Gold Through Hole D-sub Connectors, Interconnect Tyco Electronics Plug, Male Pins 5750060-1 Connectors, Interconnects

CONN D-SUB PLUG VERT 37POS - 5750060-1 - Connectors, Interconnects

All prices are in CAD.
Digi-Key Part Number A35196-ND
Price Break Unit Price Extended Price
1 19.41 19.41
25 16.1732 404.33
100 12.9383 1293.83
500 10.73878 5369.39
Manufacturer Part Number5750060-1
DescriptionCONN D-SUB PLUG VERT 37POS
Quantity Available

Non-Stock
Order: Gold Through Hole D-sub Connectors, Interconnect Tyco Electronics Plug, Male Pins 5750060-1 Connectors, Interconnects
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Gold Through Hole D-sub Connectors, Interconnect Tyco Electronics Plug, Male Pins 5750060-1
Technical/Catalog Information5750060-1
VendorTyco Electronics
CategoryConnectors, Interconnects
Connector TypePlug, Male Pins
Contact FinishGold
Features-
Flange FeatureMating Side (4-40)
Mounting TypeThrough Hole
Number of Positions37
Number of Rows2
TerminationPress-Fit
Contact Finish Thickness30µin (0.76µm)
Connector StyleDB-37
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 5750060 1
57500601
A35196 ND
A35196ND
A35196
Image of CONN D-SUB PLUG VERT 37POS - 5750060-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CONN D-SUB PLUG VERT 37POS - 5750060-1
(A35196-ND) - Connectors, Interconnects

CONN D-SUB PLUG VERT 37POS - 5750060-1 (A35196-ND) - Connectors, Interconnects

Related parts Gold Through Hole D-sub Connectors, Interconnect Tyco Electronics Plug, Male Pins 5750060-1 Connectors, Interconnects
Gold Through Hole D-sub Connectors, Interconnect Tyco Electronics Plug, Male Pins 5750060-1 Connectors, Interconnects
 Order CONN D-SUB PLUG VERT 37POS-5750060-1 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number A35196-ND.
Gold Through Hole D-sub Connectors, Interconnect Tyco Electronics Plug, Male Pins 787686-1 Connectors, Interconnects
 Order CONN D-SUB PLUG VERT 37POS-787686-1 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number 787686-1-ND.
Gold Through Hole D-sub Connectors, Interconnect Tyco Electronics Plug, Male Pins 5787686-1 Connectors, Interconnects
 Order CONN D-SUB PLUG VERT 37POS-5787686-1 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number A35180-ND.
D-sub, D-shaped - Housing Connectors, Interconnect Tyco Electronics Plug for Male Contacts 206802-1 Connectors, Interconnects
 Order CONN D-SUB PLUG HSING 37POS STD-206802-1 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number 206802-1-ND.
D-sub, D-shaped - Housing Connectors, Interconnect Tyco Electronics Plug for Male Contacts 212530-1 Connectors, Interconnects
 Order CONN D-SUB PLUG VERT 21C4 PCB-212530-1 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number 212530-1-ND.
Gold Through Hole D-sub Connectors, Interconnect Tyco Electronics Plug, Male Pins 748026-1 Connectors, Interconnects
 Order CONN D-SUB PLUG VERT 15POS-748026-1 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number 748026-1-ND.
Gold Through Hole D-sub Connectors, Interconnect Tyco Electronics Plug, Male Pins 787176-1 Connectors, Interconnects
 Order CONN D-SUB PLUG VERT 9POS-787176-1 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number 787176-1-ND.
Gold Through Hole D-sub Connectors, Interconnect Tyco Electronics Plug, Male Pins 5748026-1 Connectors, Interconnects
 Order CONN D-SUB PLUG VERT 15POS-5748026-1 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number A35179-ND.
Gold Through Hole D-sub Connectors, Interconnect Tyco Electronics Plug, Male Pins 5787176-1 Connectors, Interconnects
 Order CONN D-SUB PLUG VERT 9POS-5787176-1 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number A35197-ND.
D-sub, D-shaped - Housing Connectors, Interconnect Tyco Electronics Plug for Female Contacts 1484950-1 Connectors, Interconnects
 Order CONN D-SUB PLUG 25POS SOLDER-1484950-1 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number 1484950-1-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: CONN D-SUB PLUG VERT 37POS - 5208009-3  |  Next: CONN D-SUB PLUG VERT 37POS - 5787686-1
CONN D-SUB PLUG VERT 37POS - 5750060-1
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany