White Nylon Tie - Holder And Mounting Cables, Wire - Management Panduit Corp ABM112-AT-C Cables, Wires - Management

ADH MT HI TEMP - ABM112-AT-C - Cables, Wires - Management

All prices are in CAD.
Digi-Key Part Number ABM112-AT-C-ND
Price Break Unit Price Extended Price
100 0.8129 81.29
Manufacturer Part NumberABM112-AT-C
DescriptionADH MT HI TEMP
Quantity Available

Non-Stock
Order: White Nylon Tie - Holder And Mounting Cables, Wire - Management Panduit Corp ABM112-AT-C Cables, Wires - Management
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

White Nylon Tie - Holder And Mounting Cables, Wire - Management Panduit Corp ABM112-AT-C
Technical/Catalog InformationABM112-AT-C
VendorPanduit Corp
CategoryCables, Wires - Management
MaterialNylon
Mounting TypeScrew, #6, Adhesive
TypeQuad Opening
Size / Dimension1.12" L x 1.12" W x 0.16" H (28.4mm x 28.4mm x 4.2mm)
ColorWhite
For Use With/Related ProductsM, I, S Ties
Other Names ABM112 AT C
ABM112ATC
Image of ADH MT HI TEMP - ABM112-AT-C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ADH MT HI TEMP - ABM112-AT-C
(ABM112-AT-C-ND) - Cables, Wires - Management

ADH MT HI TEMP - ABM112-AT-C (ABM112-AT-C-ND) - Cables, Wires - Management

Related parts White Nylon Tie - Holder And Mounting Cables, Wire - Management Panduit Corp ABM112-AT-C Cables, Wires - Management
White Nylon Tie - Holder And Mounting Cables, Wire - Management Panduit Corp ABM112-AT-C Cables, Wires - Management
 Order ADH MT HI TEMP-ABM112-AT-C online from Digi-Key Canada. Manufactured by Panduit Corp. Digi-Key part number ABM112-AT-C-ND.
Black Nylon, Weather Resistant Tie - Holder And Mounting Cables, Wire - Management Panduit Corp ABM112-AT-C0 Cables, Wires - Management
 Order ADH BACK MT HI TEMP-ABM112-AT-C0 online from Digi-Key Canada. Manufactured by Panduit Corp. Digi-Key part number ABM112-AT-C0-ND.
White Nylon Tie - Holder And Mounting Cables, Wire - Management Panduit Corp ABM100-AT-C Cables, Wires - Management
 Order ADH MT HI TEMP-ABM100-AT-C online from Digi-Key Canada. Manufactured by Panduit Corp. Digi-Key part number ABM100-AT-C-ND.
White ABS Tie - Holder And Mounting Cables, Wire - Management Panduit Corp ABMM-AT-C Cables, Wires - Management
 Order ADH BACK MT HI TEMP-ABMM-AT-C online from Digi-Key Canada. Manufactured by Panduit Corp. Digi-Key part number ABMM-AT-C-ND.
White ABS Tie - Holder And Mounting Cables, Wire - Management Panduit Corp ABM2S-AT-C Cables, Wires - Management
 Order ADH BACK MT HI TEMP-ABM2S-AT-C online from Digi-Key Canada. Manufactured by Panduit Corp. Digi-Key part number ABM2S-AT-C-ND.
Black ABS Tie - Holder And Mounting Cables, Wire - Management Panduit Corp ABM2S-AT-C0 Cables, Wires - Management
 Order ADH BACK MT HI TEMP-ABM2S-AT-C0 online from Digi-Key Canada. Manufactured by Panduit Corp. Digi-Key part number ABM2S-AT-C0-ND.
Black Nylon Tie - Holder And Mounting Cables, Wire - Management Panduit Corp ABMT-A-C20 Cables, Wires - Management
 Order ADH MT FOR 3/4" TAK-TY-ABMT-A-C20 online from Digi-Key Canada. Manufactured by Panduit Corp. Digi-Key part number ABMT-A-C20-ND.
Panduit Corp Cable Ties Wire And Cable Tie Kit ABM2S-1L-A-C14 Kits
 Order CABLE TIE KIT ADH MT GRAY-ABM2S-1L-A-C14 online from Digi-Key Canada. Manufactured by Panduit Corp. Digi-Key part number ABM2S-1L-A-C14-ND.
Panduit Corp Cable Ties Wire And Cable Tie Kit ABM2S-1L-A-C15 Kits
 Order CABLE TIE KIT ADH MT IVORY-ABM2S-1L-A-C15 online from Digi-Key Canada. Manufactured by Panduit Corp. Digi-Key part number ABM2S-1L-A-C15-ND.
White ABS Tie - Holder And Mounting Cables, Wire - Management Panduit Corp SMS-A-C Cables, Wires - Management
 Order SNAP-IN ADH MT-SMS-A-C online from Digi-Key Canada. Manufactured by Panduit Corp. Digi-Key part number SMS-A-C-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: ADH MT HI TEMP - ABM100-AT-C  |  Next: ADH WIRE AND CABLE HOLDER - CH105-A-C14
ADH MT HI TEMP - ABM112-AT-C
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany