Black Nylon, Weather Resistant Tie - Holder And Mounting Cables, Wire - Management Panduit Corp ABM112-AT-C0 Cables, Wires - Management

ADH BACK MT HI TEMP - ABM112-AT-C0 - Cables, Wires - Management

All prices are in CAD.
Digi-Key Part Number ABM112-AT-C0-ND
Price Break Unit Price Extended Price
100 0.8985 89.85
Manufacturer Part NumberABM112-AT-C0
DescriptionADH BACK MT HI TEMP
Quantity Available

Non-Stock
Order: Black Nylon, Weather Resistant Tie - Holder And Mounting Cables, Wire - Management Panduit Corp ABM112-AT-C0 Cables, Wires - Management
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Black Nylon, Weather Resistant Tie - Holder And Mounting Cables, Wire - Management Panduit Corp ABM112-AT-C0
Technical/Catalog InformationABM112-AT-C0
VendorPanduit Corp
CategoryCables, Wires - Management
MaterialNylon, Weather Resistant
Mounting TypeScrew, #6, Adhesive
TypeQuad Opening
Size / Dimension1.12" L x 1.12" W x 0.16" H (28.4mm x 28.4mm x 4.2mm)
ColorBlack
For Use With/Related ProductsM, I, S Ties
Other Names ABM112 AT C0
ABM112ATC0
Image of ADH BACK MT HI TEMP - ABM112-AT-C0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ADH BACK MT HI TEMP - ABM112-AT-C0
(ABM112-AT-C0-ND) - Cables, Wires - Management

ADH BACK MT HI TEMP - ABM112-AT-C0 (ABM112-AT-C0-ND) - Cables, Wires - Management

Related parts Black Nylon, Weather Resistant Tie - Holder And Mounting Cables, Wire - Management Panduit Corp ABM112-AT-C0 Cables, Wires - Management
Black Nylon, Weather Resistant Tie - Holder And Mounting Cables, Wire - Management Panduit Corp ABM112-AT-C0 Cables, Wires - Management
 Order ADH BACK MT HI TEMP-ABM112-AT-C0 online from Digi-Key Canada. Manufactured by Panduit Corp. Digi-Key part number ABM112-AT-C0-ND.
Black ABS Tie - Holder And Mounting Cables, Wire - Management Panduit Corp ABM2S-AT-C0 Cables, Wires - Management
 Order ADH BACK MT HI TEMP-ABM2S-AT-C0 online from Digi-Key Canada. Manufactured by Panduit Corp. Digi-Key part number ABM2S-AT-C0-ND.
Black ABS Tie - Holder And Mounting Cables, Wire - Management Panduit Corp ABMM-AT-C0 Cables, Wires - Management
 Order ADH BACK MT WR-ABMM-AT-C0 online from Digi-Key Canada. Manufactured by Panduit Corp. Digi-Key part number ABMM-AT-C0-ND.
White Nylon Tie - Holder And Mounting Cables, Wire - Management Panduit Corp ABM112-AT-C Cables, Wires - Management
 Order ADH MT HI TEMP-ABM112-AT-C online from Digi-Key Canada. Manufactured by Panduit Corp. Digi-Key part number ABM112-AT-C-ND.
Black Nylon, Weather Resistant Tie - Holder And Mounting Cables, Wire - Management Panduit Corp ABM100-AT-C0 Cables, Wires - Management
 Order TIE HOLDER W/ADHES 1"X1" HI TEMP-ABM100-AT-C0 online from Digi-Key Canada. Manufactured by Panduit Corp. Digi-Key part number ABM100-AT-C0-ND.
White ABS Tie - Holder And Mounting Cables, Wire - Management Panduit Corp ABMM-AT-C Cables, Wires - Management
 Order ADH BACK MT HI TEMP-ABMM-AT-C online from Digi-Key Canada. Manufactured by Panduit Corp. Digi-Key part number ABMM-AT-C-ND.
White ABS Tie - Holder And Mounting Cables, Wire - Management Panduit Corp ABM2S-AT-C Cables, Wires - Management
 Order ADH BACK MT HI TEMP-ABM2S-AT-C online from Digi-Key Canada. Manufactured by Panduit Corp. Digi-Key part number ABM2S-AT-C-ND.
Black Polyethylene Bushings, Grommet Cables, Wire - Management Panduit Corp Adhesive GES144F-A-C0 Cables, Wires - Management
 Order EDGE GROMET ADHES BACKED .22X21"-GES144F-A-C0 online from Digi-Key Canada. Manufactured by Panduit Corp. Digi-Key part number GES144F-A-C0-ND.
Gray ABS Tie - Holder And Mounting Cables, Wire - Management Panduit Corp SMS-A-C14 Cables, Wires - Management
 Order SNAP-IN ADH. BACK MT-SMS-A-C14 online from Digi-Key Canada. Manufactured by Panduit Corp. Digi-Key part number SMS-A-C14-ND.
Ivory ABS Tie - Holder And Mounting Cables, Wire - Management Panduit Corp SMS-A-C15 Cables, Wires - Management
 Order SNAP-IN ADH. BACK MT-SMS-A-C15 online from Digi-Key Canada. Manufactured by Panduit Corp. Digi-Key part number SMS-A-C15-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: ADH 2" BUNDLE RETAINER - BR2-1.3-A-X  |  Next: ADH BACK MT HI TEMP - ABM2S-AT-C
ADH BACK MT HI TEMP - ABM112-AT-C0
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany