Black Nylon, Weather Resistant Tie - Holder And Mounting Cables, Wire - Management Panduit Corp ABM4H-AT-T0 Cables, Wires - Management

ADHESIVE BACKED MNT - ABM4H-AT-T0 - Cables, Wires - Management

All prices are in CAD.
Digi-Key Part Number ABM4H-AT-T0-ND
Price Break Unit Price Extended Price
200 1.1966 239.32
Manufacturer Part NumberABM4H-AT-T0
DescriptionADHESIVE BACKED MNT
Quantity Available

Non-Stock
Order: Black Nylon, Weather Resistant Tie - Holder And Mounting Cables, Wire - Management Panduit Corp ABM4H-AT-T0 Cables, Wires - Management
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Black Nylon, Weather Resistant Tie - Holder And Mounting Cables, Wire - Management Panduit Corp ABM4H-AT-T0
Technical/Catalog InformationABM4H-AT-T0
VendorPanduit Corp
CategoryCables, Wires - Management
MaterialNylon, Weather Resistant
Mounting TypeScrew, #6, Adhesive
TypeQuad Opening
Size / Dimension2.00" L x 2.00" W x 0.25" H (50.8mm x 50.8mm x 6.4mm)
ColorBlack
For Use With/Related ProductsM, I, S, LH, and H Ties
Other Names ABM4H AT T0
ABM4HATT0
Image of ADHESIVE BACKED MNT - ABM4H-AT-T0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ADHESIVE BACKED MNT - ABM4H-AT-T0
(ABM4H-AT-T0-ND) - Cables, Wires - Management

ADHESIVE BACKED MNT - ABM4H-AT-T0 (ABM4H-AT-T0-ND) - Cables, Wires - Management

Related parts Black Nylon, Weather Resistant Tie - Holder And Mounting Cables, Wire - Management Panduit Corp ABM4H-AT-T0 Cables, Wires - Management
Black Nylon, Weather Resistant Tie - Holder And Mounting Cables, Wire - Management Panduit Corp ABM4H-AT-T0 Cables, Wires - Management
 Order ADHESIVE BACKED MNT-ABM4H-AT-T0 online from Digi-Key Canada. Manufactured by Panduit Corp. Digi-Key part number ABM4H-AT-T0-ND.
White Nylon Tie - Holder And Mounting Cables, Wire - Management Panduit Corp ABM4H-A-L Cables, Wires - Management
 Order ADHESIVE BACK MNT-ABM4H-A-L online from Digi-Key Canada. Manufactured by Panduit Corp. Digi-Key part number ABM4H-A-L-ND.
White Nylon Tie - Holder And Mounting Cables, Wire - Management Panduit Corp ABM4H-AT-L Cables, Wires - Management
 Order ADHESIVE BACKED MNT-ABM4H-AT-L online from Digi-Key Canada. Manufactured by Panduit Corp. Digi-Key part number ABM4H-AT-L-ND.
White ABS Tie - Holder And Mounting Cables, Wire - Management Panduit Corp ABM2S-A-C Cables, Wires - Management
 Order ADHESIVE BACK MNT-ABM2S-A-C online from Digi-Key Canada. Manufactured by Panduit Corp. Digi-Key part number ABM2S-A-C-ND.
Black ABS Tie - Holder And Mounting Cables, Wire - Management Panduit Corp ABM2S-A-C0 Cables, Wires - Management
 Order ADHESIVE BACK MNT-ABM2S-A-C0 online from Digi-Key Canada. Manufactured by Panduit Corp. Digi-Key part number ABM2S-A-C0-ND.
White ABS Tie - Holder And Mounting Cables, Wire - Management Panduit Corp ABMM-A-D Cables, Wires - Management
 Order ADHESIVE BACK MNT-ABMM-A-D online from Digi-Key Canada. Manufactured by Panduit Corp. Digi-Key part number ABMM-A-D-ND.
White Nylon Tie - Holder And Mounting Cables, Wire - Management Panduit Corp ABM3H-AT-L Cables, Wires - Management
 Order ADHESIVE BACK MNT-ABM3H-AT-L online from Digi-Key Canada. Manufactured by Panduit Corp. Digi-Key part number ABM3H-AT-L-ND.
Natural Nylon Tie - Holder And Mounting Cables, Wire - Management Panduit Corp AM2-C Cables, Wires - Management
 Order USER SUPPLIED ADHESIVE BACK MNT-AM2-C online from Digi-Key Canada. Manufactured by Panduit Corp. Digi-Key part number AM2-C-ND.
Gray PVC Clamp And Clip Cables, Wire - Management Panduit Corp FCC-A-C8 Cables, Wires - Management
 Order CABLE CLIP ADHESIVE BACKING-FCC-A-C8 online from Digi-Key Canada. Manufactured by Panduit Corp. Digi-Key part number FCC-A-C8-ND.
Silver Aluminum Tie - Holder And Mounting Cables, Wire - Management Panduit Corp MBMS-S10-C Cables, Wires - Management
 Order METAL BACK MNT-MBMS-S10-C online from Digi-Key Canada. Manufactured by Panduit Corp. Digi-Key part number MBMS-S10-C-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: ADHESIVE BACKED MNT - ABM4H-AT-L  |  Next: ADHESIVE CLIP - A1C12-A-C8
ADHESIVE BACKED MNT - ABM4H-AT-T0
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany