Natural Nylon Tie - Holder And Mounting Cables, Wire - Management Panduit Corp ABMT-A-C Cables, Wires - Management

ADH. MNT FOR 3/4" TAK-TY - ABMT-A-C - Cables, Wires - Management

All prices are in CAD.
Digi-Key Part Number ABMT-A-C-ND
Price Break Unit Price Extended Price
100 1.207 120.70
Manufacturer Part NumberABMT-A-C
DescriptionADH. MNT FOR 3/4" TAK-TY
Quantity Available

Non-Stock
Order: Natural Nylon Tie - Holder And Mounting Cables, Wire - Management Panduit Corp ABMT-A-C Cables, Wires - Management
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Natural Nylon Tie - Holder And Mounting Cables, Wire - Management Panduit Corp ABMT-A-C
Technical/Catalog InformationABMT-A-C
VendorPanduit Corp
CategoryCables, Wires - Management
MaterialNylon
Mounting TypeScrew, #6, Adhesive
TypeDual Opening
Size / Dimension1.12" L x 1.12" W x 0.34" H (28.4mm x 28.4mm x 8.6mm)
ColorNatural
For Use With/Related ProductsHTL/HLS Tak-Ty® Hook & Loop Ties
Other Names ABMT A C
ABMTAC
Image of ADH. MNT FOR 3/4" TAK-TY - ABMT-A-C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ADH. MNT FOR 3/4" TAK-TY - ABMT-A-C
(ABMT-A-C-ND) - Cables, Wires - Management

ADH. MNT FOR 3/4" TAK-TY - ABMT-A-C (ABMT-A-C-ND) - Cables, Wires - Management

Related parts Natural Nylon Tie - Holder And Mounting Cables, Wire - Management Panduit Corp ABMT-A-C Cables, Wires - Management
Natural Nylon Tie - Holder And Mounting Cables, Wire - Management Panduit Corp ABMT-A-C Cables, Wires - Management
 Order ADH. MNT FOR 3/4" TAK-TY-ABMT-A-C online from Digi-Key Canada. Manufactured by Panduit Corp. Digi-Key part number ABMT-A-C-ND.
Black Nylon Tie - Holder And Mounting Cables, Wire - Management Panduit Corp ABMT-A-C20 Cables, Wires - Management
 Order ADH MT FOR 3/4" TAK-TY-ABMT-A-C20 online from Digi-Key Canada. Manufactured by Panduit Corp. Digi-Key part number ABMT-A-C20-ND.
Natural Nylon Tie - Holder And Mounting Cables, Wire - Management Panduit Corp ABMT-S6-C Cables, Wires - Management
 Order #6 SCRW MT FOR TAK-TY-ABMT-S6-C online from Digi-Key Canada. Manufactured by Panduit Corp. Digi-Key part number ABMT-S6-C-ND.
Black Nylon, Flame Retardant Tie - Holder And Mounting Cables, Wire - Management Panduit Corp ABMT-S6-C60 Cables, Wires - Management
 Order #6 SCRW MT FOR TAK-TY-ABMT-S6-C60 online from Digi-Key Canada. Manufactured by Panduit Corp. Digi-Key part number ABMT-S6-C60-ND.
Black Nylon Tie - Holder And Mounting Cables, Wire - Management Panduit Corp ABMT-S6-C20 Cables, Wires - Management
 Order #6 SCRW MT FOR TAK-TY-ABMT-S6-C20 online from Digi-Key Canada. Manufactured by Panduit Corp. Digi-Key part number ABMT-S6-C20-ND.
Natural Nylon, Flame Retardant Tie - Holder And Mounting Cables, Wire - Management Panduit Corp ABMT-S6-C69 Cables, Wires - Management
 Order FR #6 SCRW MT FOR TAK-TY-ABMT-S6-C69 online from Digi-Key Canada. Manufactured by Panduit Corp. Digi-Key part number ABMT-S6-C69-ND.
3M Splicing Tape 465-3/4"X60YD Tapes, Adhesives
 Order TAPE ADH TRANSFER 3/4"X 60YD-465-3/4"X60YD online from Digi-Key Canada. Manufactured by 3M. Digi-Key part number 465-3/4"X60YD-ND.
LED , Round, 5mm, T-1 3/4 2.2V 20mA Green Through Hole, Right Angle CHICAGO MINIATURE LIGHTING, LLC CMI01G Optoelectronics
 Order LED GREEN T1 3/4 PC MNT-CMI01G online from Digi-Key Canada. Manufactured by CHICAGO MINIATURE LIGHTING, LLC. Digi-Key part number CMI01G-ND.
LED , Round, 5mm, T-1 3/4 2.1V 20mA Yellow Through Hole, Right Angle CHICAGO MINIATURE LIGHTING, LLC CMI01Y Optoelectronics
 Order LED YELLOW T1 3/4 PC MNT-CMI01Y online from Digi-Key Canada. Manufactured by CHICAGO MINIATURE LIGHTING, LLC. Digi-Key part number CMI01Y-ND.
LED , Round, 5mm, T-1 3/4 5.0V 10mA Red Through Hole CHICAGO MINIATURE LIGHTING, LLC 5340H1-5V Optoelectronics
 Order LED RED T1-3/4 VERT 5V PC MNT-5340H1-5V online from Digi-Key Canada. Manufactured by CHICAGO MINIATURE LIGHTING, LLC. Digi-Key part number L20671-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: ADH WIRE AND CABLE HOLDER - CH105-A-C14  |  Next: ADHESIVE BACK MNT - ABM2S-A-C
ADH. MNT FOR 3/4" TAK-TY - ABMT-A-C
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany