Amprobe Multimeter Test Equipment ACDC-3400 IND Test Equipment

ACDC 1000A INDUSTRIAL CLAMP - ACDC-3400 IND - Test Equipment

All prices are in CAD.
Digi-Key Part Number ACDC-3400 IND-ND
Price Break Unit Price Extended Price
1 414.85 414.85
Manufacturer Part NumberACDC-3400 IND
DescriptionACDC 1000A INDUSTRIAL CLAMP
Quantity Available

Non-Stock
Order: Amprobe Multimeter Test Equipment ACDC-3400 IND Test Equipment
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Amprobe Multimeter Test Equipment ACDC-3400 IND
Technical/Catalog InformationACDC-3400 IND
VendorAmprobe
CategoryTest Equipment
Display Count6600
Display Digits3.75
Display TypeLCD, Bar Graph
FeaturesAuto Off, Backlight, Hold
FunctionVoltage, Current, Resistance, Capacitance, Temperature, Frequency
Functions, ExtraContinuity, Diode Test
IncludesBattery, Case, Temperature Probe, Test Leads
RangingAuto/Manual
ResponseTrue RMS
StyleClamp
Lead Free StatusLead Not Applicable
RoHS StatusRoHS Not Applicable
Other Names ACDC 3400 IND
ACDC3400 IND
Image of ACDC 1000A INDUSTRIAL CLAMP - ACDC-3400 IND
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ACDC 1000A INDUSTRIAL CLAMP - ACDC-3400 IND
(ACDC-3400 IND-ND) - Test Equipment

ACDC 1000A INDUSTRIAL CLAMP - ACDC-3400 IND (ACDC-3400 IND-ND) - Test Equipment

Related parts Amprobe Multimeter Test Equipment ACDC-3400 IND Test Equipment
Amprobe Multimeter Test Equipment ACDC-3400 IND Test Equipment
 Order ACDC 1000A INDUSTRIAL CLAMP-ACDC-3400 IND online from Digi-Key Canada. Manufactured by Amprobe. Digi-Key part number ACDC-3400 IND-ND.
OK Industries/Div of Jonard Ind Corp Fiber Optic And Accessory Tool TSUC-40 Tools
 Order JONARDS UNIVERSAL CLAMP-TSUC-40 online from Digi-Key Canada. Manufactured by OK Industries/Div of Jonard Ind Corp. Digi-Key part number TSUC-40-ND.
Red Wire Wrap Cables, Wire 30 AWG 0.333' (101.60mm, 4.00") OK Industries/Div of Jonard Ind Corp 30-R-50-020 Cables, Wires
 Order PACK OF 50 4" RED WW WIRE-30-R-50-020 online from Digi-Key Canada. Manufactured by OK Industries/Div of Jonard Ind Corp. Digi-Key part number R4-ND.
OK Industries/Div of Jonard Ind Corp Wire Wrap Tool Wrap, Strip, Unwrap Tool WSU-30 Tools
 Order TOOL WRAP/STRIP/UNWRAP REG 30AWG-WSU-30 online from Digi-Key Canada. Manufactured by OK Industries/Div of Jonard Ind Corp. Digi-Key part number K104-ND.
OK Industries/Div of Jonard Ind Corp Wire Wrap Tool Wrap, Strip, Unwrap Tool WSU-30M Tools
 Order TOOL WRAP/STRIP/UNWRAP MOD 30AWG-WSU-30M online from Digi-Key Canada. Manufactured by OK Industries/Div of Jonard Ind Corp. Digi-Key part number K105-ND.
OK Industries/Div of Jonard Ind Corp Insertion, Extraction Tool Insertion Tool MOS-1416 Tools
 Order TOOL INSERTER CMOS-SAFE 14-16PIN-MOS-1416 online from Digi-Key Canada. Manufactured by OK Industries/Div of Jonard Ind Corp. Digi-Key part number K154-ND.
OK Industries/Div of Jonard Ind Corp Insertion, Extraction Tool Insertion Tool MOS-2428 Tools
 Order TOOL INSERTER CMOS-SAFE 24-28PIN-MOS-2428 online from Digi-Key Canada. Manufactured by OK Industries/Div of Jonard Ind Corp. Digi-Key part number K155-ND.
OK Industries/Div of Jonard Ind Corp Insertion, Extraction Tool Extraction Tool EX-1 Tools
 Order TOOL EXTRACTOR IC 8-24PIN-EX-1 online from Digi-Key Canada. Manufactured by OK Industries/Div of Jonard Ind Corp. Digi-Key part number K157-ND.
OK Industries/Div of Jonard Ind Corp Insertion, Extraction Tool Extraction Tool EX-2 Tools
 Order TOOL EXTRACTOR IC DIP 24-40PIN-EX-2 online from Digi-Key Canada. Manufactured by OK Industries/Div of Jonard Ind Corp. Digi-Key part number K158-ND.
OK Industries/Div of Jonard Ind Corp Insertion, Extraction Tool Insertion/Extraction Tool Kit WK-7 Tools
 Order KIT IC INSERTION/EXTRACTION-WK-7 online from Digi-Key Canada. Manufactured by OK Industries/Div of Jonard Ind Corp. Digi-Key part number K159-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: ACCY USB STICK 2.4GHZ RZ - ATAVRRZUSBSTICK  |  Next: ACI MOTOR FOR TMDSHVMTRPFCKIT - HVACIMTR
ACDC 1000A INDUSTRIAL CLAMP - ACDC-3400 IND
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany