Fairchild Semiconductor Obsolete/discontinued Part Number Programmers, Development System ACEADAPTN14 Programmers, Development Systems

ADAPTER ACE PROGRAMMING 14DIP - ACEADAPTN14 - Programmers, Development Systems

All prices are in CAD.
Digi-Key Part Number ACEADAPTN14-ND
Price Break Unit Price Extended Price
36 26.96417 970.71
Manufacturer Part NumberACEADAPTN14
DescriptionADAPTER ACE PROGRAMMING 14DIP
Quantity Available

Non-Stock
Order: Fairchild Semiconductor Obsolete/discontinued Part Number Programmers, Development System ACEADAPTN14 Programmers, Development Systems
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Fairchild Semiconductor Obsolete/discontinued Part Number Programmers, Development System ACEADAPTN14
Technical/Catalog InformationACEADAPTN14
VendorFairchild Semiconductor
CategoryProgrammers, Development Systems
Accessory TypeProgramming Adapter
For Use With/Related ProductsACEICE2, ACEICE2EU
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names ACEADAPTN14
ACEADAPTN14
Image of ADAPTER ACE PROGRAMMING 14DIP - ACEADAPTN14
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ADAPTER ACE PROGRAMMING 14DIP - ACEADAPTN14
(ACEADAPTN14-ND) - Programmers, Development Systems

ADAPTER ACE PROGRAMMING 14DIP - ACEADAPTN14 (ACEADAPTN14-ND) - Programmers, Development Systems

Related parts Fairchild Semiconductor Obsolete/discontinued Part Number Programmers, Development System ACEADAPTN14 Programmers, Development Systems
Fairchild Semiconductor Obsolete/discontinued Part Number Programmers, Development System ACEADAPTN14 Programmers, Development Systems
 Order ADAPTER ACE PROGRAMMING 14DIP-ACEADAPTN14 online from Digi-Key Canada. Manufactured by Fairchild Semiconductor. Digi-Key part number ACEADAPTN14-ND.
Fairchild Semiconductor Obsolete/discontinued Part Number Programmers, Development System ACEADAPTM Programmers, Development Systems
 Order ADAPTER ACE PROGRAMMING 14SOIC-ACEADAPTM online from Digi-Key Canada. Manufactured by Fairchild Semiconductor. Digi-Key part number ACEADAPTM-ND.
Fairchild Semiconductor Obsolete/discontinued Part Number Programmers, Development System ACEADAPTM8 Programmers, Development Systems
 Order ADAPTER ACE PROGRAMMING 8SOIC-ACEADAPTM8 online from Digi-Key Canada. Manufactured by Fairchild Semiconductor. Digi-Key part number ACEADAPTM8-ND.
Fairchild Semiconductor Obsolete/discontinued Part Number Programmers, Development System ACEADAPTMT8 Programmers, Development Systems
 Order ADAPTER ACE PROGRAMMING 8TSSOP-ACEADAPTMT8 online from Digi-Key Canada. Manufactured by Fairchild Semiconductor. Digi-Key part number ACEADAPTMT8-ND.
Fairchild Semiconductor Obsolete/discontinued Part Number Programmers, Development System ACEADAPTN Programmers, Development Systems
 Order ADAPTER ACE PROGRAMMING 8DIP-ACEADAPTN online from Digi-Key Canada. Manufactured by Fairchild Semiconductor. Digi-Key part number ACEADAPTN-ND.
Fairchild Semiconductor Obsolete/discontinued Part Number Programmers, Development System 7401ADAPTN14 Programmers, Development Systems
 Order ADAPTER 14DIP POWERICE/POWERIC-7401ADAPTN14 online from Digi-Key Canada. Manufactured by Fairchild Semiconductor. Digi-Key part number 7401ADAPTN14-ND.
Transistor (bjt) - Single Discrete Semiconductor Product 200mA 40V 625mW Fairchild Semiconductor NPN 2N3904BU Discrete Semiconductor Products
 Order IC TRANS NPN SS GP 200MA TO-92-2N3904BU online from Digi-Key Canada. Manufactured by Fairchild Semiconductor. Digi-Key part number 2N3904FS-ND.
Transistor (bjt) - Single Discrete Semiconductor Product 200mA 40V 625mW Fairchild Semiconductor PNP 2N3906BU Discrete Semiconductor Products
 Order IC TRANS PNP SS GP 200MA TO-92-2N3906BU online from Digi-Key Canada. Manufactured by Fairchild Semiconductor. Digi-Key part number 2N3906FS-ND.
Jfet (junction Field Effect) Discrete Semiconductor Product 1mA @ 15V - 625mW Fairchild Semiconductor Through Hole 2N5457 Discrete Semiconductor Products
 Order JFET N-CH GP 10MA TO-92-2N5457 online from Digi-Key Canada. Manufactured by Fairchild Semiconductor. Digi-Key part number 2N5457FS-ND.
Rf Fet Discrete Semiconductor Product 20mA 25V Fairchild Semiconductor N-Channel JFET MPF102 Discrete Semiconductor Products
 Order JFET AMP N-CH RF SS TO-92-MPF102 online from Digi-Key Canada. Manufactured by Fairchild Semiconductor. Digi-Key part number MPF102-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: ADAPTER AC/DC CLAMP ON FOR DMMS - A256  |  Next: ADAPTER ACE PROGRAMMING 14SOIC - ACEADAPTM
ADAPTER ACE PROGRAMMING 14DIP - ACEADAPTN14
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany