Analog Devices Inc Data Acquisition - Analog To Digital Converter Integrated Circuit (ics) 2 Differential, Unipolar Tube Single Supply AD7262BSTZ-5 Integrated Circuits (ICs)

IC ADC 2CH 12BIT PGA/COM 48LQFP - AD7262BSTZ-5 - Integrated Circuits (ICs)

All prices are in CAD.
Digi-Key Part Number AD7262BSTZ-5-ND
Price Break Unit Price Extended Price
59 7.59542 448.13
Manufacturer Part NumberAD7262BSTZ-5
DescriptionIC ADC 2CH 12BIT PGA/COM 48LQFP
Quantity Available

Non-Stock
Order: Analog Devices Inc Data Acquisition - Analog To Digital Converter Integrated Circuit (ics) 2 Differential, Unipolar Tube Single Supply AD7262BSTZ-5 Integrated Circuits (ICs)
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Analog Devices Inc Data Acquisition - Analog To Digital Converter Integrated Circuit (ics) 2 Differential, Unipolar Tube Single Supply AD7262BSTZ-5
Technical/Catalog InformationAD7262BSTZ-5
VendorAnalog Devices Inc
CategoryIntegrated Circuits (ICs)
Number of Bits12
Package / Case48-LQFP
Data InterfaceSerial
PackagingTube
Sampling Rate (Per Second)500k
Operating Temperature-40°C ~ 105°C
Voltage Supply SourceSingle Supply
Number of Inputs and Type2 Differential, Unipolar
Number of Converters2
Power Dissipation (Max)120mW
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names AD7262BSTZ 5
AD7262BSTZ5
Image of IC ADC 2CH 12BIT PGA/COM 48LQFP - AD7262BSTZ-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
IC ADC 2CH 12BIT PGA/COM 48LQFP - AD7262BSTZ-5
(AD7262BSTZ-5-ND) - Integrated Circuits (ICs)

IC ADC 2CH 12BIT PGA/COM 48LQFP - AD7262BSTZ-5 (AD7262BSTZ-5-ND) - Integrated Circuits (ICs)

Related parts Analog Devices Inc Data Acquisition - Analog To Digital Converter Integrated Circuit (ics) 2 Differential, Unipolar Tube Single Supply AD7262BSTZ-5 Integrated Circuits (ICs)
Analog Devices Inc Data Acquisition - Analog To Digital Converter Integrated Circuit (ics) 2 Differential, Unipolar Tube Single Supply AD7262BSTZ-5 Integrated Circuits (ICs)
 Order IC ADC 2CH 12BIT PGA/COM 48LQFP-AD7262BSTZ-5 online from Digi-Key Canada. Manufactured by Analog Devices Inc. Digi-Key part number AD7262BSTZ-5-ND.
Analog Devices Inc Data Acquisition - Analog To Digital Converter Integrated Circuit (ics) 2 Differential, Unipolar Tube Single Supply AD7262BCPZ-5 Integrated Circuits (ICs)
 Order IC ADC 2CH 12BIT PGA/COM 48LFCSP-AD7262BCPZ-5 online from Digi-Key Canada. Manufactured by Analog Devices Inc. Digi-Key part number AD7262BCPZ-5-ND.
Analog Devices Inc Data Acquisition - Analog To Digital Converter Integrated Circuit (ics) 2 Differential, Unipolar Tape & Reel (TR) Single Supply AD7262BCPZ-5-RL7 Integrated Circuits (ICs)
 Order IC ADC 2CH 12BIT PGA/COM 48LFCSP-AD7262BCPZ-5-RL7 online from Digi-Key Canada. Manufactured by Analog Devices Inc. Digi-Key part number AD7262BCPZ-5-RL7-ND.
Analog Devices Inc Data Acquisition - Analog To Digital Converter Integrated Circuit (ics) 2 Differential, Unipolar Tape & Reel (TR) Single Supply AD7262BCPZ-RL7 Integrated Circuits (ICs)
 Order IC ADC 2CH 12BIT PGA/COM 48LFCSP-AD7262BCPZ-RL7 online from Digi-Key Canada. Manufactured by Analog Devices Inc. Digi-Key part number AD7262BCPZ-RL7-ND.
Analog Devices Inc Data Acquisition - Analog To Digital Converter Integrated Circuit (ics) 2 Differential, Unipolar Tube Single Supply AD7262BSTZ Integrated Circuits (ICs)
 Order IC ADC 2CH 12BIT PGA/COM 48LQFP-AD7262BSTZ online from Digi-Key Canada. Manufactured by Analog Devices Inc. Digi-Key part number AD7262BSTZ-ND.
Analog Devices Inc Data Acquisition - Analog To Digital Converter Integrated Circuit (ics) 2 Differential, Bipolar; 4 Pseudo-Differential, Bipolar Tube Analog and Digital AD7190BRUZ Integrated Circuits (ICs)
 Order IC ADC 2CH 24BIT W/PGA 24TSSOP-AD7190BRUZ online from Digi-Key Canada. Manufactured by Analog Devices Inc. Digi-Key part number AD7190BRUZ-ND.
Analog Devices Inc Data Acquisition - Analog To Digital Converter Integrated Circuit (ics) 2 Differential, Bipolar; 4 Pseudo-Differential, Bipolar Tape & Reel (TR) Analog and Digital AD7190BRUZ-REEL Integrated Circuits (ICs)
 Order IC ADC 2CH 24BIT W/PGA 24TSSOP-AD7190BRUZ-REEL online from Digi-Key Canada. Manufactured by Analog Devices Inc. Digi-Key part number AD7190BRUZ-REEL-ND.
Analog Devices Inc Data Acquisition - Analog To Digital Converter Integrated Circuit (ics) 2 Single-Ended, Unipolar Tape & Reel (TR) Single Supply AD7922ARMZ-REEL Integrated Circuits (ICs)
 Order IC ADC DUAL 12BIT 2CH 8MSOP-AD7922ARMZ-REEL online from Digi-Key Canada. Manufactured by Analog Devices Inc. Digi-Key part number AD7922ARMZ-REEL-ND.
Analog Devices Inc Data Acquisition - Analog To Digital Converter Integrated Circuit (ics) 2 Single-Ended, Unipolar Tape & Reel (TR) Single Supply AD7922ARMZ-REEL7 Integrated Circuits (ICs)
 Order IC ADC DUAL 12BIT 2CH 8MSOP-AD7922ARMZ-REEL7 online from Digi-Key Canada. Manufactured by Analog Devices Inc. Digi-Key part number AD7922ARMZ-REEL7-ND.
Analog Devices Inc Data Acquisition - Analog To Digital Converter Integrated Circuit (ics) 2 Single-Ended, Unipolar Tape & Reel (TR) Single Supply AD7922AUJ-R2 Integrated Circuits (ICs)
 Order IC ADC DUAL 12BIT 2CH TSOT-23-8-AD7922AUJ-R2 online from Digi-Key Canada. Manufactured by Analog Devices Inc. Digi-Key part number AD7922AUJ-R2-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: IC ADC 2CH 12BIT PGA/COM 48LQFP - AD7262BSTZ  |  Next: IC ADC 2CH 12BT 3V 150KSPS 8SOIC - LTC1861LCS8
IC ADC 2CH 12BIT PGA/COM 48LQFP - AD7262BSTZ-5
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany