Analog Devices Inc Data Acquisition - Analog To Digital Converter Integrated Circuit (ics) 2 Differential, Unipolar Tube Single Supply AD7262BSTZ Integrated Circuits (ICs)

IC ADC 2CH 12BIT PGA/COM 48LQFP - AD7262BSTZ - Integrated Circuits (ICs)

All prices are in CAD.
Digi-Key Part Number AD7262BSTZ-ND
Price Break Unit Price Extended Price
44 9.56773 420.98
Manufacturer Part NumberAD7262BSTZ
DescriptionIC ADC 2CH 12BIT PGA/COM 48LQFP
Quantity Available

Non-Stock
Order: Analog Devices Inc Data Acquisition - Analog To Digital Converter Integrated Circuit (ics) 2 Differential, Unipolar Tube Single Supply AD7262BSTZ Integrated Circuits (ICs)
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Analog Devices Inc Data Acquisition - Analog To Digital Converter Integrated Circuit (ics) 2 Differential, Unipolar Tube Single Supply AD7262BSTZ
Technical/Catalog InformationAD7262BSTZ
VendorAnalog Devices Inc
CategoryIntegrated Circuits (ICs)
Number of Bits12
Package / Case48-LQFP
Data InterfaceSerial
PackagingTube
Sampling Rate (Per Second)1M
Operating Temperature-40°C ~ 105°C
Voltage Supply SourceSingle Supply
Number of Inputs and Type2 Differential, Unipolar
Number of Converters2
Power Dissipation (Max)120mW
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names AD7262BSTZ
AD7262BSTZ
Image of IC ADC 2CH 12BIT PGA/COM 48LQFP - AD7262BSTZ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
IC ADC 2CH 12BIT PGA/COM 48LQFP - AD7262BSTZ
(AD7262BSTZ-ND) - Integrated Circuits (ICs)

IC ADC 2CH 12BIT PGA/COM 48LQFP - AD7262BSTZ (AD7262BSTZ-ND) - Integrated Circuits (ICs)

Related parts Analog Devices Inc Data Acquisition - Analog To Digital Converter Integrated Circuit (ics) 2 Differential, Unipolar Tube Single Supply AD7262BSTZ Integrated Circuits (ICs)
Analog Devices Inc Data Acquisition - Analog To Digital Converter Integrated Circuit (ics) 2 Differential, Unipolar Tube Single Supply AD7262BSTZ-5 Integrated Circuits (ICs)
 Order IC ADC 2CH 12BIT PGA/COM 48LQFP-AD7262BSTZ-5 online from Digi-Key Canada. Manufactured by Analog Devices Inc. Digi-Key part number AD7262BSTZ-5-ND.
Analog Devices Inc Data Acquisition - Analog To Digital Converter Integrated Circuit (ics) 2 Differential, Unipolar Tube Single Supply AD7262BCPZ-5 Integrated Circuits (ICs)
 Order IC ADC 2CH 12BIT PGA/COM 48LFCSP-AD7262BCPZ-5 online from Digi-Key Canada. Manufactured by Analog Devices Inc. Digi-Key part number AD7262BCPZ-5-ND.
Analog Devices Inc Data Acquisition - Analog To Digital Converter Integrated Circuit (ics) 2 Differential, Unipolar Tape & Reel (TR) Single Supply AD7262BCPZ-5-RL7 Integrated Circuits (ICs)
 Order IC ADC 2CH 12BIT PGA/COM 48LFCSP-AD7262BCPZ-5-RL7 online from Digi-Key Canada. Manufactured by Analog Devices Inc. Digi-Key part number AD7262BCPZ-5-RL7-ND.
Analog Devices Inc Data Acquisition - Analog To Digital Converter Integrated Circuit (ics) 2 Differential, Unipolar Tape & Reel (TR) Single Supply AD7262BCPZ-RL7 Integrated Circuits (ICs)
 Order IC ADC 2CH 12BIT PGA/COM 48LFCSP-AD7262BCPZ-RL7 online from Digi-Key Canada. Manufactured by Analog Devices Inc. Digi-Key part number AD7262BCPZ-RL7-ND.
Analog Devices Inc Data Acquisition - Analog To Digital Converter Integrated Circuit (ics) 2 Differential, Unipolar Tube Single Supply AD7262BSTZ Integrated Circuits (ICs)
 Order IC ADC 2CH 12BIT PGA/COM 48LQFP-AD7262BSTZ online from Digi-Key Canada. Manufactured by Analog Devices Inc. Digi-Key part number AD7262BSTZ-ND.
Analog Devices Inc Data Acquisition - Analog To Digital Converter Integrated Circuit (ics) 2 Differential, Bipolar; 4 Pseudo-Differential, Bipolar Tube Analog and Digital AD7190BRUZ Integrated Circuits (ICs)
 Order IC ADC 2CH 24BIT W/PGA 24TSSOP-AD7190BRUZ online from Digi-Key Canada. Manufactured by Analog Devices Inc. Digi-Key part number AD7190BRUZ-ND.
Analog Devices Inc Data Acquisition - Analog To Digital Converter Integrated Circuit (ics) 2 Differential, Bipolar; 4 Pseudo-Differential, Bipolar Tape & Reel (TR) Analog and Digital AD7190BRUZ-REEL Integrated Circuits (ICs)
 Order IC ADC 2CH 24BIT W/PGA 24TSSOP-AD7190BRUZ-REEL online from Digi-Key Canada. Manufactured by Analog Devices Inc. Digi-Key part number AD7190BRUZ-REEL-ND.
Analog Devices Inc Data Acquisition - Analog To Digital Converter Integrated Circuit (ics) 2 Single-Ended, Unipolar Tape & Reel (TR) Single Supply AD7922ARMZ-REEL Integrated Circuits (ICs)
 Order IC ADC DUAL 12BIT 2CH 8MSOP-AD7922ARMZ-REEL online from Digi-Key Canada. Manufactured by Analog Devices Inc. Digi-Key part number AD7922ARMZ-REEL-ND.
Analog Devices Inc Data Acquisition - Analog To Digital Converter Integrated Circuit (ics) 2 Single-Ended, Unipolar Tape & Reel (TR) Single Supply AD7922ARMZ-REEL7 Integrated Circuits (ICs)
 Order IC ADC DUAL 12BIT 2CH 8MSOP-AD7922ARMZ-REEL7 online from Digi-Key Canada. Manufactured by Analog Devices Inc. Digi-Key part number AD7922ARMZ-REEL7-ND.
Analog Devices Inc Data Acquisition - Analog To Digital Converter Integrated Circuit (ics) 2 Single-Ended, Unipolar Tape & Reel (TR) Single Supply AD7922AUJ-R2 Integrated Circuits (ICs)
 Order IC ADC DUAL 12BIT 2CH TSOT-23-8-AD7922AUJ-R2 online from Digi-Key Canada. Manufactured by Analog Devices Inc. Digi-Key part number AD7922AUJ-R2-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: IC ADC 2CH 12BIT PGA/COM 48LFCSP - AD7262BCPZ-RL7  |  Next: IC ADC 2CH 12BIT PGA/COM 48LQFP - AD7262BSTZ-5
IC ADC 2CH 12BIT PGA/COM 48LQFP - AD7262BSTZ
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany