FCI Miscellaneous Undefined Category AD96A000Z4 Undefined Category

AD96A000Z4-PCB - AD96A000Z4 - Undefined Category

All prices are in CAD.
Digi-Key Part Number AD96A000Z4-ND
Price Break Unit Price Extended Price
5000 3.82348 19117.40
Manufacturer Part NumberAD96A000Z4
DescriptionAD96A000Z4-PCB
Quantity Available

Non-Stock
Order: FCI Miscellaneous Undefined Category AD96A000Z4 Undefined Category
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

FCI Miscellaneous Undefined Category AD96A000Z4
Technical/Catalog InformationAD96A000Z4
VendorFCI
CategoryUndefined Category
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names AD96A000Z4
AD96A000Z4
Image of AD96A000Z4-PCB - AD96A000Z4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AD96A000Z4-PCB - AD96A000Z4
(AD96A000Z4-ND) - Undefined Category

AD96A000Z4-PCB - AD96A000Z4 (AD96A000Z4-ND) - Undefined Category

Related parts FCI Miscellaneous Undefined Category AD96A000Z4 Undefined Category
FCI Miscellaneous Undefined Category AD96A000Z4 Undefined Category
 Order AD96A000Z4-PCB-AD96A000Z4 online from Digi-Key Canada. Manufactured by FCI. Digi-Key part number AD96A000Z4-ND.
Gold Through Hole Memory - Inline Module Socket Connectors, Interconnect FCI DDR 2 SDRAM 10005639-11107LF Connectors, Interconnects
 Order CONN DIMM DDR2 240POS VERT PCB-10005639-11107LF online from Digi-Key Canada. Manufactured by FCI. Digi-Key part number 609-1000-ND.
Gold Through Hole Pluggable Connectors, Interconnect FCI Through Hole 10017660-001LF Connectors, Interconnects
 Order CONN RCPT SATA 22POS VERT PCB-10017660-001LF online from Digi-Key Canada. Manufactured by FCI. Digi-Key part number 609-1030-ND.
Through Hole, Right Angle, Horizontal Usb, Ieee-1394 (firewire), Dvi, Hdmi Connectors, Interconnect FCI USB - B 61729-0010BLF Connectors, Interconnects
 Order CONN RCPT USB TYPE B R/A PCB-61729-0010BLF online from Digi-Key Canada. Manufactured by FCI. Digi-Key part number 609-1039-ND.
Through Hole, Right Angle, Vertical Usb, Ieee-1394 (firewire), Dvi, Hdmi Connectors, Interconnect FCI USB - A 73725-0110BLF Connectors, Interconnects
 Order CONN RCPT USB TYPE A FLAG PCB-73725-0110BLF online from Digi-Key Canada. Manufactured by FCI. Digi-Key part number 609-1041-ND.
Through Hole, Right Angle, Horizontal Usb, Ieee-1394 (firewire), Dvi, Hdmi Connectors, Interconnect FCI USB - A 87520-0010BLF Connectors, Interconnects
 Order CONN RCPT USB TYPE A R/A PCB-87520-0010BLF online from Digi-Key Canada. Manufactured by FCI. Digi-Key part number 609-1045-ND.
Through Hole, Right Angle Modular - Jack Connectors, Interconnect FCI Jack 87180-066LF Connectors, Interconnects
 Order CONN MOD JACK 6-6 R/A PCB-87180-066LF online from Digi-Key Canada. Manufactured by FCI. Digi-Key part number 609-1057-ND.
Through Hole, Right Angle Memory - Pc Card Connector Connectors, Interconnect FCI Smart Card 52400-25ALF Connectors, Interconnects
 Order CONN SMARTCARD 8POS OUTDOOR PCB-52400-25ALF online from Digi-Key Canada. Manufactured by FCI. Digi-Key part number 609-1414-ND.
Gold Through Hole D-sub Connectors, Interconnect FCI Plug, Male Pins D09P24A4GV00LF Connectors, Interconnects
 Order CONN DSUB PLUG 9POS STR PCB SLD-D09P24A4GV00LF online from Digi-Key Canada. Manufactured by FCI. Digi-Key part number 609-1479-ND.
Gold Through Hole, Right Angle D-sub Connectors, Interconnect FCI Receptacle, Female Sockets D09S13A4GV00LF Connectors, Interconnects
 Order CONN DSUB RCPT 9POS R/A PCB SLD-D09S13A4GV00LF online from Digi-Key Canada. Manufactured by FCI. Digi-Key part number 609-1483-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: AD-1480 - 994040-000  |  Next: ADAP 11/13 - 1656200000
AD96A000Z4-PCB - AD96A000Z4
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany