National Semiconductor Data Acquisition - Analog To Digital Converter Integrated Circuit (ics) 4 Single-Ended, Unipolar; 2 Differential, Unipolar Tape & Reel (TR) Single Supply ADC122S655CIMMX/NOPB Integrated Circuits (ICs)

IC ADC 2CH 12BIT 500KSPS 10MSOP - ADC122S655CIMMX/NOPB - Integrated Circuits (ICs)

All prices are in CAD.
Digi-Key Part Number ADC122S655CIMMX-ND
Price Break Unit Price Extended Price
3500 4.10921 14382.24
Manufacturer Part NumberADC122S655CIMMX/NOPB
DescriptionIC ADC 2CH 12BIT 500KSPS 10MSOP
Quantity Available

Non-Stock
Order: National Semiconductor Data Acquisition - Analog To Digital Converter Integrated Circuit (ics) 4 Single-Ended, Unipolar; 2 Differential, Unipolar Tape & Reel (TR) Single Supply ADC122S655CIMMX/NOPB Integrated Circuits (ICs)
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

National Semiconductor Data Acquisition - Analog To Digital Converter Integrated Circuit (ics) 4 Single-Ended, Unipolar; 2 Differential, Unipolar Tape & Reel (TR) Single Supply ADC122S655CIMMX/NOPB
Technical/Catalog InformationADC122S655CIMMX/NOPB
VendorNational Semiconductor
CategoryIntegrated Circuits (ICs)
Number of Bits12
Package / Case10-MSOP, Micro10™, 10-uMAX, 10-uSOP
Data InterfaceSerial
PackagingTape & Reel (TR)
Sampling Rate (Per Second)500k
Operating Temperature-40°C ~ 105°C
Voltage Supply SourceSingle Supply
Number of Inputs and Type4 Single-Ended, Unipolar; 2 Differential, Unipolar
Number of Converters2
Power Dissipation (Max)11mW
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names ADC122S655CIMMX NOPB
ADC122S655CIMMXNOPB
ADC122S655CIMMX ND
ADC122S655CIMMXND
ADC122S655CIMMX
Image of IC ADC 2CH 12BIT 500KSPS 10MSOP - ADC122S655CIMMX/NOPB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
IC ADC 2CH 12BIT 500KSPS 10MSOP - ADC122S655CIMMX/NOPB
(ADC122S655CIMMX-ND) - Integrated Circuits (ICs)

IC ADC 2CH 12BIT 500KSPS 10MSOP - ADC122S655CIMMX/NOPB (ADC122S655CIMMX-ND) - Integrated Circuits (ICs)

Related parts National Semiconductor Data Acquisition - Analog To Digital Converter Integrated Circuit (ics) 4 Single-Ended, Unipolar; 2 Differential, Unipolar Tape & Reel (TR) Single Supply ADC122S655CIMMX/NOPB Integrated Circuits (ICs)
National Semiconductor Data Acquisition - Analog To Digital Converter Integrated Circuit (ics) 4 Single-Ended, Unipolar; 2 Differential, Unipolar Tape & Reel (TR) Single Supply ADC122S655CIMMX/NOPB Integrated Circuits (ICs)
 Order IC ADC 2CH 12BIT 500KSPS 10MSOP-ADC122S655CIMMX/NOPB online from Digi-Key Canada. Manufactured by National Semiconductor. Digi-Key part number ADC122S655CIMMX-ND.
National Semiconductor (VA) Data Acquisition - Analog To Digital Converter Integrated Circuit (ics) 4 Single-Ended, Unipolar; 2 Differential, Unipolar Cut Tape (CT) Single Supply ADC122S655CIMM/NOPB Integrated Circuits (ICs)
 Order IC ADC 2CH 12BIT 500KSPS 10MSOP-ADC122S655CIMM/NOPB online from Digi-Key Canada. Manufactured by National Semiconductor (VA). Digi-Key part number ADC122S655CIMMCT-ND.
National Semiconductor (VA) Data Acquisition - Analog To Digital Converter Integrated Circuit (ics) 4 Single-Ended, Unipolar; 2 Differential, Unipolar Digi-Reel® Single Supply ADC122S655CIMM/NOPB Integrated Circuits (ICs)
 Order IC ADC 2CH 12BIT 500KSPS 10MSOP-ADC122S655CIMM/NOPB online from Digi-Key Canada. Manufactured by National Semiconductor (VA). Digi-Key part number ADC122S655CIMMDKR-ND.
National Semiconductor Data Acquisition - Analog To Digital Converter Integrated Circuit (ics) 4 Single-Ended, Unipolar; 2 Differential, Unipolar Tape & Reel (TR) Single Supply ADC122S655CIMM/NOPB Integrated Circuits (ICs)
 Order IC ADC 2CH 12BIT 500KSPS 10MSOP-ADC122S655CIMM/NOPB online from Digi-Key Canada. Manufactured by National Semiconductor. Digi-Key part number ADC122S655CIMMTR-ND.
National Semiconductor (VA) Data Acquisition - Analog To Digital Converter Integrated Circuit (ics) 4 Single-Ended, Unipolar; 2 Differential, Unipolar Cut Tape (CT) Single Supply ADC122S625CIMM/NOPB Integrated Circuits (ICs)
 Order IC ADC 2CH 12BIT 200KSPS 10MSOP-ADC122S625CIMM/NOPB online from Digi-Key Canada. Manufactured by National Semiconductor (VA). Digi-Key part number ADC122S625CIMMCT-ND.
National Semiconductor (VA) Data Acquisition - Analog To Digital Converter Integrated Circuit (ics) 4 Single-Ended, Unipolar; 2 Differential, Unipolar Digi-Reel® Single Supply ADC122S625CIMM/NOPB Integrated Circuits (ICs)
 Order IC ADC 2CH 12BIT 200KSPS 10MSOP-ADC122S625CIMM/NOPB online from Digi-Key Canada. Manufactured by National Semiconductor (VA). Digi-Key part number ADC122S625CIMMDKR-ND.
National Semiconductor Data Acquisition - Analog To Digital Converter Integrated Circuit (ics) 4 Single-Ended, Unipolar; 2 Differential, Unipolar Tape & Reel (TR) Single Supply ADC122S625CIMM/NOPB Integrated Circuits (ICs)
 Order IC ADC 2CH 12BIT 200KSPS 10MSOP-ADC122S625CIMM/NOPB online from Digi-Key Canada. Manufactured by National Semiconductor. Digi-Key part number ADC122S625CIMMTR-ND.
National Semiconductor (VA) Data Acquisition - Analog To Digital Converter Integrated Circuit (ics) 4 Single-Ended, Unipolar Cut Tape (CT) Single Supply ADC104S051CIMM/NOPB Integrated Circuits (ICs)
 Order IC ADC 10BIT 4CH 500KSPS 10MSOP-ADC104S051CIMM/NOPB online from Digi-Key Canada. Manufactured by National Semiconductor (VA). Digi-Key part number ADC104S051CIMMCT-ND.
National Semiconductor (VA) Data Acquisition - Analog To Digital Converter Integrated Circuit (ics) 4 Single-Ended, Unipolar Digi-Reel® Single Supply ADC104S051CIMM/NOPB Integrated Circuits (ICs)
 Order IC ADC 10BIT 4CH 500KSPS 10MSOP-ADC104S051CIMM/NOPB online from Digi-Key Canada. Manufactured by National Semiconductor (VA). Digi-Key part number ADC104S051CIMMDKR-ND.
National Semiconductor Data Acquisition - Analog To Digital Converter Integrated Circuit (ics) 4 Single-Ended, Unipolar Tape & Reel (TR) Single Supply ADC104S051CIMM/NOPB Integrated Circuits (ICs)
 Order IC ADC 10BIT 4CH 500KSPS 10MSOP-ADC104S051CIMM/NOPB online from Digi-Key Canada. Manufactured by National Semiconductor. Digi-Key part number ADC104S051CIMMTR-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: IC ADC 2CH 12BIT 500KSPS 10MSOP - ADC122S655CIMM/NOPB  |  Next: IC ADC 2CH 12BIT PGA/COM 48LFCSP - AD7262BCPZ-5
IC ADC 2CH 12BIT 500KSPS 10MSOP - ADC122S655CIMMX/NOPB
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany