Free Hanging (In-Line) Coaxial, Rf - Adapter Connectors, Interconnect Linx Technologies Inc Free Hanging (In-Line) ADP-RPSM-SMAF Connectors, Interconnects

ADAPTOR RP-SMA MALE/SMA FEMALE - ADP-RPSM-SMAF - Connectors, Interconnects

All prices are in CAD.
Digi-Key Part Number ADP-RPSM-SMAF-ND
Price Break Unit Price Extended Price
1 7.38 7.38
Manufacturer Part NumberADP-RPSM-SMAF
DescriptionADAPTOR RP-SMA MALE/SMA FEMALE
Quantity Available

Non-Stock
Order: Free Hanging (In-Line) Coaxial, Rf - Adapter Connectors, Interconnect Linx Technologies Inc Free Hanging (In-Line) ADP-RPSM-SMAF Connectors, Interconnects
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Free Hanging (In-Line) Coaxial, Rf - Adapter Connectors, Interconnect Linx Technologies Inc Free Hanging (In-Line) ADP-RPSM-SMAF
Technical/Catalog InformationADP-RPSM-SMAF
VendorLinx Technologies Inc
CategoryConnectors, Interconnects
Convert From (Adapter End)RP-SMA Jack, Male Pin
Convert To (Adapter End)SMA Jack, Female Socket
Features-
StyleStraight
Mounting TypeFree Hanging (In-Line)
Impedance50 Ohm
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names ADP RPSM SMAF
ADPRPSMSMAF
Image of ADAPTOR RP-SMA MALE/SMA FEMALE - ADP-RPSM-SMAF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ADAPTOR RP-SMA MALE/SMA FEMALE - ADP-RPSM-SMAF
(ADP-RPSM-SMAF-ND) - Connectors, Interconnects

ADAPTOR RP-SMA MALE/SMA FEMALE - ADP-RPSM-SMAF (ADP-RPSM-SMAF-ND) - Connectors, Interconnects

Related parts Free Hanging (In-Line) Coaxial, Rf - Adapter Connectors, Interconnect Linx Technologies Inc Free Hanging (In-Line) ADP-RPSM-SMAF Connectors, Interconnects
Free Hanging (In-Line) Coaxial, Rf - Adapter Connectors, Interconnect Linx Technologies Inc Free Hanging (In-Line) ADP-RPSM-SMAF Connectors, Interconnects
 Order ADAPTOR RP-SMA MALE/SMA FEMALE-ADP-RPSM-SMAF online from Digi-Key Canada. Manufactured by Linx Technologies Inc. Digi-Key part number ADP-RPSM-SMAF-ND.
Free Hanging (In-Line) Coaxial, Rf - Adapter Connectors, Interconnect Linx Technologies Inc Free Hanging (In-Line) ADP-SMAM-RPSF Connectors, Interconnects
 Order ADAPTER SMA MALE TO RPSMA FEMALE-ADP-SMAM-RPSF online from Digi-Key Canada. Manufactured by Linx Technologies Inc. Digi-Key part number ADP-SMAM-RPSF-ND.
Free Hanging (In-Line) Coaxial, Rf Connectors, Interconnect Linx Technologies Inc Plug, Female Sockets CONREVSMA007-R178 Connectors, Interconnects
 Order CONN RP-SMA MALE END CRIMP RG178-CONREVSMA007-R178 online from Digi-Key Canada. Manufactured by Linx Technologies Inc. Digi-Key part number CONREVSMA007-R178-ND.
Free Hanging (In-Line) Coaxial, Rf Connectors, Interconnect Linx Technologies Inc Plug, Female Sockets CONREVSMA007-R58 Connectors, Interconnects
 Order CONN RP-SMA MALE END CRIMP RG-58-CONREVSMA007-R58 online from Digi-Key Canada. Manufactured by Linx Technologies Inc. Digi-Key part number CONREVSMA007-R58-ND.
RP-SMA Male to SMA Female Coaxial, Rf Cable Assembly 8.5" (215.9mm) Shielded Linx Technologies Inc CSA-RPSM-216-SAFB Cable Assemblies
 Order CABLE RPSMA/SMA 8.5"-CSA-RPSM-216-SAFB online from Digi-Key Canada. Manufactured by Linx Technologies Inc. Digi-Key part number CSA-RPSM-216-SAFB-ND.
SMA Female to SMA Male Coaxial, Rf Cable Assembly 48.0" (1219.2mm) Shielded Pomona Electronics 4528-K-48 Cable Assemblies
 Order CABLE SMA MALE/FMALE RG174/U 48"-4528-K-48 online from Digi-Key Canada. Manufactured by Pomona Electronics. Digi-Key part number 4528-K-48-ND.
SMA Female to SMA Male Coaxial, Rf Cable Assembly 24.0" (609.6mm) Shielded Pomona Electronics 4528-BB-24 Cable Assemblies
 Order CABLE SMA MALE/FMALE RG316/U 24"-4528-BB-24 online from Digi-Key Canada. Manufactured by Pomona Electronics. Digi-Key part number 4528-BB-24-ND.
SMA Female to SMA Male Coaxial, Rf Cable Assembly 48.0" (1219.2mm) Shielded Pomona Electronics 4528-BB-48 Cable Assemblies
 Order CABLE SMA MALE/FMALE RG316/U 48"-4528-BB-48 online from Digi-Key Canada. Manufactured by Pomona Electronics. Digi-Key part number 4528-BB-48-ND.
SMA Female to SMA Male Coaxial, Rf Cable Assembly 60.0" (1524.0mm) Shielded Pomona Electronics 4528-BB-60 Cable Assemblies
 Order CABLE SMA MALE/FMALE RG316/U 60"-4528-BB-60 online from Digi-Key Canada. Manufactured by Pomona Electronics. Digi-Key part number 4528-BB-60-ND.
SMA Female to SMA Male Coaxial, Rf Cable Assembly 24.0" (609.6mm) Shielded Pomona Electronics 4528-K-24 Cable Assemblies
 Order CABLE SMA MALE/FMALE RG174/U 24"-4528-K-24 online from Digi-Key Canada. Manufactured by Pomona Electronics. Digi-Key part number 4528-K-24-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: ADAPTOR PLUG ASSY - 3-1437515-6  |  Next: ADAPTOR SEPARABLE DBL LC DUPLEX - FO-EX-2LCBD1
ADAPTOR RP-SMA MALE/SMA FEMALE - ADP-RPSM-SMAF
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany