Analog Devices Inc Pmic - Voltage Reference Integrated Circuit (ics) Series - 2.5V ADR291ERZ-REEL7 Integrated Circuits (ICs)

IC VREF PREC 5MA 2.5V OUT 8SOIC - ADR291ERZ-REEL7 - Integrated Circuits (ICs)

All prices are in CAD.
Digi-Key Part Number ADR291ERZ-REEL7-ND
Price Break Unit Price Extended Price
1000 7.76552 7765.52
Manufacturer Part NumberADR291ERZ-REEL7
DescriptionIC VREF PREC 5MA 2.5V OUT 8SOIC
Quantity Available

Non-Stock
Order: Analog Devices Inc Pmic - Voltage Reference Integrated Circuit (ics) Series - 2.5V ADR291ERZ-REEL7 Integrated Circuits (ICs)
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Analog Devices Inc Pmic - Voltage Reference Integrated Circuit (ics) Series - 2.5V ADR291ERZ-REEL7
Technical/Catalog InformationADR291ERZ-REEL7
VendorAnalog Devices Inc
CategoryIntegrated Circuits (ICs)
Reference TypeSeries
Voltage - Output2.5V
Tolerance±0.08%
Temperature Coefficient10ppm/°C
Voltage - Input2.8 ~ 15 V
Number of Channels1
Current - Cathode-
Current - Quiescent15µA
Current - Output5mA
Operating Temperature-40°C ~ 125°C
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names ADR291ERZ REEL7
ADR291ERZREEL7
Image of IC VREF PREC 5MA 2.5V OUT 8SOIC - ADR291ERZ-REEL7
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
IC VREF PREC 5MA 2.5V OUT 8SOIC - ADR291ERZ-REEL7
(ADR291ERZ-REEL7-ND) - Integrated Circuits (ICs)

IC VREF PREC 5MA 2.5V OUT 8SOIC - ADR291ERZ-REEL7 (ADR291ERZ-REEL7-ND) - Integrated Circuits (ICs)

Related parts Analog Devices Inc Pmic - Voltage Reference Integrated Circuit (ics) Series - 2.5V ADR291ERZ-REEL7 Integrated Circuits (ICs)
Analog Devices Inc Pmic - Voltage Reference Integrated Circuit (ics) Series - 2.5V ADR291ERZ-REEL7 Integrated Circuits (ICs)
 Order IC VREF PREC 5MA 2.5V OUT 8SOIC-ADR291ERZ-REEL7 online from Digi-Key Canada. Manufactured by Analog Devices Inc. Digi-Key part number ADR291ERZ-REEL7-ND.
Analog Devices Inc Pmic - Voltage Reference Integrated Circuit (ics) Series - 2.5V ADR291FRZ-REEL7 Integrated Circuits (ICs)
 Order IC VREF PREC 5MA 2.5V OUT 8SOIC-ADR291FRZ-REEL7 online from Digi-Key Canada. Manufactured by Analog Devices Inc. Digi-Key part number ADR291FRZ-REEL7-ND.
Analog Devices Inc Pmic - Voltage Reference Integrated Circuit (ics) Series - 2.5V ADR291GRZ-REEL7 Integrated Circuits (ICs)
 Order IC VREF PREC 5MA 2.5V OUT 8SOIC-ADR291GRZ-REEL7 online from Digi-Key Canada. Manufactured by Analog Devices Inc. Digi-Key part number ADR291GRZ-REEL7-ND.
Analog Devices Inc Pmic - Voltage Reference Integrated Circuit (ics) Series - 2.5V ADR291FRZ-REEL Integrated Circuits (ICs)
 Order IC VREF PREC 5MA 2.5V OUT 8SOIC-ADR291FRZ-REEL online from Digi-Key Canada. Manufactured by Analog Devices Inc. Digi-Key part number ADR291FRZ-REEL-ND.
Analog Devices Inc Pmic - Voltage Reference Integrated Circuit (ics) Series - 2.5V ADR291GRZ-REEL Integrated Circuits (ICs)
 Order IC VREF PREC 5MA 2.5V OUT 8SOIC-ADR291GRZ-REEL online from Digi-Key Canada. Manufactured by Analog Devices Inc. Digi-Key part number ADR291GRZ-REEL-ND.
Analog Devices Inc Pmic - Voltage Reference Integrated Circuit (ics) Series - 2.5V ADR291GRUZ-REEL7 Integrated Circuits (ICs)
 Order IC VREF PREC 5MA 2.5V OUT 8TSSOP-ADR291GRUZ-REEL7 online from Digi-Key Canada. Manufactured by Analog Devices Inc. Digi-Key part number ADR291GRUZ-REEL7-ND.
Analog Devices Inc Pmic - Voltage Reference Integrated Circuit (ics) Series - 5V ADR293GRZ-REEL7 Integrated Circuits (ICs)
 Order IC VREF PREC 5MA 5V OUT 8SOIC-ADR293GRZ-REEL7 online from Digi-Key Canada. Manufactured by Analog Devices Inc. Digi-Key part number ADR293GRZ-REEL7-ND.
Analog Devices Inc Pmic - Voltage Reference Integrated Circuit (ics) Series - 2.5V ADR291GRUZ Integrated Circuits (ICs)
 Order IC VREF PREC 5MA 2.5V OUT 8TSSOP-ADR291GRUZ online from Digi-Key Canada. Manufactured by Analog Devices Inc. Digi-Key part number ADR291GRUZ-ND.
Analog Devices Inc Pmic - Voltage Reference Integrated Circuit (ics) Series - 2.5V ADR291GT9Z Integrated Circuits (ICs)
 Order IC VREF PREC 5MA 2.5V OUT TO92-3-ADR291GT9Z online from Digi-Key Canada. Manufactured by Analog Devices Inc. Digi-Key part number ADR291GT9Z-ND.
Analog Devices Inc Pmic - Voltage Reference Integrated Circuit (ics) Series - 2.5V ADR361AUJZ-REEL7 Integrated Circuits (ICs)
 Order IC VREF PREC 5MA 2.5V TSOT-23-5-ADR361AUJZ-REEL7 online from Digi-Key Canada. Manufactured by Analog Devices Inc. Digi-Key part number ADR361AUJZ-REEL7-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: IC VREF PREC 5MA 2.048V TSOT23-6 - LT6656BIS6-2.048#TRPBF  |  Next: IC VREF PREC 5MA 2.5V OUT 8SOIC - ADR291FRZ-REEL
IC VREF PREC 5MA 2.5V OUT 8SOIC - ADR291ERZ-REEL7
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany