Analog Devices Inc Pmic - Voltage Reference Integrated Circuit (ics) Series - 4.096V ADR292FRZ-REEL Integrated Circuits (ICs)

IC VREF PREC 5MA 4.096V 8SOIC - ADR292FRZ-REEL - Integrated Circuits (ICs)

All prices are in CAD.
Digi-Key Part Number ADR292FRZ-REEL-ND
Price Break Unit Price Extended Price
2500 5.85826 14645.65
Manufacturer Part NumberADR292FRZ-REEL
DescriptionIC VREF PREC 5MA 4.096V 8SOIC
Quantity Available

Non-Stock
Order: Analog Devices Inc Pmic - Voltage Reference Integrated Circuit (ics) Series - 4.096V ADR292FRZ-REEL Integrated Circuits (ICs)
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Analog Devices Inc Pmic - Voltage Reference Integrated Circuit (ics) Series - 4.096V ADR292FRZ-REEL
Technical/Catalog InformationADR292FRZ-REEL
VendorAnalog Devices Inc
CategoryIntegrated Circuits (ICs)
Reference TypeSeries
Voltage - Output4.096V
Tolerance±0.1%
Temperature Coefficient20ppm/°C
Voltage - Input4.4 ~ 15 V
Number of Channels1
Current - Cathode-
Current - Quiescent15µA
Current - Output5mA
Operating Temperature-40°C ~ 125°C
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names ADR292FRZ REEL
ADR292FRZREEL
Image of IC VREF PREC 5MA 4.096V 8SOIC - ADR292FRZ-REEL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
IC VREF PREC 5MA 4.096V 8SOIC - ADR292FRZ-REEL
(ADR292FRZ-REEL-ND) - Integrated Circuits (ICs)

IC VREF PREC 5MA 4.096V 8SOIC - ADR292FRZ-REEL (ADR292FRZ-REEL-ND) - Integrated Circuits (ICs)

Related parts Analog Devices Inc Pmic - Voltage Reference Integrated Circuit (ics) Series - 4.096V ADR292FRZ-REEL Integrated Circuits (ICs)
Analog Devices Inc Pmic - Voltage Reference Integrated Circuit (ics) Series - 4.096V ADR292FRZ-REEL Integrated Circuits (ICs)
 Order IC VREF PREC 5MA 4.096V 8SOIC-ADR292FRZ-REEL online from Digi-Key Canada. Manufactured by Analog Devices Inc. Digi-Key part number ADR292FRZ-REEL-ND.
Analog Devices Inc Pmic - Voltage Reference Integrated Circuit (ics) Series - 4.096V ADR292ERZ-REEL Integrated Circuits (ICs)
 Order IC VREF PREC 5MA 4.096V 8SOIC-ADR292ERZ-REEL online from Digi-Key Canada. Manufactured by Analog Devices Inc. Digi-Key part number ADR292ERZ-REEL-ND.
Analog Devices Inc Pmic - Voltage Reference Integrated Circuit (ics) Series - 4.096V ADR292FRZ Integrated Circuits (ICs)
 Order IC VREF PREC 5MA 4.096V 8SOIC-ADR292FRZ online from Digi-Key Canada. Manufactured by Analog Devices Inc. Digi-Key part number ADR292FRZ-ND.
Analog Devices Inc Pmic - Voltage Reference Integrated Circuit (ics) Series - 4.096V ADR292FRZ-REEL7 Integrated Circuits (ICs)
 Order IC VREF PREC 5MA 4.096V 8SOIC-ADR292FRZ-REEL7 online from Digi-Key Canada. Manufactured by Analog Devices Inc. Digi-Key part number ADR292FRZ-REEL7-ND.
Analog Devices Inc Pmic - Voltage Reference Integrated Circuit (ics) Series - 4.096V ADR292GRZ-REEL7 Integrated Circuits (ICs)
 Order IC VREF PREC 5MA 4.096V 8SOIC-ADR292GRZ-REEL7 online from Digi-Key Canada. Manufactured by Analog Devices Inc. Digi-Key part number ADR292GRZ-REEL7-ND.
Analog Devices Inc Pmic - Voltage Reference Integrated Circuit (ics) Series - 10V ADR01CRZ-REEL Integrated Circuits (ICs)
 Order IC VREF PREC 10MA 10V 8SOIC-ADR01CRZ-REEL online from Digi-Key Canada. Manufactured by Analog Devices Inc. Digi-Key part number ADR01CRZ-REEL-ND.
Analog Devices Inc Pmic - Voltage Reference Integrated Circuit (ics) Series - 3V ADR06CRZ-REEL Integrated Circuits (ICs)
 Order IC VREF PREC 10MA 3V 8SOIC-ADR06CRZ-REEL online from Digi-Key Canada. Manufactured by Analog Devices Inc. Digi-Key part number ADR06CRZ-REEL-ND.
Analog Devices Inc Pmic - Voltage Reference Integrated Circuit (ics) Series - 4.096V ADR292GRUZ-REEL7 Integrated Circuits (ICs)
 Order IC VREF PREC 5MA 4.096V 8TSSOP-ADR292GRUZ-REEL7 online from Digi-Key Canada. Manufactured by Analog Devices Inc. Digi-Key part number ADR292GRUZ-REEL7-ND.
Analog Devices Inc Pmic - Voltage Reference Integrated Circuit (ics) Series - 4.096V ADR364AUJZ-REEL7 Integrated Circuits (ICs)
 Order IC VREF PREC 5MA 4.096V TSOT23-5-ADR364AUJZ-REEL7 online from Digi-Key Canada. Manufactured by Analog Devices Inc. Digi-Key part number ADR364AUJZ-REEL7-ND.
Analog Devices Inc Pmic - Voltage Reference Integrated Circuit (ics) Series - 4.096V ADR364BUJZ-REEL7 Integrated Circuits (ICs)
 Order IC VREF PREC 5MA 4.096V TSOT23-5-ADR364BUJZ-REEL7 online from Digi-Key Canada. Manufactured by Analog Devices Inc. Digi-Key part number ADR364BUJZ-REEL7-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: IC VREF PREC 5MA 4.096V 8SOIC - ADR292FRZ  |  Next: IC VREF PREC 5MA 4.096V 8SOIC - ADR292FRZ-REEL7
IC VREF PREC 5MA 4.096V 8SOIC - ADR292FRZ-REEL
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany