Analog Devices Inc Pmic - Voltage Reference Integrated Circuit (ics) Series - 4.096V ADR364BUJZ-REEL7 Integrated Circuits (ICs)

IC VREF PREC 5MA 4.096V TSOT23-5 - ADR364BUJZ-REEL7 - Integrated Circuits (ICs)

All prices are in CAD.
Digi-Key Part Number ADR364BUJZ-REEL7-ND
Price Break Unit Price Extended Price
3000 1.71302 5139.06
Manufacturer Part NumberADR364BUJZ-REEL7
DescriptionIC VREF PREC 5MA 4.096V TSOT23-5
Quantity Available

Non-Stock
Order: Analog Devices Inc Pmic - Voltage Reference Integrated Circuit (ics) Series - 4.096V ADR364BUJZ-REEL7 Integrated Circuits (ICs)
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Analog Devices Inc Pmic - Voltage Reference Integrated Circuit (ics) Series - 4.096V ADR364BUJZ-REEL7
Technical/Catalog InformationADR364BUJZ-REEL7
VendorAnalog Devices Inc
CategoryIntegrated Circuits (ICs)
Reference TypeSeries
Voltage - Output4.096V
Tolerance±0.1%
Temperature Coefficient9ppm/°C
Voltage - Input4.4 ~ 15 V
Number of Channels1
Current - Cathode-
Current - Quiescent190µA
Current - Output5mA
Operating Temperature-40°C ~ 125°C
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names ADR364BUJZ REEL7
ADR364BUJZREEL7
Image of IC VREF PREC 5MA 4.096V TSOT23-5 - ADR364BUJZ-REEL7
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
IC VREF PREC 5MA 4.096V TSOT23-5 - ADR364BUJZ-REEL7
(ADR364BUJZ-REEL7-ND) - Integrated Circuits (ICs)

IC VREF PREC 5MA 4.096V TSOT23-5 - ADR364BUJZ-REEL7 (ADR364BUJZ-REEL7-ND) - Integrated Circuits (ICs)

Related parts Analog Devices Inc Pmic - Voltage Reference Integrated Circuit (ics) Series - 4.096V ADR364BUJZ-REEL7 Integrated Circuits (ICs)
Analog Devices Inc Pmic - Voltage Reference Integrated Circuit (ics) Series - 4.096V ADR364BUJZ-REEL7 Integrated Circuits (ICs)
 Order IC VREF PREC 5MA 4.096V TSOT23-5-ADR364BUJZ-REEL7 online from Digi-Key Canada. Manufactured by Analog Devices Inc. Digi-Key part number ADR364BUJZ-REEL7-ND.
Analog Devices Inc Pmic - Voltage Reference Integrated Circuit (ics) Series - 4.096V ADR364AUJZ-REEL7 Integrated Circuits (ICs)
 Order IC VREF PREC 5MA 4.096V TSOT23-5-ADR364AUJZ-REEL7 online from Digi-Key Canada. Manufactured by Analog Devices Inc. Digi-Key part number ADR364AUJZ-REEL7-ND.
Analog Devices Inc Pmic - Voltage Reference Integrated Circuit (ics) Series - 4.096V ADR364BUJZ-R2 Integrated Circuits (ICs)
 Order IC VREF PREC LDO 4.096V TSOT23-5-ADR364BUJZ-R2 online from Digi-Key Canada. Manufactured by Analog Devices Inc. Digi-Key part number ADR364BUJZ-R2-ND.
Analog Devices Inc Pmic - Voltage Reference Integrated Circuit (ics) Series - 4.096V ADR364AUJZ-R2 Integrated Circuits (ICs)
 Order IC VREF PREC LDO 4.096V TSOT23-5-ADR364AUJZ-R2 online from Digi-Key Canada. Manufactured by Analog Devices Inc. Digi-Key part number ADR364AUJZ-R2-ND.
Analog Devices Inc (VA) Pmic - Voltage Reference Integrated Circuit (ics) Series - 4.096V ADR392AUJZ-REEL7 Integrated Circuits (ICs)
 Order IC VREF W/SHUTDN 4.096V TSOT23-5-ADR392AUJZ-REEL7 online from Digi-Key Canada. Manufactured by Analog Devices Inc (VA). Digi-Key part number ADR392AUJZREEL7CT-ND.
Analog Devices Inc (VA) Pmic - Voltage Reference Integrated Circuit (ics) Series - 4.096V ADR392AUJZ-REEL7 Integrated Circuits (ICs)
 Order IC VREF W/SHUTDN 4.096V TSOT23-5-ADR392AUJZ-REEL7 online from Digi-Key Canada. Manufactured by Analog Devices Inc (VA). Digi-Key part number ADR392AUJZREEL7DKR-ND.
Analog Devices Inc Pmic - Voltage Reference Integrated Circuit (ics) Series - 4.096V ADR392AUJZ-REEL7 Integrated Circuits (ICs)
 Order IC VREF W/SHUTDN 4.096V TSOT23-5-ADR392AUJZ-REEL7 online from Digi-Key Canada. Manufactured by Analog Devices Inc. Digi-Key part number ADR392AUJZREEL7TR-ND.
Analog Devices Inc (VA) Pmic - Voltage Reference Integrated Circuit (ics) Series - 4.096V ADR392BUJZ-REEL7 Integrated Circuits (ICs)
 Order IC VREF W/SHUTDN 4.096V TSOT23-5-ADR392BUJZ-REEL7 online from Digi-Key Canada. Manufactured by Analog Devices Inc (VA). Digi-Key part number ADR392BUJZREEL7CT-ND.
Analog Devices Inc (VA) Pmic - Voltage Reference Integrated Circuit (ics) Series - 4.096V ADR392BUJZ-REEL7 Integrated Circuits (ICs)
 Order IC VREF W/SHUTDN 4.096V TSOT23-5-ADR392BUJZ-REEL7 online from Digi-Key Canada. Manufactured by Analog Devices Inc (VA). Digi-Key part number ADR392BUJZREEL7DKR-ND.
Analog Devices Inc Pmic - Voltage Reference Integrated Circuit (ics) Series - 4.096V ADR392BUJZ-REEL7 Integrated Circuits (ICs)
 Order IC VREF W/SHUTDN 4.096V TSOT23-5-ADR392BUJZ-REEL7 online from Digi-Key Canada. Manufactured by Analog Devices Inc. Digi-Key part number ADR392BUJZREEL7TR-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: IC VREF PREC 5MA 4.096V TSOT23-5 - ADR364AUJZ-REEL7  |  Next: IC VREF PREC 5MA 4.096V TSOT23-6 - LT6656ACS6-4.096#TRMPBF
IC VREF PREC 5MA 4.096V TSOT23-5 - ADR364BUJZ-REEL7
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany