Free Hanging (In-Line) D-sub, D-shaped - Adapter Connectors, Interconnect Assmann Electronics Inc Free Hanging (In-Line) AB-Y345 Connectors, Interconnects

ADAPTER HPD68 MALE-HPD50 FMALE - AB-Y345 - Connectors, Interconnects

All prices are in CAD.
Digi-Key Part Number AE1063-ND
Price Break Unit Price Extended Price
Call Call Call
Manufacturer Part NumberAB-Y345
DescriptionADAPTER HPD68 MALE-HPD50 FMALE
Quantity Available 0

Obsolete item; call Digi-Key for more information.
Free Hanging (In-Line) D-sub, D-shaped - Adapter Connectors, Interconnect Assmann Electronics Inc Free Hanging (In-Line) AB-Y345
Technical/Catalog InformationAB-Y345
VendorAssmann Electronics Inc
CategoryConnectors, Interconnects
Convert From (Adapter End)D-Sub, 68, HPD, Male
Convert To (Adapter End)D-Sub, 50, HPD, Female
Features-
Mounting TypeFree Hanging (In-Line)
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names AB Y345
ABY345
AE1063 ND
AE1063ND
AE1063
Image of ADAPTER HPD68 MALE-HPD50 FMALE - AB-Y345
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ADAPTER HPD68 MALE-HPD50 FMALE - AB-Y345
(AE1063-ND) - Connectors, Interconnects

ADAPTER HPD68 MALE-HPD50 FMALE - AB-Y345 (AE1063-ND) - Connectors, Interconnects

Related parts Free Hanging (In-Line) D-sub, D-shaped - Adapter Connectors, Interconnect Assmann Electronics Inc Free Hanging (In-Line) AB-Y345 Connectors, Interconnects
Free Hanging (In-Line) D-sub, D-shaped - Adapter Connectors, Interconnect Assmann Electronics Inc Free Hanging (In-Line) AB-Y345 Connectors, Interconnects
 Order ADAPTER HPD68 MALE-HPD50 FMALE-AB-Y345 online from Digi-Key Canada. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1063-ND.
Between Series Adapter Connectors, Interconnect Assmann Electronics Inc AB-Y1007 Connectors, Interconnects
 Order ADAPTER HPD68 MALE-BOX HEADER 50-AB-Y1007 online from Digi-Key Canada. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1057-ND.
Between Series Adapter Connectors, Interconnect Assmann Electronics Inc AB-Y1008 Connectors, Interconnects
 Order ADAPTER HPD68 FEMALE-SOCKET 50-AB-Y1008 online from Digi-Key Canada. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1058-ND.
Free Hanging (In-Line) D-sub, D-shaped - Adapter Connectors, Interconnect Assmann Electronics Inc Free Hanging (In-Line) AB-Y335 Connectors, Interconnects
 Order ADAPTER HPD50 FMALE-HPD68 FMALE-AB-Y335 online from Digi-Key Canada. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1061-ND.
Free Hanging (In-Line) D-sub, D-shaped - Adapter Connectors, Interconnect Assmann Electronics Inc Free Hanging (In-Line) AB-Y344 Connectors, Interconnects
 Order ADAPTER HPD50 MALE-HPD68 MALE-AB-Y344 online from Digi-Key Canada. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1062-ND.
Between Series Adapter Connectors, Interconnect Assmann Electronics Inc AB-Y1014 Connectors, Interconnects
 Order ADAPTER HPD68 FMALE-IDC 50 FMALE-AB-Y1014 online from Digi-Key Canada. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1059-ND.
D-sub, D-shaped - Terminator Connectors, Interconnect Assmann Electronics Inc D-Sub HP, Male Pins AB-Y315T Connectors, Interconnects
 Order TERMINATOR HPD68 MALE PASSIVE-AB-Y315T online from Digi-Key Canada. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1068-ND.
Free Hanging (In-Line) D-sub, D-shaped - Adapter Connectors, Interconnect Assmann Electronics Inc Free Hanging (In-Line) AB-Y334 Connectors, Interconnects
 Order ADAPTER HPD50 MALE-HPD68 FEMALE-AB-Y334 online from Digi-Key Canada. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1060-ND.
Free Hanging (In-Line) Usb, Ieee-1394 (firewire), Dvi, Hdmi - Adapter Connectors, Interconnect Assmann Electronics Inc Free Hanging (In-Line) A-USB-3-R Connectors, Interconnects
 Order ADAPTER USB A MALE TO B FMALE-A-USB-3-R online from Digi-Key Canada. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1472-ND.
D-sub, D-shaped - Terminator Connectors, Interconnect Assmann Electronics Inc D-Sub HP, Male Pins AB-Y201L Connectors, Interconnects
 Order TERMINATOR HPD50 MALE ACTIVE-AB-Y201L online from Digi-Key Canada. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1067-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: ADAPTER HPD68 MALE-BOX HEADER 50 - AB-Y1007  |  Next: ADAPTER HYPO-ACT HOOK BANA SOCKT - 8036 R/B
ADAPTER HPD68 MALE-HPD50 FMALE - AB-Y345
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany