Usb Cable Assembly 6.56' (2.00m) Assmann Electronics Inc AK672/2 Cable Assemblies

CABLE USB A-B MALE 2M 2.0 VERS - AK672/2

All prices are in CAD.
Digi-Key Part Number AE1301-ND
Price Break Unit Price Extended Price
Call Call Call
Manufacturer Part NumberAK672/2
DescriptionCABLE USB A-B MALE 2M 2.0 VERS
Quantity Available 0

Obsolete item; call Digi-Key for more information.
Usb Cable Assembly 6.56' (2.00m) Assmann Electronics Inc AK672/2
Technical/Catalog InformationAK672/2
VendorAssmann Electronics Inc
CategoryCable Assemblies
Style-
Length6.56' (2.00m)
ConfigurationA Male to B Male
ShieldingShielded
SpecificationsUSB 2.0
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names AK672 2
AK6722
AE1301 ND
AE1301ND
AE1301
Image of CABLE USB A-B MALE 2M 2.0 VERS - AK672/2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CABLE USB A-B MALE 2M 2.0 VERS - AK672/2
(AE1301-ND)

CABLE USB A-B MALE 2M 2.0 VERS - AK672/2 (AE1301-ND)

Related parts Usb Cable Assembly 6.56' (2.00m) Assmann Electronics Inc AK672/2 Cable Assemblies
Usb Cable Assembly 6.56' (2.00m) Assmann Electronics Inc AK672/2-2-R Cable Assemblies
 Order CABLE USB A-B MALE 2M 2.0 VERS-AK672/2-2-R online from Digi-Key Canada. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1493-ND.
Usb Cable Assembly 6.56' (2.00m) Assmann Electronics Inc AK672/2 Cable Assemblies
 Order CABLE USB A-B MALE 2M 2.0 VERS-AK672/2 online from Digi-Key Canada. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1301-ND.
Usb Cable Assembly 6.56' (2.00m) Assmann Electronics Inc AK673/2-2-R Cable Assemblies
 Order CABLE USB B-B MALE 2M 2.0 VERS-AK673/2-2-R online from Digi-Key Canada. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1459-ND.
Usb Cable Assembly 6.56' (2.00m) Assmann Electronics Inc AK670/2-2 Cable Assemblies
 Order CABLE USB A-A MALE 2M 2.0 VERS-AK670/2-2 online from Digi-Key Canada. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1297-ND.
Usb Cable Assembly 6.56' (2.00m) Assmann Electronics Inc AK673/2-2 Cable Assemblies
 Order CABLE USB B-B MALE 2M 2.0 VERS-AK673/2-2 online from Digi-Key Canada. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1305-ND.
Usb Cable Assembly 16.40' (5m) Assmann Electronics Inc AK672/2-5-R Cable Assemblies
 Order CABLE USB A-B MALE 5M 2.0 VERS-AK672/2-5-R online from Digi-Key Canada. Manufactured by Assmann Electronics Inc. Digi-Key part number AE9933-ND.
Usb Cable Assembly 3.28' (1.00m) Assmann Electronics Inc AK672/2-1-R Cable Assemblies
 Order CABLE USB A-B MALE 1M 2.0 VERS-AK672/2-1-R online from Digi-Key Canada. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1462-ND.
Usb Cable Assembly 3.28' (1.00m) Assmann Electronics Inc AK672/2-1 Cable Assemblies
 Order CABLE USB A-B MALE 1M 2.0 VERS-AK672/2-1 online from Digi-Key Canada. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1300-ND.
Usb Cable Assembly 9.84' (3.00m) Assmann Electronics Inc AK672/2-3 Cable Assemblies
 Order CABLE USB A-B MALE 3M 2.0 VERS-AK672/2-3 online from Digi-Key Canada. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1302-ND.
Usb Cable Assembly 16.40' (5m) Assmann Electronics Inc AK672/2-5 Cable Assemblies
 Order CABLE USB A-B MALE 5M 2.0 VERS-AK672/2-5 online from Digi-Key Canada. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1303-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: CABLE USB A-B MALE 1M 2.0 VERS - AK672/2-1-R  |  Next: CABLE USB A-B MALE 2M 2.0 VERS - AK672/2-2-R
CABLE USB A-B MALE 2M 2.0 VERS - AK672/2
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany