Usb Cable Assembly 6.56' (2.00m) Assmann Electronics Inc AK673-OE-R Cable Assemblies

B-CABLE USB OPEN ENDED 2M - AK673-OE-R - Cable Assemblies

All prices are in CAD.
Digi-Key Part Number AE1470-ND
Price Break Unit Price Extended Price
1 5.36 5.36
10 4.438 44.38
25 4.16 104.00
50 3.698 184.90
100 3.3282 332.82
250 3.06928 767.32
500 2.77346 1386.73
1000 2.45914 2459.14
2500 2.35744 5893.60
Manufacturer Part NumberAK673-OE-R
DescriptionB-CABLE USB OPEN ENDED 2M
Quantity Available 498

Order: Usb Cable Assembly 6.56' (2.00m) Assmann Electronics Inc AK673-OE-R Cable Assemblies
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Usb Cable Assembly 6.56' (2.00m) Assmann Electronics Inc AK673-OE-R
Technical/Catalog InformationAK673-OE-R
VendorAssmann Electronics Inc
CategoryCable Assemblies
Style-
Length6.56' (2.00m)
ConfigurationB Male to Cable (Round)
ShieldingShielded
Specifications-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names AK673 OE R
AK673OER
AE1470 ND
AE1470ND
AE1470
Image of B-CABLE USB OPEN ENDED 2M - AK673-OE-R
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
B-CABLE USB OPEN ENDED 2M - AK673-OE-R
(AE1470-ND) - Cable Assemblies

B-CABLE USB OPEN ENDED 2M - AK673-OE-R (AE1470-ND) - Cable Assemblies

Related parts Usb Cable Assembly 6.56' (2.00m) Assmann Electronics Inc AK673-OE-R Cable Assemblies
Usb Cable Assembly 6.56' (2.00m) Assmann Electronics Inc AK673-OE Cable Assemblies
 Order B-CABLE USB OPEN ENDED 2M-AK673-OE online from Digi-Key Canada. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1153-ND.
Usb Cable Assembly 6.56' (2.00m) Assmann Electronics Inc AK673-OE-R Cable Assemblies
 Order B-CABLE USB OPEN ENDED 2M-AK673-OE-R online from Digi-Key Canada. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1470-ND.
Usb Cable Assembly 6.56' (2.00m) Assmann Electronics Inc AK670-OE Cable Assemblies
 Order A-CABLE USB OPEN ENDED 2M-AK670-OE online from Digi-Key Canada. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1143-ND.
Usb Cable Assembly 6.56' (2.00m) Assmann Electronics Inc AK670-OE-R Cable Assemblies
 Order A-CABLE USB OPEN ENDED MALE 2M-AK670-OE-R online from Digi-Key Canada. Manufactured by Assmann Electronics Inc. Digi-Key part number AE9855-ND.
Usb Cable Assembly 3.28' (1.00m) Assmann Electronics Inc AK673-1 Cable Assemblies
 Order CABLE USB B-B 1M-AK673-1 online from Digi-Key Canada. Manufactured by Assmann Electronics Inc. Digi-Key part number AK673-1-ND.
Assmann Electronics Inc Adapter Computers, Office - Components, Accessory A-USB-LL Computers, Office - Components, Accessories
 Order CABLE USB LAPLINK ADAPTER 2M-A-USB-LL online from Digi-Key Canada. Manufactured by Assmann Electronics Inc. Digi-Key part number A-USB-LL-ND.
Accessories Sensors, Transducers CONN CABLE STRAIGHT 5POS M12 2M - Y96E-45-SD2 Omron Electronics Inc-IA Div Y96E-45-SD2 Sensors, Transducers
 Order CONN CABLE STRAIGHT 5POS M12 2M-Y96E-45-SD2 online from Digi-Key Canada. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number Y96E-45-SD2-ND.
Usb Cable Assembly 6.56' (2.00m) Assmann Electronics Inc AK673/2-2-R Cable Assemblies
 Order CABLE USB B-B MALE 2M 2.0 VERS-AK673/2-2-R online from Digi-Key Canada. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1459-ND.
Usb Cable Assembly 6.56' (2.00m) Assmann Electronics Inc AK673/2-2 Cable Assemblies
 Order CABLE USB B-B MALE 2M 2.0 VERS-AK673/2-2 online from Digi-Key Canada. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1305-ND.
Usb Cable Assembly 6.56' (2.00m) Assmann Electronics Inc AK673-2-R Cable Assemblies
 Order CABLE USB B-B MALE DBL SHIELD 2M-AK673-2-R online from Digi-Key Canada. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1457-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: B-CABLE USB OPEN ENDED 2M - AK673-OE  |  Next: B-PLUG 6-32 X 1/2 2/PKG - 6271
B-CABLE USB OPEN ENDED 2M - AK673-OE-R
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany