Gray Flat Ribbon Cables, Wire 7 Strands / 36 AWG 28 AWG 25.0' (7.62m) Assmann Electronics Inc (VA) Flat Cable AE50G-25-ND Cables, Wires

CABLE 50 COND 25' GRAY RIBBON - AE50G-25-ND

All prices are in CAD.
Digi-Key Part Number AE50G-25-ND
Price Break Unit Price Extended Price
1 19.15 19.15
Manufacturer Part NumberAE50G-25-ND
DescriptionCABLE 50 COND 25' GRAY RIBBON
Quantity Available

Non-Stock
Order: Gray Flat Ribbon Cables, Wire 7 Strands / 36 AWG 28 AWG 25.0' (7.62m) Assmann Electronics Inc (VA) Flat Cable AE50G-25-ND Cables, Wires
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Gray Flat Ribbon Cables, Wire 7 Strands / 36 AWG 28 AWG 25.0' (7.62m) Assmann Electronics Inc (VA) Flat Cable AE50G-25-ND
Technical/Catalog InformationAE50G-25-ND
VendorAssmann Electronics Inc (VA)
CategoryCables, Wires
ColorGray
Wire Gauge 28 AWG
Length25.0' (7.62m)
Cable TypeFlat Cable
Pitch0.050" (1.27mm)
ShieldingUnshielded
Conductor Strand7 Strands / 36 AWG
Number of Conductors50
Jacket (Insulation) MaterialPoly-Vinyl Chloride (PVC)
Operating Temperature-10°C ~ 105°C
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names AE50G 25 ND
AE50G25ND
AE50G 25 ND
AE50G25ND
AE50G-25
Image of CABLE 50 COND 25' GRAY RIBBON - AE50G-25-ND
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CABLE 50 COND 25' GRAY RIBBON - AE50G-25-ND
(AE50G-25-ND)

CABLE 50 COND 25' GRAY RIBBON - AE50G-25-ND (AE50G-25-ND)

Related parts Gray Flat Ribbon Cables, Wire 7 Strands / 36 AWG 28 AWG 25.0' (7.62m) Assmann Electronics Inc (VA) Flat Cable AE50G-25-ND Cables, Wires
Gray Flat Ribbon Cables, Wire 7 Strands / 36 AWG 28 AWG 10.0' (3.05m) Assmann Electronics Inc (VA) Flat Cable AE50G-10-ND Cables, Wires
 Order CABLE 50 COND 10' GRAY RIBBON-AE50G-10-ND online from Digi-Key Canada. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number AE50G-10-ND.
Gray Flat Ribbon Cables, Wire 7 Strands / 36 AWG 28 AWG 100' (30.5m) Assmann Electronics Inc (VA) Flat Cable AE50G-100-ND Cables, Wires
 Order CABLE 50 COND 100' GRAY RIBBON-AE50G-100-ND online from Digi-Key Canada. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number AE50G-100-ND.
Gray Flat Ribbon Cables, Wire 7 Strands / 36 AWG 28 AWG 5.0' (1.52m) Assmann Electronics Inc (VA) Flat Cable AE50G-5-ND Cables, Wires
 Order CABLE 50 COND 5' GRAY RIBBON-AE50G-5-ND online from Digi-Key Canada. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number AE50G-5-ND.
Gray Flat Ribbon Cables, Wire 7 Strands / 36 AWG 28 AWG 25.0' (7.62m) Assmann Electronics Inc (VA) Flat Cable AE50G-25-ND Cables, Wires
 Order CABLE 50 COND 25' GRAY RIBBON-AE50G-25-ND online from Digi-Key Canada. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number AE50G-25-ND.
Gray Flat Ribbon Cables, Wire 7 Strands / 36 AWG 28 AWG 5.0' (1.52m) Assmann Electronics Inc (VA) Flat Cable AE09G-5-ND Cables, Wires
 Order CABLE 9 COND 5' GRAY RIBBON-AE09G-5-ND online from Digi-Key Canada. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number AE09G-5-ND.
Gray Flat Ribbon Cables, Wire 7 Strands / 36 AWG 28 AWG 5.0' (1.52m) Assmann Electronics Inc (VA) Flat Cable AE10G-5-ND Cables, Wires
 Order CABLE 10 COND 5' GRAY RIBBON-AE10G-5-ND online from Digi-Key Canada. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number AE10G-5-ND.
Gray Flat Ribbon Cables, Wire 7 Strands / 36 AWG 28 AWG 5.0' (1.52m) Assmann Electronics Inc (VA) Flat Cable AE14G-5-ND Cables, Wires
 Order CABLE 14 COND 5' GRAY RIBBON-AE14G-5-ND online from Digi-Key Canada. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number AE14G-5-ND.
Gray Flat Ribbon Cables, Wire 7 Strands / 36 AWG 28 AWG 5.0' (1.52m) Assmann Electronics Inc (VA) Flat Cable AE15G-5-ND Cables, Wires
 Order CABLE 15 COND 5' GRAY RIBBON-AE15G-5-ND online from Digi-Key Canada. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number AE15G-5-ND.
Gray Flat Ribbon Cables, Wire 7 Strands / 36 AWG 28 AWG 5.0' (1.52m) Assmann Electronics Inc (VA) Flat Cable AE16G-5-ND Cables, Wires
 Order CABLE 16 COND 5' GRAY RIBBON-AE16G-5-ND online from Digi-Key Canada. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number AE16G-5-ND.
Gray Flat Ribbon Cables, Wire 7 Strands / 36 AWG 28 AWG 5.0' (1.52m) Assmann Electronics Inc (VA) Flat Cable AE20G-5-ND Cables, Wires
 Order CABLE 20 COND 5' GRAY RIBBON-AE20G-5-ND online from Digi-Key Canada. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number AE20G-5-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: CABLE 50 COND 25' FLAT .050" FEP - 3601/50 100  |  Next: CABLE 50 COND 25' MULTI RIBBON - AE50M-25-ND
CABLE 50 COND 25' GRAY RIBBON - AE50G-25-ND
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany