Gray Flat Ribbon Cables, Wire 7 Strands / 36 AWG 28 AWG 300' (91.44m) Assmann Electronics Inc Flat Cable AWG28-50/G/300 Cables, Wires

CABLE 50 COND 300' GRAY RIBBON - AWG28-50/G/300 - Cables, Wires

All prices are in CAD.
Digi-Key Part Number AE50G-300-ND
Price Break Unit Price Extended Price
1 163.46 163.46
Manufacturer Part NumberAWG28-50/G/300
DescriptionCABLE 50 COND 300' GRAY RIBBON
Quantity Available

Non-Stock
Order: Gray Flat Ribbon Cables, Wire 7 Strands / 36 AWG 28 AWG 300' (91.44m) Assmann Electronics Inc Flat Cable AWG28-50/G/300 Cables, Wires
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Gray Flat Ribbon Cables, Wire 7 Strands / 36 AWG 28 AWG 300' (91.44m) Assmann Electronics Inc Flat Cable AWG28-50/G/300
Technical/Catalog InformationAWG28-50/G/300
VendorAssmann Electronics Inc
CategoryCables, Wires
ColorGray
Wire Gauge 28 AWG
Length300' (91.44m)
Cable TypeFlat Cable
Pitch0.050" (1.27mm)
ShieldingUnshielded
Conductor Strand7 Strands / 36 AWG
Number of Conductors50
Jacket (Insulation) MaterialPoly-Vinyl Chloride (PVC)
Operating Temperature-10°C ~ 105°C
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names AWG28 50 G 300
AWG2850G300
AE50G 300 ND
AE50G300ND
AE50G-300
Image of CABLE 50 COND 300' GRAY RIBBON - AWG28-50/G/300
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CABLE 50 COND 300' GRAY RIBBON - AWG28-50/G/300
(AE50G-300-ND) - Cables, Wires

CABLE 50 COND 300' GRAY RIBBON - AWG28-50/G/300 (AE50G-300-ND) - Cables, Wires

Related parts Gray Flat Ribbon Cables, Wire 7 Strands / 36 AWG 28 AWG 300' (91.44m) Assmann Electronics Inc Flat Cable AWG28-50/G/300 Cables, Wires
Gray Flat Ribbon Cables, Wire 7 Strands / 36 AWG 28 AWG 300' (91.44m) Assmann Electronics Inc Flat Cable AWG28-50/G/300 Cables, Wires
 Order CABLE 50 COND 300' GRAY RIBBON-AWG28-50/G/300 online from Digi-Key Canada. Manufactured by Assmann Electronics Inc. Digi-Key part number AE50G-300-ND.
Gray Flat Ribbon Cables, Wire 7 Strands / 36 AWG 28 AWG 300' (91.44m) Assmann Electronics Inc Flat Cable AWG28-15/G/300 Cables, Wires
 Order CABLE 15 COND 300' GRAY RIBBON-AWG28-15/G/300 online from Digi-Key Canada. Manufactured by Assmann Electronics Inc. Digi-Key part number AE15G-300-ND.
Gray Flat Ribbon Cables, Wire 7 Strands / 36 AWG 28 AWG 300' (91.44m) Assmann Electronics Inc Flat Cable AWG28-16/G/300 Cables, Wires
 Order CABLE 16 COND 300' GRAY RIBBON-AWG28-16/G/300 online from Digi-Key Canada. Manufactured by Assmann Electronics Inc. Digi-Key part number AE16G-300-ND.
Gray Flat Ribbon Cables, Wire 7 Strands / 36 AWG 28 AWG 300' (91.44m) Assmann Electronics Inc Flat Cable AWG28-9/G/300 Cables, Wires
 Order CABLE 9 COND 300' GRAY RIBBON-AWG28-9/G/300 online from Digi-Key Canada. Manufactured by Assmann Electronics Inc. Digi-Key part number AE09G-300-ND.
Gray Flat Ribbon Cables, Wire 7 Strands / 36 AWG 28 AWG 300' (91.44m) Assmann Electronics Inc Flat Cable AWG28-10/G/300 Cables, Wires
 Order CABLE 10 COND 300' GRAY RIBBON-AWG28-10/G/300 online from Digi-Key Canada. Manufactured by Assmann Electronics Inc. Digi-Key part number AE10G-300-ND.
Gray Flat Ribbon Cables, Wire 7 Strands / 36 AWG 28 AWG 300' (91.44m) Assmann Electronics Inc Flat Cable AWG28-14/G/300 Cables, Wires
 Order CABLE 14 COND 300' GRAY RIBBON-AWG28-14/G/300 online from Digi-Key Canada. Manufactured by Assmann Electronics Inc. Digi-Key part number AE14G-300-ND.
Gray Flat Ribbon Cables, Wire 7 Strands / 36 AWG 28 AWG 300' (91.44m) Assmann Electronics Inc Flat Cable AWG28-20/G/300 Cables, Wires
 Order CABLE 20 COND 300' GRAY RIBBON-AWG28-20/G/300 online from Digi-Key Canada. Manufactured by Assmann Electronics Inc. Digi-Key part number AE20G-300-ND.
Gray Flat Ribbon Cables, Wire 7 Strands / 36 AWG 28 AWG 300' (91.44m) Assmann Electronics Inc Flat Cable AWG28-24/G/300 Cables, Wires
 Order CABLE 24 COND 300' GRAY RIBBON-AWG28-24/G/300 online from Digi-Key Canada. Manufactured by Assmann Electronics Inc. Digi-Key part number AE24G-300-ND.
Gray Flat Ribbon Cables, Wire 7 Strands / 36 AWG 28 AWG 300' (91.44m) Assmann Electronics Inc Flat Cable AWG28-25/G/300 Cables, Wires
 Order CABLE 25 COND 300' GRAY RIBBON-AWG28-25/G/300 online from Digi-Key Canada. Manufactured by Assmann Electronics Inc. Digi-Key part number AE25G-300-ND.
Gray Flat Ribbon Cables, Wire 7 Strands / 36 AWG 28 AWG 300' (91.44m) Assmann Electronics Inc Flat Cable AWG28-26/G/300 Cables, Wires
 Order CABLE 26 COND 300' GRAY RIBBON-AWG28-26/G/300 online from Digi-Key Canada. Manufactured by Assmann Electronics Inc. Digi-Key part number AE26G-300-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: CABLE 50 COND 26AWG .050" - 3758/50 275  |  Next: CABLE 50 COND 300' MULTI RIBBON - AWG28-50/F/300
CABLE 50 COND 300' GRAY RIBBON - AWG28-50/G/300
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany