Accessory Switch Panasonic Electric Works AHR5801 Switches

ACCY ACTUATOR LEVER SW L=52.3MM - AHR5801 - Switches

All prices are in CAD.
Digi-Key Part Number AHR5801-ND
Price Break Unit Price Extended Price
Call Call Call
Manufacturer Part NumberAHR5801
DescriptionACCY ACTUATOR LEVER SW L=52.3MM
Quantity Available 0

Obsolete item; call Digi-Key for more information.
Accessory Switch Panasonic Electric Works AHR5801
Technical/Catalog InformationAHR5801
VendorPanasonic Electric Works
CategorySwitches
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names AHR5801
AHR5801
Image of ACCY ACTUATOR LEVER SW L=52.3MM - AHR5801
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ACCY ACTUATOR LEVER SW L=52.3MM - AHR5801
(AHR5801-ND) - Switches

ACCY ACTUATOR LEVER SW L=52.3MM - AHR5801 (AHR5801-ND) - Switches

Related parts Accessory Switch Panasonic Electric Works AHR5801 Switches
Accessory Switch Panasonic Electric Works AHR5801 Switches
 Order ACCY ACTUATOR LEVER SW L=52.3MM-AHR5801 online from Digi-Key Canada. Manufactured by Panasonic Electric Works. Digi-Key part number AHR5801-ND.
SPDT Snap Action, Limit, Lever Switch On-Mom 69gf Panasonic Electric Works AM1701K Switches
 Order SWITCH BASIC 15A LEVER SCREW-AM1701K online from Digi-Key Canada. Manufactured by Panasonic Electric Works. Digi-Key part number AM1701K-ND.
SPDT Snap Action, Limit, Lever Switch On-Mom 40gf Panasonic Electric Works ABJ241241 Switches
 Order SWITCH TURQ SPDT.1A LEVER SLD-ABJ241241 online from Digi-Key Canada. Manufactured by Panasonic Electric Works. Digi-Key part number ABJ241241-ND.
SPDT Snap Action, Limit, Lever Switch On-Mom 25gf Panasonic Electric Works AH1882619-A Switches
 Order SW MINI SPST-NO HINGE GOLD PCB-AH1882619-A online from Digi-Key Canada. Manufactured by Panasonic Electric Works. Digi-Key part number AH1882619-A-ND.
SPDT Snap Action, Limit, Lever Switch On-Mom 147gf Panasonic Electric Works AM1101K Switches
 Order SWITCH BASIC 15A LEVER FLAT SLD-AM1101K online from Digi-Key Canada. Manufactured by Panasonic Electric Works. Digi-Key part number AM1101K-ND.
SPDT Snap Action, Limit, Lever Switch On-Mom 150gf Panasonic Electric Works ASQ10418 Switches
 Order SWITCH SNAP LEVER SPDT .1A SLD-ASQ10418 online from Digi-Key Canada. Manufactured by Panasonic Electric Works. Digi-Key part number ASQ10418-ND.
SPDT Snap Action, Limit, Lever Switch On-Mom 170gf Panasonic Electric Works ASQ10817 Switches
 Order SWITCH SNAP LEVER SPDT .1A PCB-ASQ10817 online from Digi-Key Canada. Manufactured by Panasonic Electric Works. Digi-Key part number ASQ10817-ND.
SPDT Snap Action, Limit, Lever Switch On-Mom 150gf Panasonic Electric Works ASQ10818 Switches
 Order SWITCH SNAP LEVER SPDT .1A PCB-ASQ10818 online from Digi-Key Canada. Manufactured by Panasonic Electric Works. Digi-Key part number ASQ10818-ND.
SPDT Snap Action, Limit, Lever Switch On-Mom 20gf Panasonic Electric Works AV32129 Switches
 Order SWITCH FS HINGE LEVER SILVER SLD-AV32129 online from Digi-Key Canada. Manufactured by Panasonic Electric Works. Digi-Key part number AV32129-ND.
SPDT Snap Action, Limit, Lever Switch On-Mom 40gf Panasonic Electric Works AV32149 Switches
 Order SWITCH FS HINGE LEVER SILVER SLD-AV32149 online from Digi-Key Canada. Manufactured by Panasonic Electric Works. Digi-Key part number AV32149-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: ACCESSORY TIPS KIT - TL-3A  |  Next: ACCY AUXILRY MOD 277VAC/50VDC 6A - 4420.0163
ACCY ACTUATOR LEVER SW L=52.3MM - AHR5801
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany