Accessory Switch NKK Switches AT080 Switches

ACCY SCREW ADAPTER FOR AT452/4 - AT080 - Switches

All prices are in CAD.
Digi-Key Part Number AT080-ND
Price Break Unit Price Extended Price
1 2.19 2.19
Manufacturer Part NumberAT080
DescriptionACCY SCREW ADAPTER FOR AT452/4
Quantity Available

Non-Stock
Order: Accessory Switch NKK Switches AT080 Switches
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Accessory Switch NKK Switches AT080
Technical/Catalog InformationAT080
VendorNKK Switches
CategorySwitches
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names AT080
AT080
Image of ACCY SCREW ADAPTER FOR AT452/4 - AT080
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ACCY SCREW ADAPTER FOR AT452/4 - AT080
(AT080-ND) - Switches

ACCY SCREW ADAPTER FOR AT452/4 - AT080 (AT080-ND) - Switches

Related parts Accessory Switch NKK Switches AT080 Switches
Accessory Switch NKK Switches AT080 Switches
 Order ACCY SCREW ADAPTER FOR AT452/4-AT080 online from Digi-Key Canada. Manufactured by NKK Switches. Digi-Key part number AT080-ND.
Accessories Sensors, Transducers PCB ADAPTER FOR DSA01 - AT094 NKK Switches AT094 Sensors, Transducers
 Order PCB ADAPTER FOR DSA01-AT094 online from Digi-Key Canada. Manufactured by NKK Switches. Digi-Key part number 360-2292-ND.
Accessory Switch NKK Switches AT401P Switches
 Order ACCY O-RING SEAL FOR TL SERIES-AT401P online from Digi-Key Canada. Manufactured by NKK Switches. Digi-Key part number 360-1719-ND.
SPDT Pushbutton Switch On-On 6A @ 125VAC NKK Switches WB12T-RO Switches
 Order SWITCH PB SPDT SEALED SCREW LUG-WB12T-RO online from Digi-Key Canada. Manufactured by NKK Switches. Digi-Key part number WB12T-RO-ND.
DPST Rocker Switch On-Off 30A @ 125VAC NKK Switches SW3821-RO Switches
 Order SWITCH ROCKER DPST 30A SCREW LUG-SW3821-RO online from Digi-Key Canada. Manufactured by NKK Switches. Digi-Key part number SW3821-RO-ND.
DPDT Rocker Switch On-On 30A @ 125VAC NKK Switches SW3822-RO Switches
 Order SWITCH ROCKER DPDT 30A SCREW LUG-SW3822-RO online from Digi-Key Canada. Manufactured by NKK Switches. Digi-Key part number SW3822-RO-ND.
3PST Rocker Switch On-Off 30A @ 125VAC NKK Switches SW3831-RO Switches
 Order SWITCH ROCKER 3PST 30A SCREW LUG-SW3831-RO online from Digi-Key Canada. Manufactured by NKK Switches. Digi-Key part number SW3831-RO-ND.
3PDT Rocker Switch On-On 30A @ 125VAC NKK Switches SW3832-RO Switches
 Order SWITCH ROCKER 3PDT 30A SCREW LUG-SW3832-RO online from Digi-Key Canada. Manufactured by NKK Switches. Digi-Key part number SW3832-RO-ND.
Accessory Switch NKK Switches AT501H Switches
 Order NUT KNURLED FACE INCH 1/4-40-AT501H online from Digi-Key Canada. Manufactured by NKK Switches. Digi-Key part number AT501H-ND.
Accessory Switch NKK Switches AT702 Switches
 Order ADAPTER STRAIGHT PC DP KB SERIES-AT702 online from Digi-Key Canada. Manufactured by NKK Switches. Digi-Key part number AT702-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: ACCY RELAY SOCKET W/CLIP HC4 PCB - HC4-PS-K  |  Next: ACCY SLEEVE FOR 26AWG BIT - P26LN
ACCY SCREW ADAPTER FOR AT452/4 - AT080
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany