Atmel 2.4GHz Rf Evaluation & Development Kit & Board ATAVRRZUSBSTICK RF and RFID

ACCY USB STICK 2.4GHZ RZ - ATAVRRZUSBSTICK - RF and RFID

All prices are in CAD.
Digi-Key Part Number ATAVRRZUSBSTICK-ND
Price Break Unit Price Extended Price
1 45.95 45.95
Manufacturer Part NumberATAVRRZUSBSTICK
DescriptionACCY USB STICK 2.4GHZ RZ
Quantity Available 88

Order: Atmel 2.4GHz Rf Evaluation & Development Kit & Board ATAVRRZUSBSTICK RF and RFID
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Atmel 2.4GHz Rf Evaluation & Development Kit & Board ATAVRRZUSBSTICK
Technical/Catalog InformationATAVRRZUSBSTICK
VendorAtmel
CategoryRF and RFID
TypeZigbee
Supplied ContentsBoard
For Use With/Related ProductsAT86RF230
Frequency2.4GHz
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names ATAVRRZUSBSTICK
ATAVRRZUSBSTICK
Image of ACCY USB STICK 2.4GHZ RZ - ATAVRRZUSBSTICK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ACCY USB STICK 2.4GHZ RZ - ATAVRRZUSBSTICK
(ATAVRRZUSBSTICK-ND) - RF and RFID

ACCY USB STICK 2.4GHZ RZ - ATAVRRZUSBSTICK (ATAVRRZUSBSTICK-ND) - RF and RFID

Related parts Atmel 2.4GHz Rf Evaluation & Development Kit & Board ATAVRRZUSBSTICK RF and RFID
Atmel 2.4GHz Rf Evaluation & Development Kit & Board ATAVRRZUSBSTICK RF and RFID
 Order ACCY USB STICK 2.4GHZ RZ-ATAVRRZUSBSTICK online from Digi-Key Canada. Manufactured by Atmel. Digi-Key part number ATAVRRZUSBSTICK-ND.
Atmel Accessory Programmers, Development System ATDH1150USB Programmers, Development Systems
 Order ACCY USB CABLE JTAG ISP AT18F-ATDH1150USB online from Digi-Key Canada. Manufactured by Atmel. Digi-Key part number ATDH1150USB-ND.
Cypress Semiconductor Corp 2.4GHz Rf Transceiver 48-VQFN Exposed Pad, 48-HVQFN, 48-SQFN, 48-DHVQFN HID, PC, Peripheral Gaming Devices CYWUSB6934-48LFXC RF and RFID
 Order IC USB WIRELESS 2.4GHZ 48VQFN-CYWUSB6934-48LFXC online from Digi-Key Canada. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1624-ND.
Cypress Semiconductor Corp 2.4GHz Rf Transceiver 48-VQFN Exposed Pad, 48-HVQFN, 48-SQFN, 48-DHVQFN AMR, ISM, RKE CYWUSB6935-48LFXC RF and RFID
 Order IC USB WIRELESS 2.4GHZ 48VQFN-CYWUSB6935-48LFXC online from Digi-Key Canada. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1625-ND.
Cypress Semiconductor Corp 2.4GHz Rf Transceiver 48-VQFN Exposed Pad, 48-HVQFN, 48-SQFN, 48-DHVQFN AMR, ISM, RKE CYWUSB6935-48LFXI RF and RFID
 Order IC USB WIRELESS 2.4GHZ 48VQFN-CYWUSB6935-48LFXI online from Digi-Key Canada. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1626-ND.
Flexipanel 2.4GHz Rf Transceiver Module - UZBEE RF and RFID
 Order ADAPTER USB ZIGBEE 2.4GHZ-UZBEE online from Digi-Key Canada. Manufactured by Flexipanel. Digi-Key part number 658-1010-5-ND.
Cypress Semiconductor Corp 2.4GHz Rf Transceiver 48-VQFN Exposed Pad, 48-HVQFN, 48-SQFN, 48-DHVQFN AMR, ISM, RKE CYWUSB6935-48LFI RF and RFID
 Order IC USB WIRELESS 2.4GHZ 48VQFN-CYWUSB6935-48LFI online from Digi-Key Canada. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1578-ND.
Cypress Semiconductor Corp 2.4GHz Rf Transceiver 40-VQFN Exposed Pad, 40-HVQFN, 40-SQFN, 40-DHVQFN Home Automation, Security CYRF6936-40LTXC RF and RFID
 Order IC WIRELESS USB LP 2.4GHZ 40VQFN-CYRF6936-40LTXC online from Digi-Key Canada. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-2962-ND.
Multi-Tech Systems Rf Accessory AK-QB-USB RF and RFID
 Order KIT ACCY USB GLOBAL-AK-QB-USB online from Digi-Key Canada. Manufactured by Multi-Tech Systems . Digi-Key part number 881-1007-ND.
Telegesis Ltd 2.4GHz Rf Receiver, Transmitter, And Transceiver Finished Unit ETRX2USB RF and RFID
 Order MODULE ZIGBEE USB STICK-ETRX2USB online from Digi-Key Canada. Manufactured by Telegesis Ltd. Digi-Key part number 920-1002-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: ACCY USB CABLE JTAG ISP AT18F - ATDH1150USB  |  Next: ACDC 1000A INDUSTRIAL CLAMP - ACDC-3400 IND
ACCY USB STICK 2.4GHZ RZ - ATAVRRZUSBSTICK
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany