1500pF Film Capacitor EPCOS Inc Radial B32652A1152J Capacitors

CAP .0015UF 1600V METAL POLYPRO - B32652A1152J - Capacitors

All prices are in CAD.
Digi-Key Part Number B32652A1152J-ND
Price Break Unit Price Extended Price
4000 0.14806 592.24
Manufacturer Part NumberB32652A1152J
DescriptionCAP .0015UF 1600V METAL POLYPRO
Quantity Available

Non-Stock
Order: 1500pF Film Capacitor EPCOS Inc Radial B32652A1152J Capacitors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

1500pF Film Capacitor EPCOS Inc Radial B32652A1152J
Technical/Catalog InformationB32652A1152J
VendorEPCOS Inc
CategoryCapacitors
Capacitance1500pF
Tolerance±5%
Dielectric MaterialMetallized Polypropylene Film
Package / CaseRadial
PackagingBulk
Maximum Temperature-55°C ~ 100°C
Lead Spacing0.591" (15.00mm)
ESR (Equivalent Series Resistance)-
Lifetime @ Temp.200000 Hrs @ 85°C
Mounting TypeThrough Hole
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names B32652A1152J
B32652A1152J
Image of CAP .0015UF 1600V METAL POLYPRO - B32652A1152J
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CAP .0015UF 1600V METAL POLYPRO - B32652A1152J
(B32652A1152J-ND) - Capacitors

CAP .0015UF 1600V METAL POLYPRO - B32652A1152J (B32652A1152J-ND) - Capacitors

Related parts 1500pF Film Capacitor EPCOS Inc Radial B32652A1152J Capacitors
1500pF Film Capacitor EPCOS Inc Radial B32652A1152J Capacitors
 Order CAP .0015UF 1600V METAL POLYPRO-B32652A1152J online from Digi-Key Canada. Manufactured by EPCOS Inc. Digi-Key part number B32652A1152J-ND.
1500pF Film Capacitor EPCOS Inc Radial B32620A6152J Capacitors
 Order CAP .0015UF 630V METAL POLYPRO-B32620A6152J online from Digi-Key Canada. Manufactured by EPCOS Inc. Digi-Key part number 495-1316-ND.
1500pF Film Capacitor EPCOS Inc Radial B32620A152J Capacitors
 Order CAP .0015UF 1000V METAL POLYPRO-B32620A152J online from Digi-Key Canada. Manufactured by EPCOS Inc. Digi-Key part number 495-1338-ND.
2200pF Film Capacitor EPCOS Inc Radial B32652J1222J Capacitors
 Order CAP .0022UF 1600V METAL POLYPRO-B32652J1222J online from Digi-Key Canada. Manufactured by EPCOS Inc. Digi-Key part number 495-1364-ND.
3300pF Film Capacitor EPCOS Inc Radial B32652J1332J Capacitors
 Order CAP .0033UF 1600V METAL POLYPRO-B32652J1332J online from Digi-Key Canada. Manufactured by EPCOS Inc. Digi-Key part number 495-1366-ND.
3300pF Film Capacitor EPCOS Inc Radial B32652A1332J Capacitors
 Order CAP .0033UF 1600V METAL POLYPRO-B32652A1332J online from Digi-Key Canada. Manufactured by EPCOS Inc. Digi-Key part number 495-1367-ND.
4700pF Film Capacitor EPCOS Inc Radial B32652J1472J Capacitors
 Order CAP .0047UF 1600V METAL POLYPRO-B32652J1472J online from Digi-Key Canada. Manufactured by EPCOS Inc. Digi-Key part number 495-1368-ND.
4700pF Film Capacitor EPCOS Inc Radial B32652A1472J Capacitors
 Order CAP .0047UF 1600V METAL POLYPRO-B32652A1472J online from Digi-Key Canada. Manufactured by EPCOS Inc. Digi-Key part number 495-1369-ND.
6800pF Film Capacitor EPCOS Inc Radial B32652J1682J Capacitors
 Order CAP .0068UF 1600V METAL POLYPRO-B32652J1682J online from Digi-Key Canada. Manufactured by EPCOS Inc. Digi-Key part number 495-1370-ND.
6800pF Film Capacitor EPCOS Inc Radial B32652A1682J Capacitors
 Order CAP .0068UF 1600V METAL POLYPRO-B32652A1682J online from Digi-Key Canada. Manufactured by EPCOS Inc. Digi-Key part number 495-1371-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: CAP .0015UF 1250V METAL POLYPRO - ECW-H12152JV  |  Next: CAP .0015UF 1600V METAL POLYPRO - ECW-H16152JV
CAP .0015UF 1600V METAL POLYPRO - B32652A1152J
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany