Diodes, Rectifier - Single Discrete Semiconductor Product 200mA 150V Fairchild Semiconductor Standard BAV102_D87Z Discrete Semiconductor Products

DIODE GEN PURP 200V 200MA LL-34 - BAV102_D87Z - Discrete Semiconductor Products

All prices are in CAD.
Digi-Key Part Number BAV102_D87Z-ND
Price Break Unit Price Extended Price
Call Call Call
Manufacturer Part NumberBAV102_D87Z
DescriptionDIODE GEN PURP 200V 200MA LL-34
Quantity Available 0

Obsolete item; call Digi-Key for more information.
Diodes, Rectifier - Single Discrete Semiconductor Product 200mA 150V Fairchild Semiconductor Standard BAV102_D87Z
Technical/Catalog InformationBAV102_D87Z
VendorFairchild Semiconductor
CategoryDiscrete Semiconductor Products
Diode Type Standard
Voltage - DC Reverse (Vr) (Max)150V
Current - Average Rectified (Io)200mA
Voltage - Forward (Vf) (Max) @ If1.25V @ 200mA
Reverse Recovery Time (trr)50ns
Current - Reverse Leakage @ Vr100nA @ 150V
SpeedSmall Signal =< 200mA (Io), Any Speed
Mounting TypeSurface Mount
Package / CaseMELF (LL-34)
PackagingTape & Reel (TR)
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names BAV102_D87Z
BAV102_D87Z
Image of DIODE GEN PURP 200V 200MA LL-34 - BAV102_D87Z
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DIODE GEN PURP 200V 200MA LL-34 - BAV102_D87Z
(BAV102_D87Z-ND) - Discrete Semiconductor Products

DIODE GEN PURP 200V 200MA LL-34 - BAV102_D87Z (BAV102_D87Z-ND) - Discrete Semiconductor Products

Related parts Diodes, Rectifier - Single Discrete Semiconductor Product 200mA 150V Fairchild Semiconductor Standard BAV102_D87Z Discrete Semiconductor Products
Diodes, Rectifier - Single Discrete Semiconductor Product 200mA 150V Fairchild Semiconductor Standard BAV102_D87Z Discrete Semiconductor Products
 Order DIODE GEN PURP 200V 200MA LL-34-BAV102_D87Z online from Digi-Key Canada. Manufactured by Fairchild Semiconductor. Digi-Key part number BAV102_D87Z-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 200mA 150V Fairchild Semiconductor Standard BAV102 Discrete Semiconductor Products
 Order DIODE GEN PURP 200V 200MA LL-34-BAV102 online from Digi-Key Canada. Manufactured by Fairchild Semiconductor. Digi-Key part number BAV102-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 200mA 200V Fairchild Semiconductor Standard BAV103 Discrete Semiconductor Products
 Order DIODE GEN PURP 250V 200MA LL-34-BAV103 online from Digi-Key Canada. Manufactured by Fairchild Semiconductor. Digi-Key part number BAV103-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 200mA 200V Fairchild Semiconductor Standard BAS20 Discrete Semiconductor Products
 Order DIODE GEN PURP 200V 200MA SOT23-BAS20 online from Digi-Key Canada. Manufactured by Fairchild Semiconductor. Digi-Key part number BAS20-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 200mA 200V Fairchild Semiconductor Standard BAV20 Discrete Semiconductor Products
 Order DIODE GEN PURP 200V 200MA DO-35-BAV20 online from Digi-Key Canada. Manufactured by Fairchild Semiconductor. Digi-Key part number BAV20-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 200mA 200V Fairchild Semiconductor Standard BAV20TR Discrete Semiconductor Products
 Order DIODE GEN PURP 200V 200MA DO-35-BAV20TR online from Digi-Key Canada. Manufactured by Fairchild Semiconductor. Digi-Key part number BAV20TR-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 200mA 200V Fairchild Semiconductor Standard BAV20_T50A Discrete Semiconductor Products
 Order DIODE GEN PURP 200V 200MA DO-35-BAV20_T50A online from Digi-Key Canada. Manufactured by Fairchild Semiconductor. Digi-Key part number BAV20_T50A-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 200mA 200V Fairchild Semiconductor Standard BAV20_T50R Discrete Semiconductor Products
 Order DIODE GEN PURP 200V 200MA DO-35-BAV20_T50R online from Digi-Key Canada. Manufactured by Fairchild Semiconductor. Digi-Key part number BAV20_T50R-ND.
Diodes, Rectifier - Array Discrete Semiconductor Product 200mA 120V Fairchild Semiconductor Standard BAS31_D87Z Discrete Semiconductor Products
 Order DIODE GEN PURP 120V 200MA SOT-23-BAS31_D87Z online from Digi-Key Canada. Manufactured by Fairchild Semiconductor. Digi-Key part number BAS31_D87Z-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 200mA (DC) 150V NXP Semiconductors Standard BAS20,215 Discrete Semiconductor Products
 Order DIODE GEN-PURP 200V 200MA SOT-23-BAS20,215 online from Digi-Key Canada. Manufactured by NXP Semiconductors. Digi-Key part number BAS20,215-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: DIODE GEN PURP 200V 200MA LL-34 - BAV102  |  Next: DIODE GEN PURP 200V 200MA SOT23 - BAS20
DIODE GEN PURP 200V 200MA LL-34 - BAV102_D87Z
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany