Diodes, Rectifier - Single Discrete Semiconductor Product 200mA 200V Fairchild Semiconductor Standard BAV20_T50R Discrete Semiconductor Products

DIODE GEN PURP 200V 200MA DO-35 - BAV20_T50R - Discrete Semiconductor Products

All prices are in CAD.
Digi-Key Part Number BAV20_T50R-ND
Price Break Unit Price Extended Price
30000 0.01586 475.80
Manufacturer Part NumberBAV20_T50R
DescriptionDIODE GEN PURP 200V 200MA DO-35
Quantity Available

Non-Stock
Order: Diodes, Rectifier - Single Discrete Semiconductor Product 200mA 200V Fairchild Semiconductor Standard BAV20_T50R Discrete Semiconductor Products
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Diodes, Rectifier - Single Discrete Semiconductor Product 200mA 200V Fairchild Semiconductor Standard BAV20_T50R
Technical/Catalog InformationBAV20_T50R
VendorFairchild Semiconductor
CategoryDiscrete Semiconductor Products
Diode Type Standard
Voltage - DC Reverse (Vr) (Max)200V
Current - Average Rectified (Io)200mA
Voltage - Forward (Vf) (Max) @ If1.25V @ 200mA
Reverse Recovery Time (trr)50ns
Current - Reverse Leakage @ Vr100nA @ 150V
SpeedSmall Signal =< 200mA (Io), Any Speed
Mounting TypeThrough Hole, Axial
Package / CaseDO-204AH, DO-35, Axial
PackagingTape & Reel (TR)
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names BAV20_T50R
BAV20_T50R
Image of DIODE GEN PURP 200V 200MA DO-35 - BAV20_T50R
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DIODE GEN PURP 200V 200MA DO-35 - BAV20_T50R
(BAV20_T50R-ND) - Discrete Semiconductor Products

DIODE GEN PURP 200V 200MA DO-35 - BAV20_T50R (BAV20_T50R-ND) - Discrete Semiconductor Products

Related parts Diodes, Rectifier - Single Discrete Semiconductor Product 200mA 200V Fairchild Semiconductor Standard BAV20_T50R Discrete Semiconductor Products
Diodes, Rectifier - Single Discrete Semiconductor Product 200mA 200V Fairchild Semiconductor Standard BAV20_T50R Discrete Semiconductor Products
 Order DIODE GEN PURP 200V 200MA DO-35-BAV20_T50R online from Digi-Key Canada. Manufactured by Fairchild Semiconductor. Digi-Key part number BAV20_T50R-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 200mA 200V Fairchild Semiconductor Standard BAV20 Discrete Semiconductor Products
 Order DIODE GEN PURP 200V 200MA DO-35-BAV20 online from Digi-Key Canada. Manufactured by Fairchild Semiconductor. Digi-Key part number BAV20-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 200mA 200V Fairchild Semiconductor Standard BAV20_T50A Discrete Semiconductor Products
 Order DIODE GEN PURP 200V 200MA DO-35-BAV20_T50A online from Digi-Key Canada. Manufactured by Fairchild Semiconductor. Digi-Key part number BAV20_T50A-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 200mA 200V Fairchild Semiconductor Standard BAV20TR Discrete Semiconductor Products
 Order DIODE GEN PURP 200V 200MA DO-35-BAV20TR online from Digi-Key Canada. Manufactured by Fairchild Semiconductor. Digi-Key part number BAV20TR-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 200mA 120V Fairchild Semiconductor Standard BAV19_T50R Discrete Semiconductor Products
 Order DIODE GEN PURP 120V 200MA DO-35-BAV19_T50R online from Digi-Key Canada. Manufactured by Fairchild Semiconductor. Digi-Key part number BAV19_T50R-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 200mA 250V Fairchild Semiconductor Standard BAV21_T50R Discrete Semiconductor Products
 Order DIODE GEN PURP 250V 200MA DO-35-BAV21_T50R online from Digi-Key Canada. Manufactured by Fairchild Semiconductor. Digi-Key part number BAV21_T50R-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 200mA 200V Fairchild Semiconductor Standard BAS20 Discrete Semiconductor Products
 Order DIODE GEN PURP 200V 200MA SOT23-BAS20 online from Digi-Key Canada. Manufactured by Fairchild Semiconductor. Digi-Key part number BAS20-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 200mA 150V Fairchild Semiconductor Standard BAV102 Discrete Semiconductor Products
 Order DIODE GEN PURP 200V 200MA LL-34-BAV102 online from Digi-Key Canada. Manufactured by Fairchild Semiconductor. Digi-Key part number BAV102-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 200mA 150V Fairchild Semiconductor Standard BAV102_D87Z Discrete Semiconductor Products
 Order DIODE GEN PURP 200V 200MA LL-34-BAV102_D87Z online from Digi-Key Canada. Manufactured by Fairchild Semiconductor. Digi-Key part number BAV102_D87Z-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 200mA 120V Fairchild Semiconductor Standard BAV19 Discrete Semiconductor Products
 Order DIODE GEN PURP 120V 200MA DO-35-BAV19 online from Digi-Key Canada. Manufactured by Fairchild Semiconductor. Digi-Key part number BAV19-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: DIODE GEN PURP 200V 200MA DO-35 - BAV20_T50A  |  Next: DIODE GEN PURP 200V 200MA DO-35 - BAV20TR
DIODE GEN PURP 200V 200MA DO-35 - BAV20_T50R
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany