Diodes, Rectifier - Single Discrete Semiconductor Product 200mA 250V Fairchild Semiconductor Standard BAV21_NT50A Discrete Semiconductor Products

DIODE GEN PURP 250V 200MA DO-35 - BAV21_NT50A - Discrete Semiconductor Products

All prices are in CAD.
Digi-Key Part Number BAV21_NT50A-ND
Price Break Unit Price Extended Price
65000 0.0136 884.00
Manufacturer Part NumberBAV21_NT50A
DescriptionDIODE GEN PURP 250V 200MA DO-35
Quantity Available

Non-Stock
Order: Diodes, Rectifier - Single Discrete Semiconductor Product 200mA 250V Fairchild Semiconductor Standard BAV21_NT50A Discrete Semiconductor Products
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Diodes, Rectifier - Single Discrete Semiconductor Product 200mA 250V Fairchild Semiconductor Standard BAV21_NT50A
Technical/Catalog InformationBAV21_NT50A
VendorFairchild Semiconductor
CategoryDiscrete Semiconductor Products
Diode Type Standard
Voltage - DC Reverse (Vr) (Max)250V
Current - Average Rectified (Io)200mA
Voltage - Forward (Vf) (Max) @ If1.25V @ 200mA
Reverse Recovery Time (trr)50ns
Current - Reverse Leakage @ Vr100nA @ 200V
SpeedSmall Signal =< 200mA (Io), Any Speed
Mounting TypeThrough Hole, Axial
Package / CaseDO-204AH, DO-35, Axial
PackagingTape & Box (TB)
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names BAV21_NT50A
BAV21_NT50A
Image of DIODE GEN PURP 250V 200MA DO-35 - BAV21_NT50A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DIODE GEN PURP 250V 200MA DO-35 - BAV21_NT50A
(BAV21_NT50A-ND) - Discrete Semiconductor Products

DIODE GEN PURP 250V 200MA DO-35 - BAV21_NT50A (BAV21_NT50A-ND) - Discrete Semiconductor Products

Related parts Diodes, Rectifier - Single Discrete Semiconductor Product 200mA 250V Fairchild Semiconductor Standard BAV21_NT50A Discrete Semiconductor Products
Diodes, Rectifier - Single Discrete Semiconductor Product 200mA 250V Fairchild Semiconductor Standard BAV21_NT50A Discrete Semiconductor Products
 Order DIODE GEN PURP 250V 200MA DO-35-BAV21_NT50A online from Digi-Key Canada. Manufactured by Fairchild Semiconductor. Digi-Key part number BAV21_NT50A-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 200mA 250V Fairchild Semiconductor Standard BAV21 Discrete Semiconductor Products
 Order DIODE GEN PURP 250V 200MA DO-35-BAV21 online from Digi-Key Canada. Manufactured by Fairchild Semiconductor. Digi-Key part number BAV21-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 200mA 250V Fairchild Semiconductor Standard BAV21_T26A Discrete Semiconductor Products
 Order DIODE GEN PURP 250V 200MA DO-35-BAV21_T26A online from Digi-Key Canada. Manufactured by Fairchild Semiconductor. Digi-Key part number BAV21_T26A-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 200mA 250V Fairchild Semiconductor Standard BAV21_T50A Discrete Semiconductor Products
 Order DIODE GEN PURP 250V 200MA DO-35-BAV21_T50A online from Digi-Key Canada. Manufactured by Fairchild Semiconductor. Digi-Key part number BAV21_T50A-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 200mA 250V Fairchild Semiconductor Standard BAV21_T50R Discrete Semiconductor Products
 Order DIODE GEN PURP 250V 200MA DO-35-BAV21_T50R online from Digi-Key Canada. Manufactured by Fairchild Semiconductor. Digi-Key part number BAV21_T50R-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 200mA 250V Fairchild Semiconductor Standard BAV21TR Discrete Semiconductor Products
 Order DIODE GEN PURP 250V 200MA DO-35-BAV21TR online from Digi-Key Canada. Manufactured by Fairchild Semiconductor. Digi-Key part number BAV21TR-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 200mA 250V Fairchild Semiconductor Standard BAS21_D87Z Discrete Semiconductor Products
 Order DIODE GEN PURP 250V 200MA SOT23-BAS21_D87Z online from Digi-Key Canada. Manufactured by Fairchild Semiconductor. Digi-Key part number BAS21_D87Z-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 200mA 250V Fairchild Semiconductor Standard BAS21_ND87Z Discrete Semiconductor Products
 Order DIODE GEN PURP 250V 200MA SOT23-BAS21_ND87Z online from Digi-Key Canada. Manufactured by Fairchild Semiconductor. Digi-Key part number BAS21_ND87Z-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 200mA 200V Fairchild Semiconductor Standard BAV103 Discrete Semiconductor Products
 Order DIODE GEN PURP 250V 200MA LL-34-BAV103 online from Digi-Key Canada. Manufactured by Fairchild Semiconductor. Digi-Key part number BAV103-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 200mA 120V Fairchild Semiconductor Standard BAV19 Discrete Semiconductor Products
 Order DIODE GEN PURP 120V 200MA DO-35-BAV19 online from Digi-Key Canada. Manufactured by Fairchild Semiconductor. Digi-Key part number BAV19-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: DIODE GEN PURP 250V 200MA DO-35 - BAV21  |  Next: DIODE GEN PURP 250V 200MA DO-35 - BAV21_T26A
DIODE GEN PURP 250V 200MA DO-35 - BAV21_NT50A
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany