24VDC Fan - Dc Fans, Thermal Management EBM-Papst Industries Inc Ball W1G180-AB31-01 Fans, Thermal Management

FAN TUBEAXIAL 200X70MM 24VDC - W1G180-AB31-01

All prices are in CAD.
Digi-Key Part Number W1G180-AB31-01-ND
Price Break Unit Price Extended Price
10 229.354 2293.54
Manufacturer Part NumberW1G180-AB31-01
DescriptionFAN TUBEAXIAL 200X70MM 24VDC
Quantity Available

Non-Stock
Order: 24VDC Fan - Dc Fans, Thermal Management EBM-Papst Industries Inc Ball W1G180-AB31-01 Fans, Thermal Management
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

24VDC Fan - Dc Fans, Thermal Management EBM-Papst Industries Inc Ball W1G180-AB31-01
Technical/Catalog InformationW1G180-AB31-01
VendorEBM-Papst Industries Inc
CategoryFans, Thermal Management
Voltage - Rated 24VDC
Power (Watts)80.0W
Bearing TypeBall
Size / DimensionRound - 200mm Dia x 70mm W
Air Flow506.0 CFM (14.33m³/min)
Features-
Termination2 Wire Leads
Fan TypeTubeaxial
Noise66 dB(A)
RPM-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names W1G180 AB31 01
W1G180AB3101
Image of FAN TUBEAXIAL 200X70MM 24VDC - W1G180-AB31-01
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
FAN TUBEAXIAL 200X70MM 24VDC - W1G180-AB31-01
(W1G180-AB31-01-ND)

FAN TUBEAXIAL 200X70MM 24VDC - W1G180-AB31-01 (W1G180-AB31-01-ND)

Related parts 24VDC Fan - Dc Fans, Thermal Management EBM-Papst Industries Inc Ball W1G180-AB31-01 Fans, Thermal Management
24VDC Fan - Dc Fans, Thermal Management EBM-Papst Industries Inc Ball W1G180-AB31-01 Fans, Thermal Management
 Order FAN TUBEAXIAL 200X70MM 24VDC-W1G180-AB31-01 online from Digi-Key Canada. Manufactured by EBM-Papst Industries Inc. Digi-Key part number W1G180-AB31-01-ND.
48VDC Fan - Dc Fans, Thermal Management EBM-Papst Industries Inc Ball W1G180-AB47-01 Fans, Thermal Management
 Order FAN TUBEAXIAL 200X70MM 48VDC-W1G180-AB47-01 online from Digi-Key Canada. Manufactured by EBM-Papst Industries Inc. Digi-Key part number W1G180-AB47-01-ND.
Ball Round - 200mm Dia x 70mm W Dc Fan EBM-Papst Industries Inc 36W W1G180-AA01-13 Fans
 Order FAN TUBEAXIAL 200X70MM 24VDC-W1G180-AA01-13 online from Digi-Key Canada. Manufactured by EBM-Papst Industries Inc. Digi-Key part number W1G180-AA01-13-ND.
24VDC Fan - Dc Fans, Thermal Management EBM-Papst Industries Inc Ball W2G130-AA33-01 Fans, Thermal Management
 Order FAN TUBEAXIAL 150X55MM 24VDC-W2G130-AA33-01 online from Digi-Key Canada. Manufactured by EBM-Papst Industries Inc. Digi-Key part number W2G130-AA33-01-ND.
24VDC Fan - Dc Fans, Thermal Management EBM-Papst Industries Inc Ball W2G115-AD17-01 Fans, Thermal Management
 Order FAN TUBEAXIAL 127X38MM 24VDC-W2G115-AD17-01 online from Digi-Key Canada. Manufactured by EBM-Papst Industries Inc. Digi-Key part number W2G115-AD17-01-ND.
24VDC Fan - Dc Fans, Thermal Management EBM-Papst Industries Inc Ball 4184NXH Fans, Thermal Management
 Order FAN TUBEAXIAL 119X38MM 24VDC-4184NXH online from Digi-Key Canada. Manufactured by EBM-Papst Industries Inc. Digi-Key part number 381-1134-ND.
24VDC Fan - Dc Fans, Thermal Management EBM-Papst Industries Inc Ball 4214 Fans, Thermal Management
 Order FAN TUBEAXIAL 119X38MM 24VDC-4214 online from Digi-Key Canada. Manufactured by EBM-Papst Industries Inc. Digi-Key part number 4214-ND.
24VDC Fan - Dc Fans, Thermal Management EBM-Papst Industries Inc Ball 4394 Fans, Thermal Management
 Order FAN TUBEAXIAL 119X32MM 24VDC-4394 online from Digi-Key Canada. Manufactured by EBM-Papst Industries Inc. Digi-Key part number 4394EBM-ND.
24VDC Fan - Dc Fans, Thermal Management EBM-Papst Industries Inc Ball 4484F Fans, Thermal Management
 Order FAN TUBEAXIAL 119X25MM 24VDC-4484F online from Digi-Key Canada. Manufactured by EBM-Papst Industries Inc. Digi-Key part number 4484F-ND.
24VDC Fan - Dc Fans, Thermal Management EBM-Papst Industries Inc Ball 5114N Fans, Thermal Management
 Order FAN TUBEAXIAL 135X38MM 24VDC-5114N online from Digi-Key Canada. Manufactured by EBM-Papst Industries Inc. Digi-Key part number 5114N-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: FAN TUBEAXIAL 200X70MM 24VDC - W1G180-AA01-13  |  Next: FAN TUBEAXIAL 200X70MM 48VDC - W1G180-AB47-01
FAN TUBEAXIAL 200X70MM 24VDC - W1G180-AB31-01
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany