MPD (Memory Protection Devices) Battery Holder Batteries, Chargers, Holder BH34AAW Batteries, Chargers, Holders

AA CELL HOLDER WITH 6" WIRE LEAD - BH34AAW - Batteries, Chargers, Holders

All prices are in CAD.
Digi-Key Part Number BH34AAW-ND
Price Break Unit Price Extended Price
200 1.08765 217.53
Manufacturer Part NumberBH34AAW
DescriptionAA CELL HOLDER WITH 6" WIRE LEAD
Quantity Available 2000

Order: MPD (Memory Protection Devices) Battery Holder Batteries, Chargers, Holder BH34AAW Batteries, Chargers, Holders
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

MPD (Memory Protection Devices) Battery Holder Batteries, Chargers, Holder BH34AAW
Technical/Catalog InformationBH34AAW
VendorMPD (Memory Protection Devices)
CategoryBatteries, Chargers, Holders
Number of Cells4
Battery Cell SizeAA
Termination StyleWire Lead - 6" (152.4mm)
Size / Dimension4.27" L x 1.24" W x 0.59" H (108.4mm x 31.6mm x 14.9mm)
Battery Series-
Lead Free StatusVendor Undefined
RoHS StatusVendor Undefined
Other Names BH34AAW
BH34AAW
Image of AA CELL HOLDER WITH 6" WIRE LEAD - BH34AAW
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AA CELL HOLDER WITH 6" WIRE LEAD - BH34AAW
(BH34AAW-ND) - Batteries, Chargers, Holders

AA CELL HOLDER WITH 6" WIRE LEAD - BH34AAW (BH34AAW-ND) - Batteries, Chargers, Holders

Related parts MPD (Memory Protection Devices) Battery Holder Batteries, Chargers, Holder BH34AAW Batteries, Chargers, Holders
MPD (Memory Protection Devices) Battery Holder Batteries, Chargers, Holder BH34AAW Batteries, Chargers, Holders
 Order AA CELL HOLDER WITH 6" WIRE LEAD-BH34AAW online from Digi-Key Canada. Manufactured by MPD (Memory Protection Devices). Digi-Key part number BH34AAW-ND.
MPD (Memory Protection Devices) Battery Holder Batteries, Chargers, Holder BH16AAW Batteries, Chargers, Holders
 Order 6AA BATT HOLDER W/6" WIRE LEADS-BH16AAW online from Digi-Key Canada. Manufactured by MPD (Memory Protection Devices). Digi-Key part number BH16AAW-ND.
MPD (Memory Protection Devices) Battery Holder Batteries, Chargers, Holder BC24DW Batteries, Chargers, Holders
 Order BATT HOLDER 4-D W/6" WIRE LEADS-BC24DW online from Digi-Key Canada. Manufactured by MPD (Memory Protection Devices). Digi-Key part number BC24DW-ND.
MPD (Memory Protection Devices) Battery Holder Batteries, Chargers, Holder BH3AA-SF Batteries, Chargers, Holders
 Order 3 AA CELL HOLDER 9V SNAP TYPE-BH3AA-SF online from Digi-Key Canada. Manufactured by MPD (Memory Protection Devices). Digi-Key part number BH3AA-SF-ND.
MPD (Memory Protection Devices) Battery Holder Batteries, Chargers, Holder BH9V-W Batteries, Chargers, Holders
 Order HOLDER BATTERY 9V WIRE LEADS-BH9V-W online from Digi-Key Canada. Manufactured by MPD (Memory Protection Devices). Digi-Key part number BH9V-W-ND.
MPD (Memory Protection Devices) Battery Holder Batteries, Chargers, Holder BH34AAL Batteries, Chargers, Holders
 Order AA CELL HOLDER WITH SOLDER LUGS-BH34AAL online from Digi-Key Canada. Manufactured by MPD (Memory Protection Devices). Digi-Key part number BH34AAL-ND.
MPD (Memory Protection Devices) Battery Holder Batteries, Chargers, Holder BC3AAAW Batteries, Chargers, Holders
 Order CELL HOLDER 3AAA WIRE LEAD 6"-BC3AAAW online from Digi-Key Canada. Manufactured by MPD (Memory Protection Devices). Digi-Key part number BC3AAAW-ND.
MPD (Memory Protection Devices) Battery Holder Batteries, Chargers, Holder BH26AAW Batteries, Chargers, Holders
 Order HOLDER BATT 6-AA CELLS WIRE LDS-BH26AAW online from Digi-Key Canada. Manufactured by MPD (Memory Protection Devices). Digi-Key part number BH26AAW-ND.
MPD (Memory Protection Devices) Battery Holder Batteries, Chargers, Holder BH26CW Batteries, Chargers, Holders
 Order HOLDER BATT 6-C CELLS WIRE LEADS-BH26CW online from Digi-Key Canada. Manufactured by MPD (Memory Protection Devices). Digi-Key part number BH26CW-ND.
MPD (Memory Protection Devices) Battery Holder Batteries, Chargers, Holder BH26DW Batteries, Chargers, Holders
 Order HOLDER BATT 6-D CELLS WIRE LEADS-BH26DW online from Digi-Key Canada. Manufactured by MPD (Memory Protection Devices). Digi-Key part number BH26DW-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: AA ANALOG CURRENT SENSOR - AAV003-10E  |  Next: AA/9V REMOTE ALMOND BOX - M6,AL
AA CELL HOLDER WITH 6" WIRE LEAD - BH34AAW
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany