Mueller Electric Co Accessory Test Equipment BU-00209-2 Test Equipment

ADAPTER SAFTY PLUNGR 8-32THR RED - BU-00209-2

All prices are in CAD.
Digi-Key Part Number BU-00209-2-ND
Price Break Unit Price Extended Price
1 1.31 1.31
Manufacturer Part NumberBU-00209-2
DescriptionADAPTER SAFTY PLUNGR 8-32THR RED
Quantity Available

Non-Stock
Order: Mueller Electric Co Accessory Test Equipment BU-00209-2 Test Equipment
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Mueller Electric Co Accessory Test Equipment BU-00209-2
Technical/Catalog InformationBU-00209-2
VendorMueller Electric Co
CategoryTest Equipment
For Use With/Related ProductsTest Probes: BU-4061-X-39, BU-4062-X-39
SpecificationsRed
TypeTest Clip, Lead, Probe
Accessory TypeAdapter, Safety Plunger Clip; 8-32 Thread
RoHS StatusRoHS Non-Compliant
Other Names BU 00209 2
BU002092
Image of ADAPTER SAFTY PLUNGR 8-32THR RED - BU-00209-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ADAPTER SAFTY PLUNGR 8-32THR RED - BU-00209-2
(BU-00209-2-ND)

ADAPTER SAFTY PLUNGR 8-32THR RED - BU-00209-2 (BU-00209-2-ND)

Related parts Mueller Electric Co Accessory Test Equipment BU-00209-2 Test Equipment
Mueller Electric Co Accessory Test Equipment BU-00209-2 Test Equipment
 Order ADAPTER SAFTY PLUNGR 8-32THR RED-BU-00209-2 online from Digi-Key Canada. Manufactured by Mueller Electric Co. Digi-Key part number BU-00209-2-ND.
Banana And Tip - Adapter Connectors, Interconnect Mueller Electric Co BU-00271-2 Connectors, Interconnects
 Order ADAPTER BANANA JACK 8-32THR RED-BU-00271-2 online from Digi-Key Canada. Manufactured by Mueller Electric Co. Digi-Key part number BU-00271-2-ND.
Banana And Tip - Adapter Connectors, Interconnect Mueller Electric Co BU-00271-0 Connectors, Interconnects
 Order ADAPTER BANANA JACK 8-32THR BK-BU-00271-0 online from Digi-Key Canada. Manufactured by Mueller Electric Co. Digi-Key part number BU-00271-0-ND.
Banana And Tip - Adapter Connectors, Interconnect Mueller Electric Co BU-32601-2 Connectors, Interconnects
 Order COUPLER BANANA INS 1000V 15A RED-BU-32601-2 online from Digi-Key Canada. Manufactured by Mueller Electric Co. Digi-Key part number BU-32601-2-ND.
Free Hanging (In-Line) Banana And Tip - Jacks, Plug Connectors, Interconnect Mueller Electric Co Banana Plug BU-00226-2 Connectors, Interconnects
 Order PLUG BANANA 8-32 THREAD RED-BU-00226-2 online from Digi-Key Canada. Manufactured by Mueller Electric Co. Digi-Key part number BU-00226-2-ND.
Mueller Electric Co Test Clip - Alligator, Crocodile, Heavy Duty Test Equipment BU-65-2 Test Equipment
 Order CLIP SAFETY ALLIGATOR 30A RED-BU-65-2 online from Digi-Key Canada. Manufactured by Mueller Electric Co. Digi-Key part number BU-65-2-ND.
Mueller Electric Co Test Clip - Alligator, Crocodile, Heavy Duty Test Equipment BU-41C-2 Test Equipment
 Order CLIP PLIER-TYPE COPPER 400A RED-BU-41C-2 online from Digi-Key Canada. Manufactured by Mueller Electric Co. Digi-Key part number BU-41C-2-ND.
Mueller Electric Co Test Clip - Alligator, Crocodile, Heavy Duty Test Equipment BU-46A-2 Test Equipment
 Order CLIP MINI PLIER STEEL 50A RED-BU-46A-2 online from Digi-Key Canada. Manufactured by Mueller Electric Co. Digi-Key part number 314-1024-ND.
Mueller Electric Co Test Clip - Alligator, Crocodile, Heavy Duty Test Equipment BU-46C-2 Test Equipment
 Order CLIP MINI PLIER COPPER 75A RED-BU-46C-2 online from Digi-Key Canada. Manufactured by Mueller Electric Co. Digi-Key part number 314-1026-ND.
Mueller Electric Co Accessory Test Equipment BU-49-2 Test Equipment
 Order INSUL FOR BU-48,50,51,55,95 RED-BU-49-2 online from Digi-Key Canada. Manufactured by Mueller Electric Co. Digi-Key part number 314-1032-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: ADAPTER SAB-C541 DIP40/PLCC44 - AE-P44-C541-Z  |  Next: ADAPTER SC METAL DUPLEX BEIGE - 502776-9
ADAPTER SAFTY PLUNGR 8-32THR RED - BU-00209-2
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany