Vibration ACCELEROMETER 1.5V -39DB LOWFREQ - BU-23173-000 Sensors, Transducers

ACCELEROMETER 1.5V -39DB LOWFREQ - BU-23173-000 - Sensors, Transducers

All prices are in CAD.
Digi-Key Part Number BU-23173-000-ND
Price Break Unit Price Extended Price
21 54.73429 1149.42
Manufacturer Part NumberBU-23173-000
DescriptionACCELEROMETER 1.5V -39DB LOWFREQ
Quantity Available

Non-Stock
Order: Vibration ACCELEROMETER 1.5V -39DB LOWFREQ - BU-23173-000 Sensors, Transducers
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Vibration ACCELEROMETER 1.5V -39DB LOWFREQ - BU-23173-000
Technical/Catalog InformationBU-23173-000
VendorKnowles Acoustics
CategorySensors, Transducers
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names BU 23173 000
BU23173000
Image of ACCELEROMETER 1.5V -39DB LOWFREQ - BU-23173-000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ACCELEROMETER 1.5V -39DB LOWFREQ - BU-23173-000
(BU-23173-000-ND) - Sensors, Transducers

ACCELEROMETER 1.5V -39DB LOWFREQ - BU-23173-000 (BU-23173-000-ND) - Sensors, Transducers

Related parts Vibration ACCELEROMETER 1.5V -39DB LOWFREQ - BU-23173-000 Sensors, Transducers
Vibration ACCELEROMETER 1.5V -39DB LOWFREQ - BU-23173-000 Sensors, Transducers
 Order ACCELEROMETER 1.5V -39DB LOWFREQ-BU-23173-000 online from Digi-Key Canada. Manufactured by Knowles Acoustics. Digi-Key part number BU-23173-000-ND.
Vibration ACCELEROMETER 1.5V LOW FREQ RESP - BU-27135-000 Sensors, Transducers
 Order ACCELEROMETER 1.5V LOW FREQ RESP-BU-27135-000 online from Digi-Key Canada. Manufactured by Knowles Acoustics. Digi-Key part number BU-27135-000-ND.
Vibration MIC ACCELEROMETER VIBRATE SENSE - BU-21771-000 Sensors, Transducers
 Order MIC ACCELEROMETER VIBRATE SENSE-BU-21771-000 online from Digi-Key Canada. Manufactured by Knowles Acoustics. Digi-Key part number 423-1004-ND.
Vibration ACCELEROMETER 1.5VDC SOLDER - BU-23842-000 Sensors, Transducers
 Order ACCELEROMETER 1.5VDC SOLDER-BU-23842-000 online from Digi-Key Canada. Manufactured by Knowles Acoustics. Digi-Key part number BU-23842-000-ND.
Microphone Knowles Acoustics Magnetic Armature - -75dB ±3dB BJ-21590-000 Audio Products
 Order MIC MAGN PASSIVE OMNI DIRECTION-BJ-21590-000 online from Digi-Key Canada. Manufactured by Knowles Acoustics. Digi-Key part number 423-1001-ND.
Microphone Knowles Acoustics Piezo Condenser 1.3V -69dB ±3dB BL-21785-000 Audio Products
 Order MIC ELEMENT PIEZO INSTRUMENT-BL-21785-000 online from Digi-Key Canada. Manufactured by Knowles Acoustics. Digi-Key part number 423-1003-ND.
Microphone Knowles Acoustics Electret Condenser 1.3V -53dB ±2dB EK-23132-000 Audio Products
 Order MIC ELECTRET OMNI FREQ RESPONSE-EK-23132-000 online from Digi-Key Canada. Manufactured by Knowles Acoustics. Digi-Key part number 423-1008-ND.
Microphone Knowles Acoustics Electret Condenser 1.3V -52dB ±3dB NR-23160-000 Audio Products
 Order MIC ELECTRET NOISE CANCELLING-NR-23160-000 online from Digi-Key Canada. Manufactured by Knowles Acoustics. Digi-Key part number 423-1010-ND.
Microphone Knowles Acoustics Electret, Waterproof 1.3V -54dB ±3dB WP-23501-000 Audio Products
 Order MIC ELECTRET NOISE CANCEL WTRPRF-WP-23501-000 online from Digi-Key Canada. Manufactured by Knowles Acoustics. Digi-Key part number 423-1011-ND.
Microphone Knowles Acoustics Electret, Waterproof 1.3V -52dB ±3dB WP-23502-000 Audio Products
 Order MIC ELECTRET OMNI WATERPROOF-WP-23502-000 online from Digi-Key Canada. Manufactured by Knowles Acoustics. Digi-Key part number 423-1012-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: ACCELEROMETER 1.5G XYZ 14-LGA - MMA7361LT  |  Next: ACCELEROMETER 1.5V LOW FREQ RESP - BU-27135-000
ACCELEROMETER 1.5V -39DB LOWFREQ - BU-23173-000
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany