510pF Ceramic Capacitor Kemet 0805 (2012 Metric) 100V C0805C511J1GACTU Capacitors

CAP CER 510PF 100V C0G 0805 - C0805C511J1GACTU - Capacitors

All prices are in CAD.
Digi-Key Part Number C0805C511J1GACTU-ND
Price Break Unit Price Extended Price
4000 0.06911 276.44
Manufacturer Part NumberC0805C511J1GACTU
DescriptionCAP CER 510PF 100V C0G 0805
Quantity Available

Non-Stock
Order: 510pF Ceramic Capacitor Kemet 0805 (2012 Metric) 100V C0805C511J1GACTU Capacitors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

510pF Ceramic Capacitor Kemet 0805 (2012 Metric) 100V C0805C511J1GACTU
Technical/Catalog InformationC0805C511J1GACTU
VendorKemet
CategoryCapacitors
Capacitance510pF
Voltage - Rated 100V
Tolerance±5%
Package / Case0805 (2012 Metric)
Temperature CoefficientC0G, NP0
PackagingTape & Reel (TR)
FeaturesGeneral Purpose
Lead Spacing-
Operating Temperature-55°C ~ 125°C
Mounting TypeSurface Mount, MLCC
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names C0805C511J1GACTU
C0805C511J1GACTU
Image of CAP CER 510PF 100V C0G 0805 - C0805C511J1GACTU
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CAP CER 510PF 100V C0G 0805 - C0805C511J1GACTU
(C0805C511J1GACTU-ND) - Capacitors

CAP CER 510PF 100V C0G 0805 - C0805C511J1GACTU (C0805C511J1GACTU-ND) - Capacitors

Related parts 510pF Ceramic Capacitor Kemet 0805 (2012 Metric) 100V C0805C511J1GACTU Capacitors
510pF Ceramic Capacitor Kemet 0805 (2012 Metric) 100V C0805C511J1GACTU Capacitors
 Order CAP CER 510PF 100V C0G 0805-C0805C511J1GACTU online from Digi-Key Canada. Manufactured by Kemet. Digi-Key part number C0805C511J1GACTU-ND.
510pF Ceramic Capacitor Murata Electronics North America (VA) 0805 (2012 Metric) 100V GRM2165C2A511JA01D Capacitors
 Order CAP CER 510PF 100V C0G 0805-GRM2165C2A511JA01D online from Digi-Key Canada. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-3308-1-ND.
510pF Ceramic Capacitor Murata Electronics North America 0805 (2012 Metric) 100V GRM2165C2A511JA01D Capacitors
 Order CAP CER 510PF 100V C0G 0805-GRM2165C2A511JA01D online from Digi-Key Canada. Manufactured by Murata Electronics North America. Digi-Key part number 490-3308-2-ND.
510pF Ceramic Capacitor Kemet 0603 (1608 Metric) 100V C0603C511F1GALTU Capacitors
 Order CAP CER 510PF 100V C0G 0603-C0603C511F1GALTU online from Digi-Key Canada. Manufactured by Kemet. Digi-Key part number C0603C511F1GALTU-ND.
10pF Ceramic Capacitor Kemet 0805 (2012 Metric) 100V C0805C100C1GACTU Capacitors
 Order CAP CER 10PF 100V C0G 0805-C0805C100C1GACTU online from Digi-Key Canada. Manufactured by Kemet. Digi-Key part number C0805C100C1GACTU-ND.
10pF Ceramic Capacitor Kemet 0805 (2012 Metric) 100V C0805C100D1GACTU Capacitors
 Order CAP CER 10PF 100V C0G 0805-C0805C100D1GACTU online from Digi-Key Canada. Manufactured by Kemet. Digi-Key part number C0805C100D1GACTU-ND.
10pF Ceramic Capacitor Kemet 0805 (2012 Metric) 100V C0805C100J1GALTU Capacitors
 Order CAP CER 10PF 100V C0G 0805-C0805C100J1GALTU online from Digi-Key Canada. Manufactured by Kemet. Digi-Key part number C0805C100J1GALTU-ND.
10pF Ceramic Capacitor Kemet 0805 (2012 Metric) 100V C0805C100K1GACTU Capacitors
 Order CAP CER 10PF 100V C0G 0805-C0805C100K1GACTU online from Digi-Key Canada. Manufactured by Kemet. Digi-Key part number C0805C100K1GACTU-ND.
100pF Ceramic Capacitor Kemet 0805 (2012 Metric) 100V C0805C101F1GACTU Capacitors
 Order CAP CER 100PF 100V C0G 0805-C0805C101F1GACTU online from Digi-Key Canada. Manufactured by Kemet. Digi-Key part number C0805C101F1GACTU-ND.
100pF Ceramic Capacitor Kemet 0805 (2012 Metric) 100V C0805C101F1GALTU Capacitors
 Order CAP CER 100PF 100V C0G 0805-C0805C101F1GALTU online from Digi-Key Canada. Manufactured by Kemet. Digi-Key part number C0805C101F1GALTU-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: CAP CER 510PF 100V C0G 0603 - C0603C511F1GALTU  |  Next: CAP CER 510PF 100V C0G 0805 - GRM2165C2A511JA01D
CAP CER 510PF 100V C0G 0805 - C0805C511J1GACTU
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany