Thermal - Heat Sink Fans, Thermal Management Aavid Thermalloy 504222B00000G Fans, Thermal Management

HEATSINK TO-220 PWR CLR 1.45"10W - 504222B00000G - Fans, Thermal Management

All prices are in CAD.
Digi-Key Part Number HS104-2-ND
Price Break Unit Price Extended Price
1 0.69 0.69
10 0.543 5.43
100 0.4045 40.45
500 0.34668 173.34
1000 0.32357 323.57
5000 0.29468 1473.40
Manufacturer Part Number504222B00000G
DescriptionHEATSINK TO-220 PWR CLR 1.45"10W
Quantity Available 9366

Order: Thermal - Heat Sink Fans, Thermal Management Aavid Thermalloy 504222B00000G Fans, Thermal Management
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Thermal - Heat Sink Fans, Thermal Management Aavid Thermalloy 504222B00000G
Technical/Catalog Information504222B00000G
VendorAavid Thermalloy
CategoryFans, Thermal Management
Attachment MethodBolt On
Height0.850" (21.50mm)
MaterialAluminum
Package CooledTO-220 (Dual)
Power Dissipation @ Temperature Rise4W @ 40°C
Thermal Resistance @ Forced Air Flow5.0°C/W @ 200 LFM
Outline36.83mm x 19.81mm
Thermal Resistance @ Natural6.4°C/W
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 504222B00000G
504222B00000G
HS104 2 ND
HS1042ND
HS104-2
Image of HEATSINK TO-220 PWR CLR 1.45"10W - 504222B00000G
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
HEATSINK TO-220 PWR CLR 1.45"10W - 504222B00000G
(HS104-2-ND) - Fans, Thermal Management

HEATSINK TO-220 PWR CLR 1.45"10W - 504222B00000G (HS104-2-ND) - Fans, Thermal Management

Related parts Thermal - Heat Sink Fans, Thermal Management Aavid Thermalloy 504222B00000G Fans, Thermal Management
Thermal - Heat Sink Fans, Thermal Management Aavid Thermalloy 504222B00000G Fans, Thermal Management
 Order HEATSINK TO-220 PWR CLR 1.45"10W-504222B00000G online from Digi-Key Canada. Manufactured by Aavid Thermalloy. Digi-Key part number HS104-2-ND.
Thermal - Heat Sink Fans, Thermal Management Aavid Thermalloy 504102B00000G Fans, Thermal Management
 Order HEATSINK TO-220 PWR CLR .700"-504102B00000G online from Digi-Key Canada. Manufactured by Aavid Thermalloy. Digi-Key part number HS104-1-ND.
Thermal - Heat Sink Fans, Thermal Management Aavid Thermalloy 581002B02500G Fans, Thermal Management
 Order HEATSINK TO-220 PWR BLK W/PINS-581002B02500G online from Digi-Key Canada. Manufactured by Aavid Thermalloy. Digi-Key part number HS387-ND.
220 Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Vishay/Dale (VA) CRCW0603220RJNEA Resistors
 Order RES 220 OHM 1/10W 5% 0603 SMD-CRCW0603220RJNEA online from Digi-Key Canada. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-220GCT-ND.
220 Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Vishay/BC Components MCT06030D2200BPW00 Resistors
 Order RES 220 OHM 1/10W .1% SMD 0603-MCT06030D2200BPW00 online from Digi-Key Canada. Manufactured by Vishay/BC Components. Digi-Key part number 2312 216 72216-ND.
22.0 Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Yageo (VA) 9C06031A22R0FKHFT Resistors
 Order RES 22.0 OHM 1/10W 1% 0603 SMD-9C06031A22R0FKHFT online from Digi-Key Canada. Manufactured by Yageo (VA). Digi-Key part number 311-22.0HCT-ND.
22.0 Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Yageo (VA) 9C06031A22R0FKHFT Resistors
 Order RES 22.0 OHM 1/10W 1% 0603 SMD-9C06031A22R0FKHFT online from Digi-Key Canada. Manufactured by Yageo (VA). Digi-Key part number 311-22.0HDKR-ND.
22.0 Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Yageo (VA) RC0603FR-0722RL Resistors
 Order RES 22.0 OHM 1/10W 1% 0603 SMD-RC0603FR-0722RL online from Digi-Key Canada. Manufactured by Yageo (VA). Digi-Key part number 311-22.0HRCT-ND.
22.0 Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Yageo (VA) RC0603FR-0722RL Resistors
 Order RES 22.0 OHM 1/10W 1% 0603 SMD-RC0603FR-0722RL online from Digi-Key Canada. Manufactured by Yageo (VA). Digi-Key part number 311-22.0HRDKR-ND.
22.0 Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Yageo RC0603FR-0722RL Resistors
 Order RES 22.0 OHM 1/10W 1% 0603 SMD-RC0603FR-0722RL online from Digi-Key Canada. Manufactured by Yageo. Digi-Key part number 311-22.0HRTR-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: HEATSINK TO-220 PWR CLR .700" - 504102B00000G  |  Next: HEATSINK TO-220 SM FOOTPRINT BLK - 270-AB
HEATSINK TO-220 PWR CLR 1.45"10W - 504222B00000G
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany