Thermal - Heat Sink Fans, Thermal Management Aavid Thermalloy 574102B00000G Fans, Thermal Management

HEATSINK TO-220 CLIP-ON BLK - 574102B00000G - Fans, Thermal Management

All prices are in CAD.
Digi-Key Part Number HS111-ND
Price Break Unit Price Extended Price
1 0.45 0.45
10 0.326 3.26
100 0.2281 22.81
500 0.19544 97.72
1000 0.1824 182.40
5000 0.16612 830.60
Manufacturer Part Number574102B00000G
DescriptionHEATSINK TO-220 CLIP-ON BLK
Quantity Available 5446

Order: Thermal - Heat Sink Fans, Thermal Management Aavid Thermalloy 574102B00000G Fans, Thermal Management
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Thermal - Heat Sink Fans, Thermal Management Aavid Thermalloy 574102B00000G
Technical/Catalog Information574102B00000G
VendorAavid Thermalloy
CategoryFans, Thermal Management
Attachment MethodClip
Height0.750" (19.05mm)
MaterialAluminum
Package CooledTO-220
Power Dissipation @ Temperature Rise1.5W @ 40°C
Thermal Resistance @ Forced Air Flow8°C/W @ 500 LFM
Outline21.84mm x 10.03mm
Thermal Resistance @ Natural23.2°C/W
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 574102B00000G
574102B00000G
HS111 ND
HS111ND
HS111
Image of HEATSINK TO-220 CLIP-ON BLK - 574102B00000G
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
HEATSINK TO-220 CLIP-ON BLK - 574102B00000G
(HS111-ND) - Fans, Thermal Management

HEATSINK TO-220 CLIP-ON BLK - 574102B00000G (HS111-ND) - Fans, Thermal Management

Related parts Thermal - Heat Sink Fans, Thermal Management Aavid Thermalloy 574102B00000G Fans, Thermal Management
Thermal - Heat Sink Fans, Thermal Management Aavid Thermalloy 574102B00000G Fans, Thermal Management
 Order HEATSINK TO-220 CLIP-ON BLK-574102B00000G online from Digi-Key Canada. Manufactured by Aavid Thermalloy. Digi-Key part number HS111-ND.
Thermal - Heat Sink Fans, Thermal Management Aavid Thermalloy 575102B00000G Fans, Thermal Management
 Order HEATSINK TO-220 CLIP-ON BLK-575102B00000G online from Digi-Key Canada. Manufactured by Aavid Thermalloy. Digi-Key part number HS116-ND.
Aavid Thermalloy Heat Sink Thermal Management 531302B02500 Thermal Management
 Order HEATSINK TO-220 H=2.5" BLK W/PIN-531302B02500 online from Digi-Key Canada. Manufactured by Aavid Thermalloy. Digi-Key part number HS290-ND.
Thermal - Heat Sink Fans, Thermal Management Aavid Thermalloy 591202B00000G Fans, Thermal Management
 Order HEATSINK TO-220 HORZ MOUNT BLK-591202B00000G online from Digi-Key Canada. Manufactured by Aavid Thermalloy. Digi-Key part number HS333-ND.
Thermal - Heat Sink Fans, Thermal Management Aavid Thermalloy 529902B02500G Fans, Thermal Management
 Order HEATSINK TO-220 W/PINS BLK 2"-529902B02500G online from Digi-Key Canada. Manufactured by Aavid Thermalloy. Digi-Key part number HS374-ND.
Thermal - Heat Sink Fans, Thermal Management Aavid Thermalloy 566010B02800G Fans, Thermal Management
 Order HEATSINK TO-220 CLIP-ON W/TABS-566010B02800G online from Digi-Key Canada. Manufactured by Aavid Thermalloy. Digi-Key part number HS381-ND.
Thermal - Heat Sink Fans, Thermal Management Aavid Thermalloy 531302B02500G Fans, Thermal Management
 Order HEATSINK TO-220 H=2.5" BLK W/PIN-531302B02500G online from Digi-Key Canada. Manufactured by Aavid Thermalloy. Digi-Key part number HS386-ND.
Thermal - Heat Sink Fans, Thermal Management Aavid Thermalloy 594302B02853G Fans, Thermal Management
 Order HEATSINK TO-220 W/KOOL CLIP BLK-594302B02853G online from Digi-Key Canada. Manufactured by Aavid Thermalloy. Digi-Key part number HS379-ND.
Thermal - Heat Sink Fans, Thermal Management Aavid Thermalloy 507002B00000G Fans, Thermal Management
 Order HEATSINK TO-220 BLK-507002B00000G online from Digi-Key Canada. Manufactured by Aavid Thermalloy. Digi-Key part number HS112-ND.
Thermal - Heat Sink Fans, Thermal Management Aavid Thermalloy 576802B00000G Fans, Thermal Management
 Order HEATSINK TO-220 5W BLK-576802B00000G online from Digi-Key Canada. Manufactured by Aavid Thermalloy. Digi-Key part number HS121-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: HEATSINK TO-220 CLIP-ON BLK - 243-3PAB  |  Next: HEATSINK TO-220 CLIP-ON BLK - 575102B00000G
HEATSINK TO-220 CLIP-ON BLK - 574102B00000G
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany