Aavid Thermalloy Heat Sink Thermal Management 198540B00000 Thermal Management

HEATSINK TO-3 PWR 50W BLK - 198540B00000 - Thermal Management

All prices are in CAD.
Digi-Key Part Number HS117-ND
Price Break Unit Price Extended Price
1 9.21 9.21
10 8.285 82.85
100 6.4437 644.37
500 5.52314 2761.57
1000 5.15492 5154.92
5000 4.69466 23473.30
Manufacturer Part Number198540B00000
DescriptionHEATSINK TO-3 PWR 50W BLK
Quantity Available 734

Order: Aavid Thermalloy Heat Sink Thermal Management 198540B00000 Thermal Management
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Aavid Thermalloy Heat Sink Thermal Management 198540B00000
Technical/Catalog Information198540B00000
VendorAavid Thermalloy
CategoryThermal Management
Attachment Method*
Height*
Material-
Package Cooled*
Power Dissipation @ Temperature Rise*
Series*
Thermal Resistance @ Forced Air Flow*
Outline L x W*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 198540B00000
198540B00000
HS117 ND
HS117ND
HS117
Image of HEATSINK TO-3 PWR 50W BLK - 198540B00000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
HEATSINK TO-3 PWR 50W BLK - 198540B00000
(HS117-ND) - Thermal Management

HEATSINK TO-3 PWR 50W BLK - 198540B00000 (HS117-ND) - Thermal Management

Related parts Aavid Thermalloy Heat Sink Thermal Management 198540B00000 Thermal Management
Aavid Thermalloy Heat Sink Thermal Management 198540B00000 Thermal Management
 Order HEATSINK TO-3 PWR 50W BLK-198540B00000 online from Digi-Key Canada. Manufactured by Aavid Thermalloy. Digi-Key part number HS117-ND.
Aavid Thermalloy Heat Sink Thermal Management 569000B00000G Thermal Management
 Order HEATSINK TO-3 10W BLK W/FINS-569000B00000G online from Digi-Key Canada. Manufactured by Aavid Thermalloy. Digi-Key part number HS296-ND.
Thermal - Heat Sink Fans, Thermal Management Aavid Thermalloy 501503B00000G Fans, Thermal Management
 Order HEATSINK TO-3 1.00" BLK-501503B00000G online from Digi-Key Canada. Manufactured by Aavid Thermalloy. Digi-Key part number HS248-ND.
Thermal - Heat Sink Fans, Thermal Management Aavid Thermalloy 500103B00000G Fans, Thermal Management
 Order HEATSINK TO-3 10W H=.50" BLK-500103B00000G online from Digi-Key Canada. Manufactured by Aavid Thermalloy. Digi-Key part number HS260-ND.
Thermal - Heat Sink Fans, Thermal Management Aavid Thermalloy 500403B00000G Fans, Thermal Management
 Order HEATSINK TO-3 12W H=1.25" BLK-500403B00000G online from Digi-Key Canada. Manufactured by Aavid Thermalloy. Digi-Key part number HS264-ND.
Thermal - Heat Sink Fans, Thermal Management Aavid Thermalloy 500503B00000G Fans, Thermal Management
 Order HEATSINK TO-3 14W H=0.82" BLK-500503B00000G online from Digi-Key Canada. Manufactured by Aavid Thermalloy. Digi-Key part number HS265-ND.
Thermal - Heat Sink Fans, Thermal Management Aavid Thermalloy 501403B00100G Fans, Thermal Management
 Order HEATSINK TO-3 9W .75" W/MNT BLK-501403B00100G online from Digi-Key Canada. Manufactured by Aavid Thermalloy. Digi-Key part number HS384-ND.
Thermal - Heat Sink Fans, Thermal Management Aavid Thermalloy 581002B02500G Fans, Thermal Management
 Order HEATSINK TO-220 PWR BLK W/PINS-581002B02500G online from Digi-Key Canada. Manufactured by Aavid Thermalloy. Digi-Key part number HS387-ND.
Aavid Thermalloy Heat Sink Thermal Management 568003B00000G Thermal Management
 Order HEATSINK TO-3 0.5"17 WATTS-568003B00000G online from Digi-Key Canada. Manufactured by Aavid Thermalloy. Digi-Key part number HS103-0.5-ND.
Aavid Thermalloy Heat Sink Thermal Management 568303B00000G Thermal Management
 Order HEATSINK TO-3 1.25" 25WATT-568303B00000G online from Digi-Key Canada. Manufactured by Aavid Thermalloy. Digi-Key part number HS103-1.25-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: HEATSINK TO-3 LOW PROFILE .375" - 506007B00000G  |  Next: HEATSINK TO-3 PWR HORZ MT BLK - 641A
HEATSINK TO-3 PWR 50W BLK - 198540B00000
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany