Specialized TRANSDUCER AC 4-20MA OUT 1 PHASE - CR6220-150-5 Sensors, Transducers

TRANSDUCER AC 4-20MA OUT 1 PHASE - CR6220-150-5 - Sensors, Transducers

All prices are in CAD.
Digi-Key Part Number CR6220-150-5-ND
Price Break Unit Price Extended Price
1 245.2 245.20
Manufacturer Part NumberCR6220-150-5
DescriptionTRANSDUCER AC 4-20MA OUT 1 PHASE
Quantity Available

Non-Stock
Order: Specialized TRANSDUCER AC 4-20MA OUT 1 PHASE - CR6220-150-5 Sensors, Transducers
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specialized TRANSDUCER AC 4-20MA OUT 1 PHASE - CR6220-150-5
Technical/Catalog InformationCR6220-150-5
VendorCR Magnetics Inc
CategorySensors, Transducers
Sensor TypePower, 1-PH
Output TypeCurrent
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names CR6220 150 5
CR62201505
Image of TRANSDUCER AC 4-20MA OUT 1 PHASE - CR6220-150-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TRANSDUCER AC 4-20MA OUT 1 PHASE - CR6220-150-5
(CR6220-150-5-ND) - Sensors, Transducers

TRANSDUCER AC 4-20MA OUT 1 PHASE - CR6220-150-5 (CR6220-150-5-ND) - Sensors, Transducers

Related parts Specialized TRANSDUCER AC 4-20MA OUT 1 PHASE - CR6220-150-5 Sensors, Transducers
Specialized TRANSDUCER AC 4-20MA OUT 1 PHASE - CR6220-150-5 Sensors, Transducers
 Order TRANSDUCER AC 4-20MA OUT 1 PHASE-CR6220-150-5 online from Digi-Key Canada. Manufactured by CR Magnetics Inc. Digi-Key part number CR6220-150-5-ND.
Specialized TRANSDUCER AC 4-20MA OUT 3 PHASE - CR6240-500-5 Sensors, Transducers
 Order TRANSDUCER AC 4-20MA OUT 3 PHASE-CR6240-500-5 online from Digi-Key Canada. Manufactured by CR Magnetics Inc. Digi-Key part number CR6240-500-5-ND.
Specialized TRANSDUCER AC 4-20MA OUT 3 PHASE - CR6260-500-5 Sensors, Transducers
 Order TRANSDUCER AC 4-20MA OUT 3 PHASE-CR6260-500-5 online from Digi-Key Canada. Manufactured by CR Magnetics Inc. Digi-Key part number CR6260-500-5-ND.
Specialized TRANSDUCER AC 4-20MA OUT 3 PHASE - CR6240-500-20 Sensors, Transducers
 Order TRANSDUCER AC 4-20MA OUT 3 PHASE-CR6240-500-20 online from Digi-Key Canada. Manufactured by CR Magnetics Inc. Digi-Key part number CR6240-500-20-ND.
Sensor - Amplifiers AMP AC 4-20MA FOR E2CA-X1R5A/-5M - E2CA-AN4C Sensors, Transducers
 Order AMP AC 4-20MA FOR E2CA-X1R5A/-5M-E2CA-AN4C online from Digi-Key Canada. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number E2CA-AN4C-ND.
Sensor - Amplifiers AMP AC 4-20MA FOR E2CA-X2A/-5M - E2CA-AN4D Sensors, Transducers
 Order AMP AC 4-20MA FOR E2CA-X2A/-5M-E2CA-AN4D online from Digi-Key Canada. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number E2CA-AN4D-ND.
Sensor - Amplifiers AMP AC 4-20MA FOR E2CA-X5A/-5M - E2CA-AN4E Sensors, Transducers
 Order AMP AC 4-20MA FOR E2CA-X5A/-5M-E2CA-AN4E online from Digi-Key Canada. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number E2CA-AN4E-ND.
Sensor - Amplifiers AMP AC 4-20MA FOR E2CA-X10A/-5M - E2CA-AN4F Sensors, Transducers
 Order AMP AC 4-20MA FOR E2CA-X10A/-5M-E2CA-AN4F online from Digi-Key Canada. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number E2CA-AN4F-ND.
150 Ohm 0.5W, 1/2W Through Hole Resistors Stackpole Electronics Inc RN 1/2 T1 150 5% R Resistors
 Order RES 150 OHM 1/2W 5% AXIAL-RN 1/2 T1 150 5% R online from Digi-Key Canada. Manufactured by Stackpole Electronics Inc. Digi-Key part number RN1/2T1150JR-ND.
Pressure Sensors, Transducers 3625.94 PSI, 250 bar PSI 4 ~ 20mA Measurement Specialties Inc. MSP-300-250-B-5-N-1 Sensors, Transducers
 Order SNSR PRES 250BAR 4-20MA 2FTCABLE-MSP-300-250-B-5-N-1 online from Digi-Key Canada. Manufactured by Measurement Specialties Inc.. Digi-Key part number MSP-300-250-B-5N1-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: TRANSDUCER 75# PRES 4-20MA - 2000336  |  Next: TRANSDUCER AC 4-20MA OUT 3 PHASE - CR6240-500-20
TRANSDUCER AC 4-20MA OUT 1 PHASE - CR6220-150-5
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany