169 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Vishay/Dale CRCW1206169RFKTA Resistors

RES 169 OHM 1/4W 1% 1206 SMD - CRCW1206169RFKTA - Resistors

All prices are in CAD.
Digi-Key Part Number CRCW1206169RFKTA-ND
Price Break Unit Price Extended Price
5000 0.01246 62.30
Manufacturer Part NumberCRCW1206169RFKTA
DescriptionRES 169 OHM 1/4W 1% 1206 SMD
Quantity Available

Non-Stock
Order: 169 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Vishay/Dale CRCW1206169RFKTA Resistors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

169 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Vishay/Dale CRCW1206169RFKTA
Technical/Catalog InformationCRCW1206169RFKTA
VendorVishay/Dale
CategoryResistors
Resistance In Ohms169
Power (Watts)0.25W, 1/4W
Tolerance±1%
Lead StyleSurface Mount (SMD - SMT)
Case1206 (3216 metric)
PackagingTape & Reel (TR)
CompositionThick Film
Temperature Coefficient±100ppm/°C
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names CRCW1206169RFKTA
CRCW1206169RFKTA
Image of RES 169 OHM 1/4W 1% 1206 SMD - CRCW1206169RFKTA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RES 169 OHM 1/4W 1% 1206 SMD - CRCW1206169RFKTA
(CRCW1206169RFKTA-ND) - Resistors

RES 169 OHM 1/4W 1% 1206 SMD - CRCW1206169RFKTA (CRCW1206169RFKTA-ND) - Resistors

Related parts 169 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Vishay/Dale CRCW1206169RFKTA Resistors
14.0K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Vishay/Dale (VA) CRCW120614K0FKEA Resistors
 Order RES 14.0K OHM 1/4W 1% 1206 SMD-CRCW120614K0FKEA online from Digi-Key Canada. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-14.0KFDKR-ND.
27.0 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Vishay/Dale CRCW120627R0FKEA Resistors
 Order RES 27.0 OHM 1/4W 1% 1206 SMD-CRCW120627R0FKEA online from Digi-Key Canada. Manufactured by Vishay/Dale. Digi-Key part number 541-27.0FTR-ND.
75.0 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Vishay/Dale CRCW120675R0FKTA Resistors
 Order RES 75.0 OHM 1/4W 1% 1206 SMD-CRCW120675R0FKTA online from Digi-Key Canada. Manufactured by Vishay/Dale. Digi-Key part number CRCW120675R0FKTA-ND.
16.9 Ohm 0.75W, 3/4W Chip Resistor - Surface Mount Vishay/Dale CRCW201016R9FKTF Resistors
 Order RES 16.9 OHM 3/4W 1% 2010 SMD-CRCW201016R9FKTF online from Digi-Key Canada. Manufactured by Vishay/Dale. Digi-Key part number CRCW201016R9FKTF-ND.
330 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Vishay/Dale (VA) CRCW1206330RJNEA Resistors
 Order RES 330 OHM 1/4W 5% 1206 SMD-CRCW1206330RJNEA online from Digi-Key Canada. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-330ECT-ND.
1.00 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Vishay/Dale (VA) CRCW12061R00JNEA Resistors
 Order RES 1.0 OHM 1/4W 5% 1206 SMD-CRCW12061R00JNEA online from Digi-Key Canada. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-1.0ECT-ND.
1.00 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Vishay/Dale (VA) CRCW12061R00JNEA Resistors
 Order RES 1.0 OHM 1/4W 5% 1206 SMD-CRCW12061R00JNEA online from Digi-Key Canada. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-1.0EDKR-ND.
1.00 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Vishay/Dale CRCW12061R00JNEA Resistors
 Order RES 1.0 OHM 1/4W 5% 1206 SMD-CRCW12061R00JNEA online from Digi-Key Canada. Manufactured by Vishay/Dale. Digi-Key part number 541-1.0ETR-ND.
1.00K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Vishay/Dale (VA) CRCW12061K00JNEA Resistors
 Order RES 1.0K OHM 1/4W 5% 1206 SMD-CRCW12061K00JNEA online from Digi-Key Canada. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-1.0KECT-ND.
1.00K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Vishay/Dale (VA) CRCW12061K00JNEA Resistors
 Order RES 1.0K OHM 1/4W 5% 1206 SMD-CRCW12061K00JNEA online from Digi-Key Canada. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-1.0KEDKR-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: RES 169 OHM 1/4W 1% 1206 SMD - CRCW1206169RFKEA  |  Next: RES 169 OHM 1/4W 1% 1206 SMD - ERJ-8ENF1690V
RES 169 OHM 1/4W 1% 1206 SMD - CRCW1206169RFKTA
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany