Steel Accessory Cables, Wire - Management Panduit Corp - MCN4-C Cables, Wires - Management

BEAD CHAIN #6 NICKEL PLATED 4.5" - MCN4-C - Cables, Wires - Management

All prices are in CAD.
Digi-Key Part Number MCN4-C-ND
Price Break Unit Price Extended Price
100 0.3738 37.38
Manufacturer Part NumberMCN4-C
DescriptionBEAD CHAIN #6 NICKEL PLATED 4.5"
Quantity Available

Non-Stock
Order: Steel Accessory Cables, Wire - Management Panduit Corp - MCN4-C Cables, Wires - Management
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Steel Accessory Cables, Wire - Management Panduit Corp - MCN4-C
Technical/Catalog InformationMCN4-C
VendorPanduit Corp
CategoryCables, Wires - Management
Accessory TypeChain
Features-
MaterialSteel
For Use With/Related Products-
Other Names MCN4 C
MCN4C
Image of BEAD CHAIN #6 NICKEL PLATED 4.5" - MCN4-C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
BEAD CHAIN #6 NICKEL PLATED 4.5" - MCN4-C
(MCN4-C-ND) - Cables, Wires - Management

BEAD CHAIN #6 NICKEL PLATED 4.5" - MCN4-C (MCN4-C-ND) - Cables, Wires - Management

Related parts Steel Accessory Cables, Wire - Management Panduit Corp - MCN4-C Cables, Wires - Management
Steel Accessory Cables, Wire - Management Panduit Corp - MCN4-C Cables, Wires - Management
 Order BEAD CHAIN #6 NICKEL PLATED 4.5"-MCN4-C online from Digi-Key Canada. Manufactured by Panduit Corp. Digi-Key part number MCN4-C-ND.
Brass Accessory Cables, Wire - Management Panduit Corp - MCB4-C Cables, Wires - Management
 Order BEAD CHAIN #6 SOLID BRASS 4.5"-MCB4-C online from Digi-Key Canada. Manufactured by Panduit Corp. Digi-Key part number MCB4-C-ND.
Copper, Nickel Plated Free Hanging (In-Line) Circular Connectors, Interconnect CUI Inc Receptacle, Female Sockets MD-60J Connectors, Interconnects
 Order CONN MINI-DIN 6 PIN FEMALE-MD-60J online from Digi-Key Canada. Manufactured by CUI Inc. Digi-Key part number CP-2160-ND.
Steel, Nickel Plated Panel Mount, Flange Circular Connectors, Interconnect CUI Inc Receptacle, Female Sockets SD-60SN Connectors, Interconnects
 Order CONN DIN 6 PIN FEMALE PANEL MNT-SD-60SN online from Digi-Key Canada. Manufactured by CUI Inc. Digi-Key part number CP-1260-ND.
Natural Nylon Tie Cables, Wire - Management Richco Plastic Co 0.500' (152.40mm, 6.00") - BT-6-01-NT Cables, Wires - Management
 Order BEADED TIE 6" NYLON-BT-6-01-NT online from Digi-Key Canada. Manufactured by Richco Plastic Co. Digi-Key part number RP733-ND.
Hole Plug Hardware, Fasteners, Accessory Steel, Nickel Plated Body Plug Keystone Electronics 7600 Hardware, Fasteners, Accessories
 Order PLUG HOLE .250"DIA STEEL 6 PRONG-7600 online from Digi-Key Canada. Manufactured by Keystone Electronics. Digi-Key part number 7600K-ND.
Hole Plug Hardware, Fasteners, Accessory Steel, Nickel Plated Body Plug Keystone Electronics 7602 Hardware, Fasteners, Accessories
 Order PLUG HOLE .375"DIA STEEL 6 PRONG-7602 online from Digi-Key Canada. Manufactured by Keystone Electronics. Digi-Key part number 7602K-ND.
White Polycarbonate Marker Cables, Wire - Management Panduit Corp PDP-6 Cables, Wires - Management
 Order DATA PLATE GMH1 2.00 X 0.50"-PDP-6 online from Digi-Key Canada. Manufactured by Panduit Corp. Digi-Key part number PDP-6-ND.
Brass and Zinc, Nickel Plated Free Hanging (In-Line) Circular Connectors, Interconnect Hirose Electric Co Ltd Plug, Female Sockets HR10-7P-6S(73) Connectors, Interconnects
 Order PLUG W/SOCKET INSERT (6 CONTACT)-HR10-7P-6S(73) online from Digi-Key Canada. Manufactured by Hirose Electric Co Ltd. Digi-Key part number HR1561-ND.
Brass and Zinc, Nickel Plated Free Hanging (In-Line) Circular Connectors, Interconnect Hirose Electric Co Ltd Plug, Female Sockets HR10A-7P-6S(73) Connectors, Interconnects
 Order 6 CONTACT PLUG W/SOCKET INSERT-HR10A-7P-6S(73) online from Digi-Key Canada. Manufactured by Hirose Electric Co Ltd. Digi-Key part number HR1588-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: BDS 2 A 250 15R 10% - 1614770-9  |  Next: BEAD CHAIN #6 SOLID BRASS 4.5" - MCB4-C
BEAD CHAIN #6 NICKEL PLATED 4.5" - MCN4-C
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany