Diodes, Rectifier - Single Discrete Semiconductor Product 700mA 400V Toshiba Standard CRG02(TE85R,Q,M) Discrete Semiconductor Products

DIODE GEN PURP 0.7A 400V S-FLAT - CRG02(TE85R,Q,M) - Discrete Semiconductor Products

All prices are in CAD.
Digi-Key Part Number CRG02(TE85R,Q,M)-ND
Price Break Unit Price Extended Price
3000 0.11363 340.89
Manufacturer Part NumberCRG02(TE85R,Q,M)
DescriptionDIODE GEN PURP 0.7A 400V S-FLAT
Quantity Available

Non-Stock
Order: Diodes, Rectifier - Single Discrete Semiconductor Product 700mA 400V Toshiba Standard CRG02(TE85R,Q,M) Discrete Semiconductor Products
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Diodes, Rectifier - Single Discrete Semiconductor Product 700mA 400V Toshiba Standard CRG02(TE85R,Q,M)
Technical/Catalog InformationCRG02(TE85R,Q,M)
VendorToshiba
CategoryDiscrete Semiconductor Products
Diode Type Standard
Voltage - DC Reverse (Vr) (Max)400V
Current - Average Rectified (Io)700mA
Voltage - Forward (Vf) (Max) @ If1.1V @ 700mA
Reverse Recovery Time (trr)-
Current - Reverse Leakage @ Vr10µA @ 400V
SpeedStandard Recovery >500ns, > 200mA (Io)
Mounting TypeSurface Mount
Package / Case3-2A1A (S-Flat)
PackagingTape & Reel (TR)
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names CRG02 TE85R,Q,M
CRG02TE85R,Q,M
Image of DIODE GEN PURP 0.7A 400V S-FLAT - CRG02(TE85R,Q,M)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DIODE GEN PURP 0.7A 400V S-FLAT - CRG02(TE85R,Q,M)
(CRG02(TE85R,Q,M)-ND) - Discrete Semiconductor Products

DIODE GEN PURP 0.7A 400V S-FLAT - CRG02(TE85R,Q,M) (CRG02(TE85R,Q,M)-ND) - Discrete Semiconductor Products

Related parts Diodes, Rectifier - Single Discrete Semiconductor Product 700mA 400V Toshiba Standard CRG02(TE85R,Q,M) Discrete Semiconductor Products
Diodes, Rectifier - Single Discrete Semiconductor Product 700mA 400V Toshiba Standard CRG02(TE85R,Q,M) Discrete Semiconductor Products
 Order DIODE GEN PURP 0.7A 400V S-FLAT-CRG02(TE85R,Q,M) online from Digi-Key Canada. Manufactured by Toshiba. Digi-Key part number CRG02(TE85R,Q,M)-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 700mA 400V Toshiba Standard CRG02(TE85L,Q,M) Discrete Semiconductor Products
 Order DIODE GEN PURP 0.7A 400V S-FLAT-CRG02(TE85L,Q,M) online from Digi-Key Canada. Manufactured by Toshiba. Digi-Key part number CRG02(TE85L,Q,M)-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 700mA 100V Toshiba Standard CRG01(TE85L,Q,M) Discrete Semiconductor Products
 Order DIODE GEN PURP 0.7A 100V S-FLAT-CRG01(TE85L,Q,M) online from Digi-Key Canada. Manufactured by Toshiba. Digi-Key part number CRG01(TE85L,Q,M)-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 1A 400V Toshiba Standard CRG03(TE85L,Q,M) Discrete Semiconductor Products
 Order DIODE GEN PURP 1A 400V S-FLAT-CRG03(TE85L,Q,M) online from Digi-Key Canada. Manufactured by Toshiba. Digi-Key part number CRG03(TE85L,Q)-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 1A 600V Toshiba Standard CMG03(TE12L,Q) Discrete Semiconductor Products
 Order DIODE GEN PURP 600V 1A M-FLAT-CMG03(TE12L,Q) online from Digi-Key Canada. Manufactured by Toshiba. Digi-Key part number CMG03(TE12L,Q)-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 1A 600V Toshiba Standard CRG04(TE85L,Q) Discrete Semiconductor Products
 Order DIODE GEN PURP 1A 600V S-FLAT-CRG04(TE85L,Q) online from Digi-Key Canada. Manufactured by Toshiba. Digi-Key part number CRG04(TE85L,Q)-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 1A 800V Toshiba Standard CRG05(TE85L,Q) Discrete Semiconductor Products
 Order DIODE GEN PURP 1A 800V S-FLAT-CRG05(TE85L,Q) online from Digi-Key Canada. Manufactured by Toshiba. Digi-Key part number CRG05(TE85L,Q)-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 2A 400V Comchip Technology (VA) Standard CGRB204-G Discrete Semiconductor Products
 Order DIODE GEN PURP 2A 400V DO-214AA-CGRB204-G online from Digi-Key Canada. Manufactured by Comchip Technology (VA). Digi-Key part number 641-1166-1-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 2A 400V Comchip Technology Standard CGRB204-G Discrete Semiconductor Products
 Order DIODE GEN PURP 2A 400V DO-214AA-CGRB204-G online from Digi-Key Canada. Manufactured by Comchip Technology. Digi-Key part number 641-1166-2-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 2A 400V Comchip Technology (VA) Standard CGRB204-G Discrete Semiconductor Products
 Order DIODE GEN PURP 2A 400V DO-214AA-CGRB204-G online from Digi-Key Canada. Manufactured by Comchip Technology (VA). Digi-Key part number 641-1166-6-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: DIODE GEN PURP 0.7A 400V S-FLAT - CRG02(TE85L,Q,M)  |  Next: DIODE GEN PURP 1000V 1.5A DO-15 - 1N5399
DIODE GEN PURP 0.7A 400V S-FLAT - CRG02(TE85R,Q,M)
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany