Diodes, Rectifier - Single Discrete Semiconductor Product 1A 800V Toshiba Standard CRG05(TE85L,Q) Discrete Semiconductor Products

DIODE GEN PURP 1A 800V S-FLAT - CRG05(TE85L,Q) - Discrete Semiconductor Products

All prices are in CAD.
Digi-Key Part Number CRG05(TE85L,Q)-ND
Price Break Unit Price Extended Price
3000 0.10593 317.79
Manufacturer Part NumberCRG05(TE85L,Q)
DescriptionDIODE GEN PURP 1A 800V S-FLAT
Quantity Available

Non-Stock
Order: Diodes, Rectifier - Single Discrete Semiconductor Product 1A 800V Toshiba Standard CRG05(TE85L,Q) Discrete Semiconductor Products
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Diodes, Rectifier - Single Discrete Semiconductor Product 1A 800V Toshiba Standard CRG05(TE85L,Q)
Technical/Catalog InformationCRG05(TE85L,Q)
VendorToshiba
CategoryDiscrete Semiconductor Products
Diode Type Standard
Voltage - DC Reverse (Vr) (Max)800V
Current - Average Rectified (Io)1A
Voltage - Forward (Vf) (Max) @ If1.2V @ 1A
Reverse Recovery Time (trr)-
Current - Reverse Leakage @ Vr10µA @ 800V
SpeedStandard Recovery >500ns, > 200mA (Io)
Mounting TypeSurface Mount
Package / Case3-2A1A (S-Flat)
PackagingTape & Reel (TR)
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names CRG05 TE85L,Q
CRG05TE85L,Q
Image of DIODE GEN PURP 1A 800V S-FLAT - CRG05(TE85L,Q)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DIODE GEN PURP 1A 800V S-FLAT - CRG05(TE85L,Q)
(CRG05(TE85L,Q)-ND) - Discrete Semiconductor Products

DIODE GEN PURP 1A 800V S-FLAT - CRG05(TE85L,Q) (CRG05(TE85L,Q)-ND) - Discrete Semiconductor Products

Related parts Diodes, Rectifier - Single Discrete Semiconductor Product 1A 800V Toshiba Standard CRG05(TE85L,Q) Discrete Semiconductor Products
Diodes, Rectifier - Single Discrete Semiconductor Product 1A 800V Toshiba Standard CRG05(TE85L,Q) Discrete Semiconductor Products
 Order DIODE GEN PURP 1A 800V S-FLAT-CRG05(TE85L,Q) online from Digi-Key Canada. Manufactured by Toshiba. Digi-Key part number CRG05(TE85L,Q)-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 1A 400V Toshiba Standard CRG03(TE85L,Q,M) Discrete Semiconductor Products
 Order DIODE GEN PURP 1A 400V S-FLAT-CRG03(TE85L,Q,M) online from Digi-Key Canada. Manufactured by Toshiba. Digi-Key part number CRG03(TE85L,Q)-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 1A 600V Toshiba Standard CRG04(TE85L,Q) Discrete Semiconductor Products
 Order DIODE GEN PURP 1A 600V S-FLAT-CRG04(TE85L,Q) online from Digi-Key Canada. Manufactured by Toshiba. Digi-Key part number CRG04(TE85L,Q)-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 2A 400V Toshiba Standard CMG02(TE12L,Q) Discrete Semiconductor Products
 Order DIODE GEN PURP 400V 2A M-FLAT-CMG02(TE12L,Q) online from Digi-Key Canada. Manufactured by Toshiba. Digi-Key part number CMG02(TE12L,Q)-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 700mA 100V Toshiba Standard CRG01(TE85L,Q,M) Discrete Semiconductor Products
 Order DIODE GEN PURP 0.7A 100V S-FLAT-CRG01(TE85L,Q,M) online from Digi-Key Canada. Manufactured by Toshiba. Digi-Key part number CRG01(TE85L,Q,M)-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 700mA 400V Toshiba Standard CRG02(TE85L,Q,M) Discrete Semiconductor Products
 Order DIODE GEN PURP 0.7A 400V S-FLAT-CRG02(TE85L,Q,M) online from Digi-Key Canada. Manufactured by Toshiba. Digi-Key part number CRG02(TE85L,Q,M)-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 700mA 400V Toshiba Standard CRG02(TE85R,Q,M) Discrete Semiconductor Products
 Order DIODE GEN PURP 0.7A 400V S-FLAT-CRG02(TE85R,Q,M) online from Digi-Key Canada. Manufactured by Toshiba. Digi-Key part number CRG02(TE85R,Q,M)-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 1A 800V Diodes Inc Standard 1N4006L-T Discrete Semiconductor Products
 Order DIODE STD REC 1A 800V A-405-1N4006L-T online from Digi-Key Canada. Manufactured by Diodes Inc. Digi-Key part number 1N4006L-T-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 1A 800V Diodes Inc (VA) Standard FR1K-13-F Discrete Semiconductor Products
 Order DIODE FAST REC 1A 800V SMB-FR1K-13-F online from Digi-Key Canada. Manufactured by Diodes Inc (VA). Digi-Key part number FR1K-FDICT-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 1A 800V Diodes Inc Standard FR1K-13-F Discrete Semiconductor Products
 Order DIODE FAST REC 1A 800V SMB-FR1K-13-F online from Digi-Key Canada. Manufactured by Diodes Inc. Digi-Key part number FR1K-FDITR-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: DIODE GEN PURP 1A 600V S-FLAT - CRG04(TE85L,Q)  |  Next: DIODE GEN PURP 200V 1.5A DO-15 - 1N5393
DIODE GEN PURP 1A 800V S-FLAT - CRG05(TE85L,Q)
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany