TDK-LAMBDA AMERICAS INC Ac Dc Converter Power Supply 250W Input: - Output: - CS250-NM245A12B Power Supplies

AC/DC PWR SUPPLY TRIPLE OUTPUT - CS250-NM245A12B - Power Supplies

All prices are in CAD.
Digi-Key Part Number CS250-NM245A12B-ND
Price Break Unit Price Extended Price
1 488.96 488.96
Manufacturer Part NumberCS250-NM245A12B
DescriptionAC/DC PWR SUPPLY TRIPLE OUTPUT
Quantity Available

Non-Stock
Order: TDK-LAMBDA AMERICAS INC Ac Dc Converter Power Supply 250W Input: - Output: - CS250-NM245A12B Power Supplies
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

TDK-LAMBDA AMERICAS INC Ac Dc Converter Power Supply 250W Input: - Output: - CS250-NM245A12B
Technical/Catalog InformationCS250-NM245A12B
VendorTDK-LAMBDA AMERICAS INC
CategoryPower Supplies
Number of Outputs3
Power (Watts)250W
Voltage - Output-
Voltage - Input-
Power Supply Type-
1st Output-
2nd Output-
3rd Output-
4th Output-
Mounting Type-
Other Names CS250 NM245A12B
CS250NM245A12B
Image of AC/DC PWR SUPPLY TRIPLE OUTPUT - CS250-NM245A12B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AC/DC PWR SUPPLY TRIPLE OUTPUT - CS250-NM245A12B
(CS250-NM245A12B-ND) - Power Supplies

AC/DC PWR SUPPLY TRIPLE OUTPUT - CS250-NM245A12B (CS250-NM245A12B-ND) - Power Supplies

Related parts TDK-LAMBDA AMERICAS INC Ac Dc Converter Power Supply 250W Input: - Output: - CS250-NM245A12B Power Supplies
TDK-LAMBDA AMERICAS INC Ac Dc Converter Power Supply 250W Input: - Output: - CS250-NM245A12B Power Supplies
 Order AC/DC PWR SUPPLY TRIPLE OUTPUT-CS250-NM245A12B online from Digi-Key Canada. Manufactured by TDK-LAMBDA AMERICAS INC. Digi-Key part number CS250-NM245A12B-ND.
TDK-LAMBDA AMERICAS INC Ac Dc Converter Power Supply 300W Input: 90 ~ 264VAC Output: 15V, 5V, 24V, -5V NV1-4F5G5H Power Supplies
 Order PWR SUPPLY 4 OUTPUT 3X5-NV1-4F5G5H online from Digi-Key Canada. Manufactured by TDK-LAMBDA AMERICAS INC. Digi-Key part number NV1-4F5G5H-ND.
TDK-LAMBDA AMERICAS INC Ac Dc Converter Power Supply 300W Input: 85 ~ 265VAC Output: 15V RTW1520RH Power Supplies
 Order AC/DC POWER SUPPLY 15V W/COVER-RTW1520RH online from Digi-Key Canada. Manufactured by TDK-LAMBDA AMERICAS INC. Digi-Key part number RTW1520RH-ND.
TDK-LAMBDA AMERICAS INC Ac Dc Converter Power Supply 500W Input: 85 ~ 265VAC Output: 12V PFE500S-12 Power Supplies
 Order PWR SUP AC-DC 85-265VAC 12V 33A-PFE500S-12 online from Digi-Key Canada. Manufactured by TDK-LAMBDA AMERICAS INC. Digi-Key part number 285-1493-ND.
TDK-LAMBDA AMERICAS INC Ac Dc Converter Power Supply 500W Input: 85 ~ 265VAC Output: 28V PFE500S-28 Power Supplies
 Order PWR SUP AC-DC 85-265VAC 28V-PFE500S-28 online from Digi-Key Canada. Manufactured by TDK-LAMBDA AMERICAS INC. Digi-Key part number 285-1494-ND.
TDK-LAMBDA AMERICAS INC Ac Dc Converter Power Supply 700W Input: 85 ~ 265VAC Output: 51V PFE700S-48 Power Supplies
 Order PWR SUP AC-DC 85-265VAC 51V 14A-PFE700S-48 online from Digi-Key Canada. Manufactured by TDK-LAMBDA AMERICAS INC. Digi-Key part number 285-1496-ND.
TDK-LAMBDA AMERICAS INC Ac Dc Converter Power Supply 60W Input: 85 ~ 265VAC Output: ±12V SCD601212 Power Supplies
 Order PWR SUP AC-DC DUEL 12.0V/-12.0V-SCD601212 online from Digi-Key Canada. Manufactured by TDK-LAMBDA AMERICAS INC. Digi-Key part number 285-1574-ND.
TDK-LAMBDA AMERICAS INC Ac Dc Converter Power Supply 60W Input: 85 ~ 265VAC Output: ±15V SCD601515 Power Supplies
 Order PWR SUP AC-DC DUEL 15.0V/-15.0V-SCD601515 online from Digi-Key Canada. Manufactured by TDK-LAMBDA AMERICAS INC. Digi-Key part number 285-1575-ND.
TDK-LAMBDA AMERICAS INC Ac Dc Converter Power Supply 40W Input: 85 ~ 265VAC Output: ±12V SCD401212 Power Supplies
 Order PWR SUP AC-DC DUEL 12.0V/-12.0V-SCD401212 online from Digi-Key Canada. Manufactured by TDK-LAMBDA AMERICAS INC. Digi-Key part number 285-1572-ND.
TDK-LAMBDA AMERICAS INC Ac Dc Converter Power Supply 40W Input: 85 ~ 265VAC Output: ±15V SCD401515 Power Supplies
 Order PWR SUP AC-DC DUEL 15.0V/-15.0V-SCD401515 online from Digi-Key Canada. Manufactured by TDK-LAMBDA AMERICAS INC. Digi-Key part number 285-1573-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: AC/DC POWER SUPPLY SNGL OUT - LWN1801-6E  |  Next: ACC BOXFOLDING HANDLES SPRING - M286-6
AC/DC PWR SUPPLY TRIPLE OUTPUT - CS250-NM245A12B
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany