Rc Network - Resistor & Capacitor Filter Bourns Inc. 2CTA750500MQ20T Filters

AC TERMNTR X18 20PIN 75OHM/50PF - 2CTA750500MQ20T - Filters

All prices are in CAD.
Digi-Key Part Number CTA750500Q-ND
Price Break Unit Price Extended Price
Call Call Call
Manufacturer Part Number2CTA750500MQ20T
DescriptionAC TERMNTR X18 20PIN 75OHM/50PF
Quantity Available 0

Obsolete item; call Digi-Key for more information.
Rc Network - Resistor & Capacitor Filter Bourns Inc. 2CTA750500MQ20T
Technical/Catalog Information2CTA750500MQ20T
VendorBourns Inc.
CategoryFilters
Resistance In Ohms75.0
Capacitance50pF
Power (Watts)0.1W, 1/10W
ToleranceResistance ±10%, Capacitance ±20%
Package / Case20-QSOP
PackagingTube
Other Names 2CTA750500MQ20T
2CTA750500MQ20T
CTA750500Q ND
CTA750500QND
CTA750500Q
Image of AC TERMNTR X18 20PIN 75OHM/50PF - 2CTA750500MQ20T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AC TERMNTR X18 20PIN 75OHM/50PF - 2CTA750500MQ20T
(CTA750500Q-ND) - Filters

AC TERMNTR X18 20PIN 75OHM/50PF - 2CTA750500MQ20T (CTA750500Q-ND) - Filters

Related parts Rc Network - Resistor & Capacitor Filter Bourns Inc. 2CTA750500MQ20T Filters
Rc Network - Resistor & Capacitor Filter Bourns Inc. 2CTA750500MQ20T Filters
 Order AC TERMNTR X18 20PIN 75OHM/50PF-2CTA750500MQ20T online from Digi-Key Canada. Manufactured by Bourns Inc.. Digi-Key part number CTA750500Q-ND.
Rc Network - Resistor & Capacitor Filter Bourns Inc. 2CTA330470MQ20T Filters
 Order AC TERMNTR X18 20PIN 33OHM/47PF-2CTA330470MQ20T online from Digi-Key Canada. Manufactured by Bourns Inc.. Digi-Key part number CTA330470Q-ND.
Rc Network - Resistor & Capacitor Filter Bourns Inc. 2CTA470330MQ20T Filters
 Order AC TERMNTR X18 20PIN 47OHM/33PF-2CTA470330MQ20T online from Digi-Key Canada. Manufactured by Bourns Inc.. Digi-Key part number CTA470330Q-ND.
Rc Network - Resistor & Capacitor Filter Bourns Inc. 2CTA470470MQ20T Filters
 Order AC TERMNTR X18 20PIN 47OHM/47PF-2CTA470470MQ20T online from Digi-Key Canada. Manufactured by Bourns Inc.. Digi-Key part number CTA470470Q-ND.
Rc Network - Resistor & Capacitor Filter Bourns Inc. 2CTA101101MQ20T Filters
 Order AC TRMNTR X18 20PIN 100OHM/100PF-2CTA101101MQ20T online from Digi-Key Canada. Manufactured by Bourns Inc.. Digi-Key part number CTA101101Q-ND.
Rc Network - Resistor & Capacitor Filter Bourns Inc. 2CFB390500MQ20T Filters
 Order T FILTER 20PIN 39 OHM/50PF-2CFB390500MQ20T online from Digi-Key Canada. Manufactured by Bourns Inc.. Digi-Key part number CFB390500Q-ND.
Rc Network - Resistor & Capacitor Filter Bourns Inc. 2CFB390500MW20T Filters
 Order T FILTER 20PIN 39 OHM/50PF-2CFB390500MW20T online from Digi-Key Canada. Manufactured by Bourns Inc.. Digi-Key part number CFB390500W-ND.
Resistor 25, 200 Ohm 125mW 36 Resistors[number of pins] Pin Networks, Arrays Bourns Inc. 4120R-601-250/201 Resistors
 Order RES NET 20PIN LO PROFILE THK FLM-4120R-601-250/201 online from Digi-Key Canada. Manufactured by Bourns Inc.. Digi-Key part number 4120R-601-250/201-ND.
Resistor 22.0 Ohm 100mW 10 Resistors[number of pins] Pin Networks, Arrays Bourns Inc. 2QSP20-TJ1-220 Resistors
 Order RESNET 22 OHM 20PIN ISOLATE QSOP-2QSP20-TJ1-220 online from Digi-Key Canada. Manufactured by Bourns Inc.. Digi-Key part number 2QSP20-TJ1-220-ND.
Resistor 33.0 Ohm 100mW 10 Resistors[number of pins] Pin Networks, Arrays Bourns Inc. 2QSP20-TJ1-330 Resistors
 Order RESNET 33 OHM 20PIN ISOLATE QSOP-2QSP20-TJ1-330 online from Digi-Key Canada. Manufactured by Bourns Inc.. Digi-Key part number 2QSP20-TJ1-330-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: AC TERMNTR X18 20PIN 47OHM/47PF - 2CTA470470MQ20T  |  Next: AC TRMNTR X18 20PIN 100OHM/100PF - 2CTA101101MQ20T
AC TERMNTR X18 20PIN 75OHM/50PF - 2CTA750500MQ20T
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany