Fixed Inductors, Coils, Choke 47µH 1.84A Axial API Delevan Inc Ferrite Core 2474-21L Inductors, Coils, Chokes

INDUCTOR 47UH POWER AXIAL - 2474-21L - Inductors, Coils, Chokes

All prices are in CAD.
Digi-Key Part Number DN7421-ND
Price Break Unit Price Extended Price
500 1.49266 746.33
Manufacturer Part Number2474-21L
DescriptionINDUCTOR 47UH POWER AXIAL
Quantity Available

Non-Stock
Order: Fixed Inductors, Coils, Choke 47µH 1.84A Axial API Delevan Inc Ferrite Core 2474-21L Inductors, Coils, Chokes
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Fixed Inductors, Coils, Choke 47µH 1.84A Axial API Delevan Inc Ferrite Core 2474-21L
Technical/Catalog Information2474-21L
VendorAPI Delevan Inc
CategoryInductors, Coils, Chokes
Inductance47µH
Tolerance±15%
Package / CaseAxial
PackagingBulk
TypeFerrite Core
Current 1.84A
Mounting TypeThrough Hole
Q @ Freq-
Self Resonant Freq-
DC Resistance (DCR)104.0 mOhm Max
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names 2474 21L
247421L
DN7421 ND
DN7421ND
DN7421
Image of INDUCTOR 47UH POWER AXIAL - 2474-21L
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
INDUCTOR 47UH POWER AXIAL - 2474-21L
(DN7421-ND) - Inductors, Coils, Chokes

INDUCTOR 47UH POWER AXIAL - 2474-21L (DN7421-ND) - Inductors, Coils, Chokes

Related parts Fixed Inductors, Coils, Choke 47µH 1.84A Axial API Delevan Inc Ferrite Core 2474-21L Inductors, Coils, Chokes
Fixed Inductors, Coils, Choke 47µH 1.84A Axial API Delevan Inc Ferrite Core 2474-21L Inductors, Coils, Chokes
 Order INDUCTOR 47UH POWER AXIAL-2474-21L online from Digi-Key Canada. Manufactured by API Delevan Inc. Digi-Key part number DN7421-ND.
Fixed Inductors, Coils, Choke 4.7µH 4.01A Axial API Delevan Inc Ferrite Core 2474-09L Inductors, Coils, Chokes
 Order INDUCTOR 4.7UH POWER AXIAL-2474-09L online from Digi-Key Canada. Manufactured by API Delevan Inc. Digi-Key part number DN7409-ND.
Fixed Inductors, Coils, Choke 47µH 1.84A Axial API Delevan Inc Ferrite Core 2474R-21L Inductors, Coils, Chokes
 Order INDUCTOR 47UH POWER AXIAL-2474R-21L online from Digi-Key Canada. Manufactured by API Delevan Inc. Digi-Key part number DN7725-ND.
Fixed Inductors, Coils, Choke 1mH 390mA Axial API Delevan Inc Ferrite Core 2474-37L Inductors, Coils, Chokes
 Order INDUCTOR 1000UH POWER AXIAL-2474-37L online from Digi-Key Canada. Manufactured by API Delevan Inc. Digi-Key part number DN7437-ND.
Fixed Inductors, Coils, Choke 1µH 6.27A Axial API Delevan Inc Ferrite Core 2474-01L Inductors, Coils, Chokes
 Order INDUCTOR 1.0UH POWER AXIAL-2474-01L online from Digi-Key Canada. Manufactured by API Delevan Inc. Digi-Key part number DN7401-ND.
Fixed Inductors, Coils, Choke 1.2µH 5.95A Axial API Delevan Inc Ferrite Core 2474-02L Inductors, Coils, Chokes
 Order INDUCTOR 1.2UH POWER AXIAL-2474-02L online from Digi-Key Canada. Manufactured by API Delevan Inc. Digi-Key part number DN7402-ND.
Fixed Inductors, Coils, Choke 1.5µH 5.67A Axial API Delevan Inc Ferrite Core 2474-03L Inductors, Coils, Chokes
 Order INDUCTOR 1.5UH POWER AXIAL-2474-03L online from Digi-Key Canada. Manufactured by API Delevan Inc. Digi-Key part number DN7403-ND.
Fixed Inductors, Coils, Choke 1.8µH 5.43A Axial API Delevan Inc Ferrite Core 2474-04L Inductors, Coils, Chokes
 Order INDUCTOR 1.8UH POWER AXIAL-2474-04L online from Digi-Key Canada. Manufactured by API Delevan Inc. Digi-Key part number DN7404-ND.
Fixed Inductors, Coils, Choke 2.2µH 5.22A Axial API Delevan Inc Ferrite Core 2474-05L Inductors, Coils, Chokes
 Order INDUCTOR 2.2UH POWER AXIAL-2474-05L online from Digi-Key Canada. Manufactured by API Delevan Inc. Digi-Key part number DN7405-ND.
Fixed Inductors, Coils, Choke 2.7µH 5.03A Axial API Delevan Inc Ferrite Core 2474-06L Inductors, Coils, Chokes
 Order INDUCTOR 2.7UH POWER AXIAL-2474-06L online from Digi-Key Canada. Manufactured by API Delevan Inc. Digi-Key part number DN7406-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: INDUCTOR 47UH FSLU TYPE 5% SMD - FSLU2520-470JP2  |  Next: INDUCTOR 47UH POWER AXIAL - 2474R-21L
INDUCTOR 47UH POWER AXIAL - 2474-21L
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany