Fixed Inductors, Coils, Choke 47µH 1.84A Axial API Delevan Inc Ferrite Core 2474R-21L Inductors, Coils, Chokes

INDUCTOR 47UH POWER AXIAL - 2474R-21L - Inductors, Coils, Chokes

All prices are in CAD.
Digi-Key Part Number DN7725-ND
Price Break Unit Price Extended Price
500 1.49266 746.33
Manufacturer Part Number2474R-21L
DescriptionINDUCTOR 47UH POWER AXIAL
Quantity Available

Non-Stock
Order: Fixed Inductors, Coils, Choke 47µH 1.84A Axial API Delevan Inc Ferrite Core 2474R-21L Inductors, Coils, Chokes
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Fixed Inductors, Coils, Choke 47µH 1.84A Axial API Delevan Inc Ferrite Core 2474R-21L
Technical/Catalog Information2474R-21L
VendorAPI Delevan Inc
CategoryInductors, Coils, Chokes
Inductance47µH
Tolerance±15%
Package / CaseAxial
PackagingBulk
TypeFerrite Core
Current 1.84A
Mounting TypeThrough Hole
Q @ Freq-
Self Resonant Freq-
DC Resistance (DCR)104.0 mOhm Max
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 2474R 21L
2474R21L
DN7725 ND
DN7725ND
DN7725
Image of INDUCTOR 47UH POWER AXIAL - 2474R-21L
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
INDUCTOR 47UH POWER AXIAL - 2474R-21L
(DN7725-ND) - Inductors, Coils, Chokes

INDUCTOR 47UH POWER AXIAL - 2474R-21L (DN7725-ND) - Inductors, Coils, Chokes

Related parts Fixed Inductors, Coils, Choke 47µH 1.84A Axial API Delevan Inc Ferrite Core 2474R-21L Inductors, Coils, Chokes
Fixed Inductors, Coils, Choke 47µH 1.84A Axial API Delevan Inc Ferrite Core 2474R-21L Inductors, Coils, Chokes
 Order INDUCTOR 47UH POWER AXIAL-2474R-21L online from Digi-Key Canada. Manufactured by API Delevan Inc. Digi-Key part number DN7725-ND.
Fixed Inductors, Coils, Choke 47µH 1.84A Axial API Delevan Inc Ferrite Core 2474-21L Inductors, Coils, Chokes
 Order INDUCTOR 47UH POWER AXIAL-2474-21L online from Digi-Key Canada. Manufactured by API Delevan Inc. Digi-Key part number DN7421-ND.
Fixed Inductors, Coils, Choke 4.7µH 4.01A Axial API Delevan Inc Ferrite Core 2474R-09L Inductors, Coils, Chokes
 Order INDUCTOR 4.7UH POWER AXIAL-2474R-09L online from Digi-Key Canada. Manufactured by API Delevan Inc. Digi-Key part number DN7714-ND.
Fixed Inductors, Coils, Choke 1.2µH 5.95A Axial API Delevan Inc Ferrite Core 2474R-02L Inductors, Coils, Chokes
 Order INDUCTOR 1.2UH POWER AXIAL-2474R-02L online from Digi-Key Canada. Manufactured by API Delevan Inc. Digi-Key part number 2474R-02L-ND.
Fixed Inductors, Coils, Choke 1.8µH 5.43A Axial API Delevan Inc Ferrite Core 2474R-04L Inductors, Coils, Chokes
 Order INDUCTOR 1.8UH POWER AXIAL-2474R-04L online from Digi-Key Canada. Manufactured by API Delevan Inc. Digi-Key part number 2474R-04L-ND.
Fixed Inductors, Coils, Choke 2.7µH 5.03A Axial API Delevan Inc Ferrite Core 2474R-06L Inductors, Coils, Chokes
 Order INDUCTOR 2.7UH POWER AXIAL-2474R-06L online from Digi-Key Canada. Manufactured by API Delevan Inc. Digi-Key part number 2474R-06L-ND.
Fixed Inductors, Coils, Choke 3.9µH 4.56A Axial API Delevan Inc Ferrite Core 2474R-08L Inductors, Coils, Chokes
 Order INDUCTOR 3.9UH POWER AXIAL-2474R-08L online from Digi-Key Canada. Manufactured by API Delevan Inc. Digi-Key part number 2474R-08L-ND.
Fixed Inductors, Coils, Choke 5.6µH 3.84A Axial API Delevan Inc Ferrite Core 2474R-10L Inductors, Coils, Chokes
 Order INDUCTOR 5.6UH POWER AXIAL-2474R-10L online from Digi-Key Canada. Manufactured by API Delevan Inc. Digi-Key part number 2474R-10L-ND.
Fixed Inductors, Coils, Choke 150µH 1.04A Axial API Delevan Inc Ferrite Core 2474R-27L Inductors, Coils, Chokes
 Order INDUCTOR 150UH POWER AXIAL-2474R-27L online from Digi-Key Canada. Manufactured by API Delevan Inc. Digi-Key part number 2474R-27L-ND.
Fixed Inductors, Coils, Choke 270µH 800mA Axial API Delevan Inc Ferrite Core 2474R-30L Inductors, Coils, Chokes
 Order INDUCTOR 270UH POWER AXIAL-2474R-30L online from Digi-Key Canada. Manufactured by API Delevan Inc. Digi-Key part number 2474R-30L-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: INDUCTOR 47UH POWER AXIAL - 2474-21L  |  Next: INDUCTOR 47UH POWER SMD - 4922-21L
INDUCTOR 47UH POWER AXIAL - 2474R-21L
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany