CUI Inc Wall And Desktop Transformer Ac Dc Power Supply 1.8W Input: 220VAC Output: 9VDC DPD090020E-P-5 Power Supplies

AC ADAPTER 9V 200MA WALLMT EURO - DPD090020E-P-5 - Power Supplies

All prices are in CAD.
Digi-Key Part Number DPD090020E-P-5-ND
Price Break Unit Price Extended Price
Call Call Call
Manufacturer Part NumberDPD090020E-P-5
DescriptionAC ADAPTER 9V 200MA WALLMT EURO
Quantity Available 0

Obsolete item; call Digi-Key for more information.
CUI Inc Wall And Desktop Transformer Ac Dc Power Supply 1.8W Input: 220VAC Output: 9VDC DPD090020E-P-5
Technical/Catalog InformationDPD090020E-P-5
VendorCUI Inc
CategoryPower Supplies
Cord Plug2.1mm I.D. x 5.5mm O.D. x 12mm Female
Transformer TypeLinear, Unregulated
Voltage - Input220VAC
Voltage - Output per Connector9VDC
Current - Output200mA
PolarizationPositive Center
Power - Output1.8W
FormWall Mount (European 2 Prong)
Efficiency-
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names DPD090020E P 5
DPD090020EP5
Image of AC ADAPTER 9V 200MA WALLMT EURO - DPD090020E-P-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AC ADAPTER 9V 200MA WALLMT EURO - DPD090020E-P-5
(DPD090020E-P-5-ND) - Power Supplies

AC ADAPTER 9V 200MA WALLMT EURO - DPD090020E-P-5 (DPD090020E-P-5-ND) - Power Supplies

Related parts CUI Inc Wall And Desktop Transformer Ac Dc Power Supply 1.8W Input: 220VAC Output: 9VDC DPD090020E-P-5 Power Supplies
CUI Inc Wall And Desktop Transformer Ac Dc Power Supply 1.8W Input: 220VAC Output: 9VDC DPD090020E-P-5 Power Supplies
 Order AC ADAPTER 9V 200MA WALLMT EURO-DPD090020E-P-5 online from Digi-Key Canada. Manufactured by CUI Inc. Digi-Key part number DPD090020E-P-5-ND.
CUI Inc Wall And Desktop Transformer Ac Dc Power Supply 1.8W Input: 120VAC Output: 9VDC DPD090020-P5P-TC Power Supplies
 Order TRANSFORMER 9V 200MA 2.1MM-DPD090020-P5P-TC online from Digi-Key Canada. Manufactured by CUI Inc. Digi-Key part number T412-P5P-ND.
Specialized TRANSDUCER AC 4-20MA OUT 1 PHASE - CR6220-150-5 Sensors, Transducers
 Order TRANSDUCER AC 4-20MA OUT 1 PHASE-CR6220-150-5 online from Digi-Key Canada. Manufactured by CR Magnetics Inc. Digi-Key part number CR6220-150-5-ND.
Specialized TRANSDUCER AC 4-20MA OUT 3 PHASE - CR6240-500-5 Sensors, Transducers
 Order TRANSDUCER AC 4-20MA OUT 3 PHASE-CR6240-500-5 online from Digi-Key Canada. Manufactured by CR Magnetics Inc. Digi-Key part number CR6240-500-5-ND.
Specialized TRANSDUCER AC 4-20MA OUT 3 PHASE - CR6260-500-5 Sensors, Transducers
 Order TRANSDUCER AC 4-20MA OUT 3 PHASE-CR6260-500-5 online from Digi-Key Canada. Manufactured by CR Magnetics Inc. Digi-Key part number CR6260-500-5-ND.
TDK-LAMBDA AMERICAS INC Ac Dc Converter Power Supply 40W Input: 90 ~ 264VAC Output: 9V ZPSA409 Power Supplies
 Order POWER SUPPLIES AC-DC 9V 4.45A-ZPSA409 online from Digi-Key Canada. Manufactured by TDK-LAMBDA AMERICAS INC. Digi-Key part number ZPSA409-ND.
TDK-LAMBDA AMERICAS INC Ac Dc Converter Power Supply 60W Input: 90 ~ 264VAC Output: 9V ZPSA609 Power Supplies
 Order POWER SUPPLIES AC-DC 9V 6.67A-ZPSA609 online from Digi-Key Canada. Manufactured by TDK-LAMBDA AMERICAS INC. Digi-Key part number ZPSA609-ND.
Martel Electronics Accessory Test Equipment 1001-9V Test Equipment
 Order AC ADAPTER/CHARGER FOR 227-1039-1001-9V online from Digi-Key Canada. Manufactured by Martel Electronics. Digi-Key part number 227-1041-ND.
Power Entry - Accessory Connectors, Interconnect Qualtek AC Adapter 738W-E-01 Connectors, Interconnects
 Order ADAPTER AC 3PRONG/2PRONG PLUG-IN-738W-E-01 online from Digi-Key Canada. Manufactured by Qualtek. Digi-Key part number Q280-ND.
Rohm Semiconductor Ac Dc Converter Power Supply 2W Input: 100VAC Output: -12V BP5035A12 Power Supplies
 Order IC CONV AC/DC -12V 200MA SIP10-BP5035A12 online from Digi-Key Canada. Manufactured by Rohm Semiconductor. Digi-Key part number BP5035A12-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: ABS. PRESSURE SENSOR ANLG INDUST - BMD040-3MP  |  Next: AC ADAPTER FOR LS8E N AMERICA - LS8E-ACS
AC ADAPTER 9V 200MA WALLMT EURO - DPD090020E-P-5
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany