1500pF Film Capacitor Cornell Dubilier Electronics (CDE) Radial DPFF16D15J-F Capacitors

CAP .0015UF 1600V POLYPRO RAD - DPFF16D15J-F

All prices are in CAD.
Digi-Key Part Number DPFF16D15J-F-ND
Price Break Unit Price Extended Price
1000 1.07857 1078.57
Manufacturer Part NumberDPFF16D15J-F
DescriptionCAP .0015UF 1600V POLYPRO RAD
Quantity Available

Non-Stock
Order: 1500pF Film Capacitor Cornell Dubilier Electronics (CDE) Radial DPFF16D15J-F Capacitors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

1500pF Film Capacitor Cornell Dubilier Electronics (CDE) Radial DPFF16D15J-F
Technical/Catalog InformationDPFF16D15J-F
VendorCornell Dubilier Electronics (CDE)
CategoryCapacitors
Capacitance1500pF
Tolerance±5%
Dielectric MaterialMetallized Polypropylene Film
Package / CaseRadial
PackagingBulk
Maximum Temperature-55°C ~ 105°C
Lead Spacing0.721" (18.30mm)
ESR (Equivalent Series Resistance)-
Lifetime @ Temp.500 Hrs @ 85°C
Mounting TypeThrough Hole
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names DPFF16D15J F
DPFF16D15JF
Image of CAP .0015UF 1600V POLYPRO RAD - DPFF16D15J-F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CAP .0015UF 1600V POLYPRO RAD - DPFF16D15J-F
(DPFF16D15J-F-ND)

CAP .0015UF 1600V POLYPRO RAD - DPFF16D15J-F (DPFF16D15J-F-ND)

Related parts 1500pF Film Capacitor Cornell Dubilier Electronics (CDE) Radial DPFF16D15J-F Capacitors
1500pF Film Capacitor Cornell Dubilier Electronics (CDE) Radial DPFF16D15J-F Capacitors
 Order CAP .0015UF 1600V POLYPRO RAD-DPFF16D15J-F online from Digi-Key Canada. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number DPFF16D15J-F-ND.
1800pF Film Capacitor Cornell Dubilier Electronics (CDE) Radial DPFF16D18J-F Capacitors
 Order CAP .0018UF 1600V POLYPRO RAD-DPFF16D18J-F online from Digi-Key Canada. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number DPFF16D18J-F-ND.
1000pF Film Capacitor Cornell Dubilier Electronics (CDE) Radial DPFF16D1J-F Capacitors
 Order CAP .0010UF 1600V POLYPRO RAD-DPFF16D1J-F online from Digi-Key Canada. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number DPFF16D1J-F-ND.
1000pF Film Capacitor Cornell Dubilier Electronics (CDE) Radial DPFF16D1J Capacitors
 Order CAP .0010UF 1600V POLYPRO RAD-DPFF16D1J online from Digi-Key Canada. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number DPFF16D1J-ND.
2200pF Film Capacitor Cornell Dubilier Electronics (CDE) Radial DPFF16D22J-F Capacitors
 Order CAP .0022UF 1600V POLYPRO RAD-DPFF16D22J-F online from Digi-Key Canada. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number DPFF16D22J-F-ND.
2700pF Film Capacitor Cornell Dubilier Electronics (CDE) Radial DPFF16D27J-F Capacitors
 Order CAP .0027UF 1600V POLYPRO RAD-DPFF16D27J-F online from Digi-Key Canada. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number DPFF16D27J-F-ND.
3300pF Film Capacitor Cornell Dubilier Electronics (CDE) Radial DPFF16D33J-F Capacitors
 Order CAP .0033UF 1600V POLYPRO RAD-DPFF16D33J-F online from Digi-Key Canada. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number DPFF16D33J-F-ND.
3900pF Film Capacitor Cornell Dubilier Electronics (CDE) Radial DPFF16D39J-F Capacitors
 Order CAP .0039UF 1600V POLYPRO RAD-DPFF16D39J-F online from Digi-Key Canada. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number DPFF16D39J-F-ND.
4700pF Film Capacitor Cornell Dubilier Electronics (CDE) Radial DPFF16D47J-F Capacitors
 Order CAP .0047UF 1600V POLYPRO RAD-DPFF16D47J-F online from Digi-Key Canada. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number DPFF16D47J-F-ND.
5600pF Film Capacitor Cornell Dubilier Electronics (CDE) Radial DPFF16D56J-F Capacitors
 Order CAP .0056UF 1600V POLYPRO RAD-DPFF16D56J-F online from Digi-Key Canada. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number DPFF16D56J-F-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: CAP .0015UF 1600V POLY RADIAL - PVC16215  |  Next: CAP .0015UF 1600VDC METAL POLYPR - DPPM16D15K-F
CAP .0015UF 1600V POLYPRO RAD - DPFF16D15J-F
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany