1500pF Film Capacitor Cornell Dubilier Electronics (CDE) Radial DPPM20D15K-F Capacitors

CAP .0015UF 2000V METAL POLYPR - DPPM20D15K-F - Capacitors

All prices are in CAD.
Digi-Key Part Number DPPM20D15K-F-ND
Price Break Unit Price Extended Price
1000 0.74322 743.22
Manufacturer Part NumberDPPM20D15K-F
DescriptionCAP .0015UF 2000V METAL POLYPR
Quantity Available

Non-Stock
Order: 1500pF Film Capacitor Cornell Dubilier Electronics (CDE) Radial DPPM20D15K-F Capacitors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

1500pF Film Capacitor Cornell Dubilier Electronics (CDE) Radial DPPM20D15K-F
Technical/Catalog InformationDPPM20D15K-F
VendorCornell Dubilier Electronics (CDE)
CategoryCapacitors
Capacitance1500pF
Tolerance±10%
Dielectric MaterialMetallized Polypropylene Film
Package / CaseRadial
PackagingBulk
Maximum Temperature-40°C ~ 105°C
Lead Spacing0.827" (21.00mm)
ESR (Equivalent Series Resistance)-
Lifetime @ Temp.500 Hrs @ 85°C
Mounting TypeThrough Hole
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names DPPM20D15K F
DPPM20D15KF
Image of CAP .0015UF 2000V METAL POLYPR - DPPM20D15K-F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CAP .0015UF 2000V METAL POLYPR - DPPM20D15K-F
(DPPM20D15K-F-ND) - Capacitors

CAP .0015UF 2000V METAL POLYPR - DPPM20D15K-F (DPPM20D15K-F-ND) - Capacitors

Related parts 1500pF Film Capacitor Cornell Dubilier Electronics (CDE) Radial DPPM20D15K-F Capacitors
1500pF Film Capacitor Cornell Dubilier Electronics (CDE) Radial DPPM20D15K-F Capacitors
 Order CAP .0015UF 2000V METAL POLYPR-DPPM20D15K-F online from Digi-Key Canada. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number DPPM20D15K-F-ND.
1500pF Film Capacitor Cornell Dubilier Electronics (CDE) Radial DPPM10D15K-F Capacitors
 Order CAP .0015UF 1000VDC METAL POLYPR-DPPM10D15K-F online from Digi-Key Canada. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number DPPM10D15K-F-ND.
1500pF Film Capacitor Cornell Dubilier Electronics (CDE) Radial DPPM12D15K-F Capacitors
 Order CAP .0015UF 1200VDC METAL POLYPR-DPPM12D15K-F online from Digi-Key Canada. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number DPPM12D15K-F-ND.
1500pF Film Capacitor Cornell Dubilier Electronics (CDE) Radial DPPM16D15K-F Capacitors
 Order CAP .0015UF 1600VDC METAL POLYPR-DPPM16D15K-F online from Digi-Key Canada. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number DPPM16D15K-F-ND.
1200pF Film Capacitor Cornell Dubilier Electronics (CDE) Radial DPPM20D12K-F Capacitors
 Order CAP .0012UF 2000V METAL POLYPR-DPPM20D12K-F online from Digi-Key Canada. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number DPPM20D12K-F-ND.
1800pF Film Capacitor Cornell Dubilier Electronics (CDE) Radial DPPM20D18K-F Capacitors
 Order CAP .0018UF 2000V METAL POLYPR-DPPM20D18K-F online from Digi-Key Canada. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number DPPM20D18K-F-ND.
1000pF Film Capacitor Cornell Dubilier Electronics (CDE) Radial DPPM20D1K-F Capacitors
 Order CAP .0010UF 2000V METAL POLYPR-DPPM20D1K-F online from Digi-Key Canada. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number DPPM20D1K-F-ND.
2200pF Film Capacitor Cornell Dubilier Electronics (CDE) Radial DPPM20D22K-F Capacitors
 Order CAP .0022UF 2000V METAL POLYPR-DPPM20D22K-F online from Digi-Key Canada. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number DPPM20D22K-F-ND.
2700pF Film Capacitor Cornell Dubilier Electronics (CDE) Radial DPPM20D27K Capacitors
 Order CAP .0027UF 2000V METAL POLYPR-DPPM20D27K online from Digi-Key Canada. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number DPPM20D27K-ND.
3300pF Film Capacitor Cornell Dubilier Electronics (CDE) Radial DPPM20D33K-F Capacitors
 Order CAP .0033UF 2000V METAL POLYPR-DPPM20D33K-F online from Digi-Key Canada. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number DPPM20D33K-F-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: CAP .0015UF 2% FILM 250V AXIAL - 2222 462 81502  |  Next: CAP .0015UF 2000V METAL POLYPRO - B32652A2152J
CAP .0015UF 2000V METAL POLYPR - DPPM20D15K-F
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany