Diodes, Rectifier - Single Discrete Semiconductor Product 2.3A 1200V (1.2kV) IXYS Standard DS1-12D Discrete Semiconductor Products

DIODE STD 1200V 2.3A SIP - DS1-12D - Discrete Semiconductor Products

All prices are in CAD.
Digi-Key Part Number DS1-12D-ND
Price Break Unit Price Extended Price
300 1.62013 486.04
Manufacturer Part NumberDS1-12D
DescriptionDIODE STD 1200V 2.3A SIP
Quantity Available

Non-Stock
Order: Diodes, Rectifier - Single Discrete Semiconductor Product 2.3A 1200V (1.2kV) IXYS Standard DS1-12D Discrete Semiconductor Products
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Diodes, Rectifier - Single Discrete Semiconductor Product 2.3A 1200V (1.2kV) IXYS Standard DS1-12D
Technical/Catalog InformationDS1-12D
VendorIXYS
CategoryDiscrete Semiconductor Products
Diode Type Standard
Voltage - DC Reverse (Vr) (Max)1200V (1.2kV)
Current - Average Rectified (Io)2.3A
Voltage - Forward (Vf) (Max) @ If1.3V @ 7A
Reverse Recovery Time (trr)-
Current - Reverse Leakage @ Vr700µA @ 1200V
SpeedStandard Recovery >500ns, > 200mA (Io)
Mounting TypeThrough Hole, Radial
Package / CasePlastic
PackagingBulk
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names DS1 12D
DS112D
Image of DIODE STD 1200V 2.3A SIP - DS1-12D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DIODE STD 1200V 2.3A SIP - DS1-12D
(DS1-12D-ND) - Discrete Semiconductor Products

DIODE STD 1200V 2.3A SIP - DS1-12D (DS1-12D-ND) - Discrete Semiconductor Products

Related parts Diodes, Rectifier - Single Discrete Semiconductor Product 2.3A 1200V (1.2kV) IXYS Standard DS1-12D Discrete Semiconductor Products
Diodes, Rectifier - Single Discrete Semiconductor Product 2.3A 1200V (1.2kV) IXYS Standard DS1-12D Discrete Semiconductor Products
 Order DIODE STD 1200V 2.3A SIP-DS1-12D online from Digi-Key Canada. Manufactured by IXYS. Digi-Key part number DS1-12D-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 2.3A 1200V (1.2kV) IXYS Avalanche DSA1-12D Discrete Semiconductor Products
 Order DIODE AVAL 1200V 2.3A SIP-DSA1-12D online from Digi-Key Canada. Manufactured by IXYS. Digi-Key part number DSA1-12D-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 25A 1200V (1.2kV) IXYS Standard DS17-12A Discrete Semiconductor Products
 Order DIODE STD 1200V 25A DO-203AA-DS17-12A online from Digi-Key Canada. Manufactured by IXYS. Digi-Key part number DS17-12A-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 2.3A 1600V (1.6kV) IXYS Avalanche DSA1-16D Discrete Semiconductor Products
 Order DIODE AVAL 1600V 2.3A SIP-DSA1-16D online from Digi-Key Canada. Manufactured by IXYS. Digi-Key part number DSA1-16D-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 3.6A 1200V (1.2kV) IXYS Standard DS2-12A Discrete Semiconductor Products
 Order DIODE STD 1200V 3.6A AXIAL-DS2-12A online from Digi-Key Canada. Manufactured by IXYS. Digi-Key part number DS2-12A-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 11A 1200V (1.2kV) IXYS Standard DS9-12F Discrete Semiconductor Products
 Order DIODE STD 1200V 11A DO-203AA-DS9-12F online from Digi-Key Canada. Manufactured by IXYS. Digi-Key part number DS9-12F-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 10A 1200V (1.2kV) Vishay/Semiconductors Standard 10ETS12 Discrete Semiconductor Products
 Order DIODE STD 1200V 10A TO-220AC-10ETS12 online from Digi-Key Canada. Manufactured by Vishay/Semiconductors. Digi-Key part number 10ETS12-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 10A 1200V (1.2kV) Vishay/Semiconductors Standard 10ETS12FP Discrete Semiconductor Products
 Order DIODE STD 1200V 10A TO-220AC-10ETS12FP online from Digi-Key Canada. Manufactured by Vishay/Semiconductors. Digi-Key part number 10ETS12FP-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 11A 1200V (1.2kV) IXYS Standard DSEI12-12A Discrete Semiconductor Products
 Order DIODE FRED 1200V 11A TO-220AC-DSEI12-12A online from Digi-Key Canada. Manufactured by IXYS. Digi-Key part number DSEI12-12A-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 26A 1200V (1.2kV) IXYS Standard DSEI30-12A Discrete Semiconductor Products
 Order DIODE FRED 1200V 26A TO-247AD-DSEI30-12A online from Digi-Key Canada. Manufactured by IXYS. Digi-Key part number DSEI30-12A-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: DIODE STD 1200V 11A DO-203AA - DS9-12F  |  Next: DIODE STD 1200V 25A DO-203AA - DS17-12A
DIODE STD 1200V 2.3A SIP - DS1-12D
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany