Diodes, Rectifier - Single Discrete Semiconductor Product 3.6A 800V IXYS Standard DS2-08A Discrete Semiconductor Products

DIODE STD 800V 3.6A AXIAL - DS2-08A - Discrete Semiconductor Products

All prices are in CAD.
Digi-Key Part Number DS2-08A-ND
Price Break Unit Price Extended Price
200 1.8467 369.34
Manufacturer Part NumberDS2-08A
DescriptionDIODE STD 800V 3.6A AXIAL
Quantity Available

Non-Stock
Order: Diodes, Rectifier - Single Discrete Semiconductor Product 3.6A 800V IXYS Standard DS2-08A Discrete Semiconductor Products
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Diodes, Rectifier - Single Discrete Semiconductor Product 3.6A 800V IXYS Standard DS2-08A
Technical/Catalog InformationDS2-08A
VendorIXYS
CategoryDiscrete Semiconductor Products
Diode Type Standard
Voltage - DC Reverse (Vr) (Max)800V
Current - Average Rectified (Io)3.6A
Voltage - Forward (Vf) (Max) @ If1.25V @ 7A
Reverse Recovery Time (trr)-
Current - Reverse Leakage @ Vr2mA @ 800V
SpeedStandard Recovery >500ns, > 200mA (Io)
Mounting TypeThrough Hole, Axial
Package / CaseAxial
PackagingBulk
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names DS2 08A
DS208A
Image of DIODE STD 800V 3.6A AXIAL - DS2-08A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DIODE STD 800V 3.6A AXIAL - DS2-08A
(DS2-08A-ND) - Discrete Semiconductor Products

DIODE STD 800V 3.6A AXIAL - DS2-08A (DS2-08A-ND) - Discrete Semiconductor Products

Related parts Diodes, Rectifier - Single Discrete Semiconductor Product 3.6A 800V IXYS Standard DS2-08A Discrete Semiconductor Products
Diodes, Rectifier - Single Discrete Semiconductor Product 3.6A 800V IXYS Standard DS2-08A Discrete Semiconductor Products
 Order DIODE STD 800V 3.6A AXIAL-DS2-08A online from Digi-Key Canada. Manufactured by IXYS. Digi-Key part number DS2-08A-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 3.6A 1200V (1.2kV) IXYS Standard DS2-12A Discrete Semiconductor Products
 Order DIODE STD 1200V 3.6A AXIAL-DS2-12A online from Digi-Key Canada. Manufactured by IXYS. Digi-Key part number DS2-12A-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 25A 800V IXYS Standard DS17-08A Discrete Semiconductor Products
 Order DIODE STD 800V 25A DO-203AA-DS17-08A online from Digi-Key Canada. Manufactured by IXYS. Digi-Key part number DS17-08A-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 30A 800V IXYS Standard DSI30-08AS-TUBE Discrete Semiconductor Products
 Order DIODE STD 800V 30A TO-263AA-DSI30-08AS-TUBE online from Digi-Key Canada. Manufactured by IXYS. Digi-Key part number DSI30-08AS-TUBE-ND.
Diodes, Rectifier - Array Discrete Semiconductor Product 11A 800V IXYS Standard DSP8-08AS Discrete Semiconductor Products
 Order DIODE PHASE 800V 11A D2PAK-DSP8-08AS online from Digi-Key Canada. Manufactured by IXYS. Digi-Key part number DSP8-08AS-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 10A 800V IXYS Standard DLA10IM800UC Discrete Semiconductor Products
 Order DIODE STD 800V 10A TO-252 DPAK-DLA10IM800UC online from Digi-Key Canada. Manufactured by IXYS. Digi-Key part number DLA10IM800UC-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 20A 800V IXYS Standard DLA20IM800PC Discrete Semiconductor Products
 Order DIODE STD 800V 20A TO-263AB-DLA20IM800PC online from Digi-Key Canada. Manufactured by IXYS. Digi-Key part number DLA20IM800PC-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 11A 800V IXYS Standard DS9-08F Discrete Semiconductor Products
 Order DIODE STD 800V 11A DO-203AA-DS9-08F online from Digi-Key Canada. Manufactured by IXYS. Digi-Key part number DS9-08F-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 3.6A 1200V (1.2kV) IXYS Avalanche DSA2-12A Discrete Semiconductor Products
 Order DIODE AVAL 1200V 3.6A AXIAL-DSA2-12A online from Digi-Key Canada. Manufactured by IXYS. Digi-Key part number DSA2-12A-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 3.6A 1800V (1.8kV) IXYS Avalanche DSA2-18A Discrete Semiconductor Products
 Order DIODE AVAL 1800V 3.6A AXIAL-DSA2-18A online from Digi-Key Canada. Manufactured by IXYS. Digi-Key part number DSA2-18A-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: DIODE STD 800V 25A DO-203AA - DS17-08A  |  Next: DIODE STD 800V 30A TO-263AA - DSI30-08AS-TUBE
DIODE STD 800V 3.6A AXIAL - DS2-08A
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany