Maxim Integrated Products Clock/timing - Clock Generators, Plls, Frequency Synthesizer Integrated Circuit (ics) Clock Rate Adapter - DS2178SN Integrated Circuits (ICs)

ADAPTER CLOCK RATE 3V/5V - DS2178SN - Integrated Circuits (ICs)

All prices are in CAD.
Digi-Key Part Number DS2178SN-ND
Price Break Unit Price Extended Price
Call Call Call
Manufacturer Part NumberDS2178SN
DescriptionADAPTER CLOCK RATE 3V/5V
Quantity Available 0

Obsolete item; call Digi-Key for more information.
Maxim Integrated Products Clock/timing - Clock Generators, Plls, Frequency Synthesizer Integrated Circuit (ics) Clock Rate Adapter - DS2178SN
Technical/Catalog InformationDS2178SN
VendorMaxim Integrated Products
CategoryIntegrated Circuits (ICs)
TypeClock Rate Adapter
Voltage - Supply-
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names DS2178SN
DS2178SN
Image of ADAPTER CLOCK RATE 3V/5V - DS2178SN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ADAPTER CLOCK RATE 3V/5V - DS2178SN
(DS2178SN-ND) - Integrated Circuits (ICs)

ADAPTER CLOCK RATE 3V/5V - DS2178SN (DS2178SN-ND) - Integrated Circuits (ICs)

Related parts Maxim Integrated Products Clock/timing - Clock Generators, Plls, Frequency Synthesizer Integrated Circuit (ics) Clock Rate Adapter - DS2178SN Integrated Circuits (ICs)
Maxim Integrated Products Clock/timing - Clock Generators, Plls, Frequency Synthesizer Integrated Circuit (ics) Clock Rate Adapter - DS2178SN Integrated Circuits (ICs)
 Order ADAPTER CLOCK RATE 3V/5V-DS2178SN online from Digi-Key Canada. Manufactured by Maxim Integrated Products. Digi-Key part number DS2178SN-ND.
Maxim Integrated Products Clock/timing - Clock Generators, Plls, Frequency Synthesizer Integrated Circuit (ics) Clock Rate Adapter 3.135 V ~ 3.465 V, 4.75 V ~ 5.25 V DS21600N+ Integrated Circuits (ICs)
 Order IC ADAPTER CLOCK RATE 8-DIP-DS21600N+ online from Digi-Key Canada. Manufactured by Maxim Integrated Products. Digi-Key part number DS21600N+-ND.
Maxim Integrated Products Clock/timing - Clock Generators, Plls, Frequency Synthesizer Integrated Circuit (ics) Clock Rate Adapter 3.135 V ~ 3.465 V, 4.75 V ~ 5.25 V DS21600SN+ Integrated Circuits (ICs)
 Order IC ADAPT CLK RATE 3.3V/5V 16SOIC-DS21600SN+ online from Digi-Key Canada. Manufactured by Maxim Integrated Products. Digi-Key part number DS21600SN+-ND.
Maxim Integrated Products Clock/timing - Clock Generators, Plls, Frequency Synthesizer Integrated Circuit (ics) Clock Rate Adapter 3.135 V ~ 3.465 V, 4.75 V ~ 5.25 V DS21600SN+T&R Integrated Circuits (ICs)
 Order IC ADAPT CLK RATE 3.3V/5V 16SOIC-DS21600SN+T&R online from Digi-Key Canada. Manufactured by Maxim Integrated Products. Digi-Key part number DS21600SN+T&R-ND.
Maxim Integrated Products Clock/timing - Clock Generators, Plls, Frequency Synthesizer Integrated Circuit (ics) Clock Rate Adapter 3.135 V ~ 3.465 V, 4.75 V ~ 5.25 V DS21602N+ Integrated Circuits (ICs)
 Order IC ADAPTER CLOCK RATE 8-DIP-DS21602N+ online from Digi-Key Canada. Manufactured by Maxim Integrated Products. Digi-Key part number DS21602N+-ND.
Maxim Integrated Products Clock/timing - Clock Generators, Plls, Frequency Synthesizer Integrated Circuit (ics) Clock Rate Adapter 3.135 V ~ 3.465 V, 4.75 V ~ 5.25 V DS21602SN+ Integrated Circuits (ICs)
 Order IC ADAPT CLK RATE 3.3V/5V 16SOIC-DS21602SN+ online from Digi-Key Canada. Manufactured by Maxim Integrated Products. Digi-Key part number DS21602SN+-ND.
Maxim Integrated Products Clock/timing - Clock Generators, Plls, Frequency Synthesizer Integrated Circuit (ics) Clock Rate Adapter 3.135 V ~ 3.465 V, 4.75 V ~ 5.25 V DS21610SN+ Integrated Circuits (ICs)
 Order IC ADAPT CLK RATE 3.3V/5V 16SOIC-DS21610SN+ online from Digi-Key Canada. Manufactured by Maxim Integrated Products. Digi-Key part number DS21610SN+-ND.
Maxim Integrated Products Clock/timing - Real Time Clock Integrated Circuit (ics) * * * DS17887-3IND+ Integrated Circuits (ICs)
 Order IC MOD REAL TIME CLOCK 3V/5V-DS17887-3IND+ online from Digi-Key Canada. Manufactured by Maxim Integrated Products. Digi-Key part number DS17887-3IND+-ND.
Maxim Integrated Products Clock/timing - Real Time Clock Integrated Circuit (ics) Clock/Calendar/Serialized Tube 2.7 V ~ 3.3 V, 4.5 V ~ 5.5 V DS1691 Integrated Circuits (ICs)
 Order IC RTC W/NV RAM 3V/5V 28-EDIP-DS1691 online from Digi-Key Canada. Manufactured by Maxim Integrated Products. Digi-Key part number DS1691-ND.
Maxim Integrated Products Clock/timing - Real Time Clock Integrated Circuit (ics) Clock/Calendar/Serialized Tube 2.7 V ~ 3.3 V, 4.5 V ~ 5.5 V DS1693+ Integrated Circuits (ICs)
 Order IC RTC W/NV RAM 3V/5V 28-EDIP-DS1693+ online from Digi-Key Canada. Manufactured by Maxim Integrated Products. Digi-Key part number DS1693+-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: ADAPTER CBL 28-DIP TO 28-SOIC - M68DIP28SOIC  |  Next: ADAPTER CLONING FOR QT3XX - QTM300CA
ADAPTER CLOCK RATE 3V/5V - DS2178SN
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany